kx Mga Module ng Multiprotocol

Mga Resulta: 1,595
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Frequency Output Power Uri ng Interface Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Antenna Connector Mga Dimensiyon Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Kuwalipikasyon Packaging
Ezurio Multiprotocol Modules Sterling LWB+, Chip Antenna, CutTape 1,154May Stock
Min.: 1
Mult.: 1

Sterling-LWB+ 2.4 GHz 18 dBm SDIO, UART 3.2 V 4.8 V - 40 C + 85 C Chip 21 mm x 15.5 mm x 4 mm Bluetooth 5.2 WiFi 4, 802.11 b/g/n Cut Tape

Espressif Systems Multiprotocol Modules SMD module, ESP32-D0WD-V3, ESP32 ECO V3, 4 MB SPI flash, IPEX antenna connector, -40 C +105 C 2,552May Stock
650Inoorder
Min.: 1
Mult.: 1

2.4 GHz 19.5 dBm I2C, I2S, PWM, SDIO, SPI, UART 3 V 3.6 V - 40 C + 105 C External 18 mm x 19 mm x 3.2 mm BLE, Bluetooth 4.2 802.11 b/g/n Tray
Silicon Labs Multiprotocol Modules MGM210P Wireless Gecko Multiprotocol Module, PCB, Secure Vault, +20 dBm, 2.4 GHz, 1 MB Flash, -40 to 125 C, Built-in Antenna & RF Pin 1,490May Stock
Min.: 1
Mult.: 1
: 1,000

2.4 GHz 20 dBm I2C, USART 1.8 V 3.8 V - 40 C + 125 C Built-In, RF 12.9 mm x 15 mm x 2.2 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape
Espressif Systems Multiprotocol Modules SMD module, ESP32-S3R8 with 8 MB Octal PSRAM die inside, 4 MB Quad SPI flash, PCB antenna 3,775May Stock
1,950Inaasahan 7/21/2026
Min.: 1
Mult.: 1

2.4 GHz 20.5 dBm I2C, I2S, SPI, PWM, UART, USB 3 V 3.6 V - 40 C + 65 C PCB 25.5 mm x 18 mm x 3.1 mm Bluetooth 5.0 802.11 b/g/n Bulk
Silex Technology Multiprotocol Modules [Sample Pack] The SX-SDMAX-M2 is an M.2 2230 card that implements the SX-SDMAX-2530S. It is a 2.4 GHz/5 GHz dual-band Wi-Fi 6 plus Bluetooth v5.3 BR/EDR/LE SDIO 3.0 module using the NXP IW611 chipset.It features an MHF-I connector as an interface fo 7May Stock
Min.: 1
Mult.: 1

SX-SDMAX 2.4 GHz/5 GHz Bluetooth, WiFi, UART 3.14 V 3.46 V - 40 C + 85 C 22 mm x 4.45 mm x 30 mm Bulk
Espressif Systems Multiprotocol Modules 2.4 GHz, Wi-Fi and Bluetooth 5, 14 GPIOs, QFN-24, RISC-V Single-Core CPU 4,288May Stock
Min.: 1
Mult.: 1

Silicon Labs Multiprotocol Modules Mighty Gecko ARM Cortex-M4 256 kB flash, 32 kB RAM module 980May Stock
Min.: 1
Mult.: 1
: 1,000

2.4 GHz 10 dBm I2C, SPI, UART 1.8 V 3.8 V - 40 C + 85 C Chip 17.8 mm x 12.9 mm x 2.3 mm Bluetooth Thread, Zigbee Reel, Cut Tape, MouseReel
Intel AX210.NGWGIE.NV99ARN4
Intel Multiprotocol Modules Intel Wi-Fi 6E AX210 (Gig+), 2230, 2x2 AX R2 (6GHz)+BT, Embedded, No vPro 274May Stock
Min.: 1
Mult.: 1

Intel AX211.NGWG
Intel Multiprotocol Modules Intel Wi-Fi 6E AX211 (Gig+), 2230, 2x2 AX R2 (6GHz)+BT, vPro 537May Stock
Min.: 1
Mult.: 1

Wi-Fi 6 AX211 2.4 GHz, 5 GHz, 6 GHz PCIe, USB 0 C + 80 C 22 mm x 30 mm x 2.4 mm Bluetooth 5.3 802.11 ax
Intel AX210.NGWG.NVX
Intel Multiprotocol Modules Intel Killer Wi-Fi 6E AX1675 x (Gig+), 2230, 2x2 AX R2 (6GHz)+BT, No vPro 153May Stock
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz, 6 GHz PCIe, USB 0 C + 80 C 30 mm x 22 mm x 2.4 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax
Ezurio Multiprotocol Modules BLE module BL653 (Nordic nRF52833) Trace pin (Tape/Reel) 807May Stock
Min.: 1
Mult.: 1
: 1,000

BL653 2.4 GHz 8 dBm GPIO, I2C, I2S, SPI, UART, USB 1.7 V 5.5 V - 40 C + 105 C External 15 mm x 10 mm x 2.2 mm Bluetooth LE NFC 802.15.4 Thread Reel, Cut Tape
Texas Instruments Multiprotocol Modules TI WiLink8 SGL-Band Combo Mod A 595-WL18 A 595-WL1835MODGBMOCR 295May Stock
Min.: 1
Mult.: 1
: 250

WL1835MOD 2.4 GHz 17.3 dBm SDIO, UART 2.9 V 4.8 V - 20 C + 70 C RF 13.4 mm x 13.3 mm x 2 mm BLE, Bluetooth 5.1 802.11 b/g/n Reel, Cut Tape, MouseReel
Silicon Labs Multiprotocol Modules MGM210P Wireless Gecko Multiprotocol Module, PCB, Secure Vault, +10 dBm, 2.4 GHz, 1 MB Flash, -40 to 125 C, Built-in Antenna & RF Pin 380May Stock
Min.: 1
Mult.: 1
: 1,000

2.4 GHz 10 dBm I2C, USART 1.8 V 3.8 V - 40 C + 125 C Built-In, RF 12.9 mm x 15 mm x 2.2 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape
Ezurio Multiprotocol Modules 60 Series, Sterling Module w/u.FL, PCIE/UART 195May Stock
Min.: 1
Mult.: 1

60-2230C 2.4 GHz, 5 GHz 18 dBm SDIO, UART 2.97 V 3.63 V - 40 C + 85 C u.FL 22 mm x 30 mm x 3.3 mm Bluetooth 5.1 802.11 a/b/g/n/ac Tray
Espressif Systems Multiprotocol Modules SMD module, ESP32-PICO-V3 with 4MB flash die inside, ESP32 ECO V3, PCB antenna, for Alexa Connect Kit (ACK). 477May Stock
Min.: 1
Mult.: 1
: 650

ESP32 2.4 GHz 19.5 dBm GPIO, I2C, I2S, SDIO, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 16 mm x 23 mm x 2.3 mm BLE, Bluetooth 4.2 802.11 b/g/n Reel, Cut Tape
Murata Electronics Multiprotocol Modules Type 1XL Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 5.1 1,830May Stock
Min.: 1
Mult.: 1
: 1,000

1XL 2.4 GHz, 5 GHz 18 dBm PCIe, SDIO, UART 1.71 V 3.46 V - 40 C + 60 C Without Antenna 19.1 mm x 16.5 mm x 2.1 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax Reel, Cut Tape
Embedded Artists Multiprotocol Modules 1YM M.2 Wi-Fi 5 a/b/g/n/ac MU-MIMO, Bluetooth 5.2 with 88W8997 and LBEE5XV1YM 51May Stock
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz 4-Wire UART, PCIe 3 V 3.6 V - 30 C + 85 C u.FL 22 mm x 30 mm Bluetooth 5.2 802.11 a/b/g/n/ac Bulk
Intel AX211.NGWG.NV
Intel Multiprotocol Modules Intel Wi-Fi 6E AX211 (Gig+), 2230, 2x2 AX R2 (6GHz)+BT, No vPro 359May Stock
Min.: 1
Mult.: 1

Wi-Fi 6 AX211 2.4 GHz, 5 GHz, 6 GHz PCIe, USB 0 C + 80 C 22 mm x 30 mm x 2.4 mm Bluetooth 5.3 802.11 ax
Advantech Multiprotocol Modules 6E AX210 (Vpro) -40 85 degree wireless k 55May Stock
Min.: 1
Mult.: 1
2.4 GHz, 5 GHz, 6 GHz PCIe, USB - 40 C + 85 C 22 mm x 30 mm x 2.4 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax
Ezurio Multiprotocol Modules BL653 module (Nordic nRF52833) Trace pin (Cut Tape) 469May Stock
Min.: 1
Mult.: 1

BL653 2.4 GHz 8 dBm ADC, GPIO, I2C, I2S, SPM, UART, USB 1.7 V 5.5 V - 40 C + 105 C External 6.3 mm x 5.6 mm x 1.6 mm Bluetooth LE NFC 802.15.4 802.15.4 (ANT, Thread, Zigbee) Cut Tape
Espressif Systems Multiprotocol Modules SMD module, ESP32-S3R2 with 2 MB PSRAM die inside, 4 MB SPI flash, IPEX antenna connector.

2.4 GHz 20.5 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 19.2 mm x 18 mm x 3.2 mm Bluetooth 5.0 802.11 b/g/n Bulk
Intel Multiprotocol Modules Intel Wi-Fi 6 AX201 (Gig+), 1216, 2x2 AX+BT, vPro 755May Stock
Min.: 1
Mult.: 1

Wi-Fi 6 AX201 2.4 GHz, 5 GHz Bluetooth, M.2, WiFi 0 C + 80 C 12 mm x 16 mm x 1.65 mm Bluetooth 5.2 802.11 ax
Telink Multiprotocol Modules Telink Semiconductor is a fabless IC design company of state-of-the art wireless connectivity SoCs. Through years of research and development, Telink has built a comprehensive product portfolio and become one of the world-leading IC suppliers in this 7May Stock
Min.: 1
Mult.: 1

ML3 2.4 GHz to 2.483 GHz 8.4 dBm I2C, SPI, UART 1.8 V 4.3 V - 40 C + 125 C 26 mm x 11.3 mm x 2.6 mm Zigbee Reel
Advantech Multiprotocol Modules Advantech Wi-Fi 7+BT5.3, Qualcomm WCN7851, 2T2R, Full-size MiniPCIe (Wi-Fi: PCIe/BT:USB) 1May Stock
4Inaasahan 7/21/2026
Min.: 1
Mult.: 1

AIW-173BQ 6 GHz UART, USB 3 V 3.3 V - 40 C + 85 C MHF4 802.11 b/g/n/ac/ax/be, WiFi 7
Intel Multiprotocol Modules Intel Wi-Fi 6 AX201 (Gig+), 2230, 2x2 AX+BT, No vPro 87May Stock
Min.: 1
Mult.: 1

AX201 2.4 GHz, 5 GHz Bluetooth, M.2, WiFi 0 C + 80 C 22 mm x 30 mm x 2.4 mm Bluetooth 5.2 802.11 ax