kx Mga Module ng Multiprotocol

Mga Resulta: 1,595
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Frequency Output Power Uri ng Interface Supply Voltage - Min Supply Voltage - Max Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Antenna Connector Mga Dimensiyon Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Kuwalipikasyon Packaging
Murata Electronics Multiprotocol Modules Qorvo UWB MODULE Type 2AB 624May Stock
Min.: 1
Mult.: 1
: 1,000

2AB-828 I2C, SPI, UART, USB - 40 C + 85 C 10.5 mm x 8.3 mm x 1.44 mm Reel, Cut Tape
Ezurio Multiprotocol Modules BL651 Series - Bluetooth v5 Module, Ext. Antenna (Nordic nRF52810) Tape & Reel 925May Stock
Min.: 1
Mult.: 1
: 1,000

BL651 2.4 GHz 4 dBm GPIO, I2C, SPI, UART 1.7 V 3.6 V - 40 C + 85 C External 14 mm x 10 mm x 2.1 mm Bluetooth LE Reel, Cut Tape, MouseReel
Espressif Systems Multiprotocol Modules SMD module, ESP32-U4WDH with 4 MB flash die inside, ESP32 ECO V3, IPEX connector, -40C - +105C 3,506May Stock
Min.: 1
Mult.: 1
: 6,500
2.4 GHz 19.5 dBm I2C, I2S, SDIO, SPI, PWM, UART 3 V 3.6 V - 40 C + 85 C PCB 13.2 mm x 19 mm x 2.4 mm Bluetooth 4.2 Reel, Cut Tape
Insight SiP Multiprotocol Modules nRF52832 LoRa Transceiver & BLE 5 Module AS 121May Stock
Min.: 1
Mult.: 1
: 250
920 MHz to 923 MHz, 2.4 GHz 14 dBm SPI 1.8 V 3.6 V - 30 C + 85 C External 9.8 mm x 17.2 mm x 1.7 mm Bluetooth 5.0 Reel, Cut Tape
Espressif Systems Multiprotocol Modules SMD module, ESP32-C3FH4X, Chip Revision v1.1 or above, IPEX antenna connector, -40 C +85 C 2,504May Stock
Min.: 1
Mult.: 1

Espressif Systems Multiprotocol Modules ESP32-C61-WROOM-1 is a powerful, general-purpose Wi-Fi, and Bluetooth LE modules. The rich set of peripherals and high performance make the module an ideal choice for smart homes, industrial automation, health care, consumer electronics, etc. 1,633May Stock
1,300Inaasahan 7/21/2026
Min.: 1
Mult.: 1

Espressif Systems Multiprotocol Modules SMD Module, ESP32-H2FH4S, Chip revision v1.2 and above, 4 MB SPI flash, IPEX antenna connector, -40 C - +105 C.Required ESP-IDF version: v5.1.6 and v5.2.5, v5.3.3 (expected on 3/27), v5.4.1 (expected on 4/4), and above 728May Stock
1,950Inaasahan 7/21/2026
Min.: 1
Mult.: 1

Espressif Systems Multiprotocol Modules SMD Module, ESP8684H2, 2 MB flash inside, -40 C - +105 C 1,279May Stock
1,950Inoorder
Min.: 1
Mult.: 1

Espressif Systems Multiprotocol Modules SMD Module, ESP8684H4, 4 MB flash inside, -40 C - +105 C 1,258May Stock
1,950Inoorder
Min.: 1
Mult.: 1

STMicroelectronics Multiprotocol Modules Low-power Wi-Fi 6 - Bluetooth LE combo coprocessor module 1,528May Stock
Min.: 1
Mult.: 1
: 800

ST67W 2.4 GHz 21 dBm SPI, UART 2.97 V 3.63 V - 40 C + 85 C Bluetooth 5.4 IEEE 802.11 b/g/n/ax IEEE 802.15.4 Thread Reel, Cut Tape, MouseReel
STMicroelectronics Multiprotocol Modules NB-IoT module with extra ADC. Supported LTE FDD frequency bands: B1, B3, B5, B8, B20, B2 453May Stock
Min.: 1
Mult.: 1
: 800

ST67W 2.412 GHz to 2.484 GHz 10 dBm SPI, UART 2.97 V 3.63 V - 40 C + 85 C RF Bluetooth WiFi Reel, Cut Tape, MouseReel
STMicroelectronics Multiprotocol Modules Low-power Wi-Fi 6 - Bluetooth LE combo coprocessor module 837May Stock
Min.: 1
Mult.: 1
: 800

ST67W 2.4 GHz 21 dBm SPI, UART 2.97 V 3.63 V - 40 C + 85 C Bluetooth 5.4 IEEE 802.11 b/g/n/ax IEEE 802.15.4 Thread Reel, Cut Tape, MouseReel
Silicon Labs Multiprotocol Modules 802.15.4 Module, SiP, Secure Boot with Root of Trust and Secure Loader (RTSL), +6.5 dBm, 2.4 GHz, 768kB flash, 64kB RAM, -40 to +105 C, 26 GPIO, Certified 772May Stock
Min.: 1
Mult.: 1

MGM270S 76.8 MHz - 40 C + 105 C 6.5 mm x 6.5 mm x 1.3 mm Bluetooth Tray
ADLINK Technology Wi-Fi 6 / BT M.2 Type 2230 Combo Module
ADLINK Technology Multiprotocol Modules Wireless: IEEE 802.11a/b/g/n/ac/ax (2Tx2R) Bluetooth: V5.2 / V4.2 / V4.1 / V4.0 LE / V3.0 / V2.1+EDR Frequency Range: 2.402 2.480 GHz Antenna: Dual MHF4 Antenna Connectors 2May Stock
Min.: 1
Mult.: 1
2.402 GHz to 2.48 GHz MHF4 Bluetooth 5.2 802.11 a/b/g/n/ac/ax

IoTize Multiprotocol Modules Module Wi-Fi (802.11), BLE, NFC + antennas 150May Stock
Min.: 1
Mult.: 1

TnL 2.4 GHz 16 dBm Serial, UART 2.3 V 3.6 V - 20 C + 55 C 28 mm x 38 mm x 3 mm BLE, Bluetooth 4.2 NFC 802.11 b/g/n
Murata Electronics Multiprotocol Modules Type 1MW Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 5.0 Combo 3,401May Stock
Min.: 1
Mult.: 1
: 1,000

MW 2.4 GHz, 5 GHz 17 dBm I2S, SDIO, UART 1.62 V 3.63 V - 30 C + 85 C External 7.9 mm x 7.3 mm x 1.1 mm Bluetooth 5.0 802.11 a/b/g/n/ac Reel, Cut Tape, MouseReel
Silex Technology Multiprotocol Modules 2x2 Dual Band 802.11 ac WLAN+BT PCIe 87May Stock
101Inaasahan 8/3/2026
Min.: 1
Mult.: 1

SX-PCEAC2 2.4 GHz, 5 GHz PCIe, USB 3.135 V 3.465 V - 20 C + 70 C MHF4 30 mm x 26.8 mm x 3.4 mm Bluetooth 5.0 802.11 a/b/g/n/ac Bulk
Silex Technology Multiprotocol Modules [Sample Pack] SX-PCEAX-SMT-SP is a sample pack SKU ideal for small quantities used for small pilot builds. SX-PCEAX-SMT-SP is a 2.4 GHz/5 GHz /6 GHz Tri-band IEEE802.11 ax WLAN, Bluetooth 5.2 BR/EDR/HS/LE module in an M.2 LGA Type 1418 Surface Mount 75May Stock
678Inaasahan 12/31/2026
Min.: 1
Mult.: 1

SX-PCEAX 2.4 GHz, 5 GHz, 6 GHz PCIe, USB 3.135 V 3.465 V - 20 C + 65 C MHF4 14 mm x 18 mm x 1.9 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Bulk
Silex Technology Multiprotocol Modules Wi-Fi+BLE Mod 2 ufl connect SamPck 34May Stock
Min.: 1
Mult.: 1

SX-SDMAC 2.4 GHz, 5 GHz Bluetooth 5.0 802.11 a/b/g/n/ac Cut Tape
M5Stack Multiprotocol Modules M5stamp EsP32s3A Module 60May Stock
80Inaasahan 6/10/2026
Min.: 1
Mult.: 1

Seeed Studio Multiprotocol Modules SenseCAP Solar Node P1-Pro for Meshtastic
Microchip Technology Multiprotocol Modules ATWINC3400 802.11 b/g/n + Bluetooth 5 Module U.FL Antenna 65May Stock
Min.: 1
Mult.: 1
2.4 GHz 18.3 dBm I2C, SPI, UART 2.7 V 3.6 V - 40 C + 85 C u.FL 22.43 mm x 14.73 mm x 2 mm Bluetooth 5.0 Tray
Jorjin Multiprotocol Modules Based on STM BlueNRG-1 + S2-LP and supports Sigfox and BLE4.2 1,650May Stock
Min.: 1
Mult.: 1
: 550

902 MHz, 920 MHz 8 dBm, 16 dBm I2C, SPI, UART 2 V 3.6 V - 40 C + 85 C u.FL 22 mm x 24 mm x 2.8 mm Bluetooth 4.2 Sub GHz Reel, Cut Tape, MouseReel
Jorjin Multiprotocol Modules Based on STM BlueNRG-2 + S2-LP and supports Sigfox and BLE5.0 1,623May Stock
Min.: 1
Mult.: 1
: 550

860 MHz to 943 MHz, 2.4 GHz 8 dBm, 27 dBm I2C, SPI, UART 1.8 V 3.6 V - 40 C + 85 C 22 mm x 22 mm x 2.8 mm Bluetooth Sub GHz Reel, Cut Tape, MouseReel
Jorjin Multiprotocol Modules Based on STM BlueNRG-1 + S2-LP and supports Sigfox and BLE4.2 2,144May Stock
Min.: 1
Mult.: 1
: 550

860 MHz to 943 MHz 8 dBm, 16 dBm I2C, SPI, UART 1.8 V 3.6 V - 40 C + 85 C u.FL 22 mm x 24 mm x 2.8 mm Bluetooth 4.2 Sub GHz Reel, Cut Tape, MouseReel