kf Mga RF Module

Mga Resulta: 428
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Frequency Output Power Uri ng Interface Supply Voltage - Min Supply Voltage - Max Tina-transmit na Supply Current Tinatanggap na Supply Current Minimum na Operating Temperature Maximum na Operating Temperature Mga Uri ng Antenna Mga Dimensiyon Packaging
Digi RF Modules XBee XR 900, 900 MHz, DigiMesh, SMA, Through Hole 99May Stock
50Inaasahan 7/28/2026
Min.: 1
Mult.: 1

Tray
Digi RF Modules XBee XR 900, 900 MHz, DigiMesh, U.FL, MMT, Australia 86May Stock
Min.: 1
Mult.: 1

Tray
Digi RF Modules XBee XR 900, 900 MHz, DigiMesh U.FL, MMT, New Zealand 86May Stock
Min.: 1
Mult.: 1

Tray
Digi RF Modules XBee XR 900, 900 MHz, DigiMesh, U.FL, Surface Mount 35May Stock
Min.: 1
Mult.: 1

XBee XR Micro 900 RF Transceivers 900 MHz SPI, UART 2.1 VDC 3.6 VDC 110 mA 28 mA - 40 C + 85 C Dipole Antenna 2.199 cm x 3.4 cm x 0.305 cm Tray
Digi RF Modules XBee XR 900, 900 MHz, DigiMesh, U.FL connector, Through Hole 172May Stock
Min.: 1
Mult.: 1

Tray
Digi RF Modules XBee LR, LoRaWAN 868/915MHz U.FL, MMT 156May Stock
Min.: 1
Mult.: 1

XBee LR RF Modules 868 MHz, 915 MHz 22 dBm UART 1.8 V 3.6 V 124 mA 14 mA - 40 C + 85 C 13 mm x 19 mm x 2 mm Tray
Seeed Studio RF Modules Wio-SX1262 Wireless Module (Bulk), SX1262 embedded, supports LoRa&LoRaWAN on EU868 & US915 110May Stock
2,095Inaasahan 8/21/2026
Min.: 1
Mult.: 1

RF Modules 22 dBm SPI 1.7 V 3.3 V 125 mA 7.6 mA - 40 C + 85 C IPEX 11 mm x 6 mm x 2.95 mm
Siemens 6GK57631AL003AB0
Siemens RF Modules SCALANCE WUM763-1 (US) 3May Stock
Min.: 1
Mult.: 1
WUM763-1 RF Modules 2.4 GHz, 5 GHz 13.2 W Ethernet 24 V 24 V - 30 C + 60 C R-SMA 35 mm x 157 mm x 137 mm
Wurth Elektronik RF Modules WIRL-NFW2 Orthosie-I Radio Module 2.4GHz module without FW, smart antenna configuration with RF shield 488May Stock
Min.: 1
Mult.: 1
: 500

WIRL-NFW2 Radio Modules 2.402 GHz to 2.48 GHz, 2.412 GHz to 2.472 GHz 13.4 dBm ADC, SPI, UART, USB 3 V 3.6 V 161 mA, 167 mA 81 mA, 82 mA - 40 C + 85 C Internal 13 mm x 9.5 mm x 2 mm Reel, Cut Tape
Wurth Elektronik RF Modules WIRL-LORA Daphnis-I Long-Range-WAN 868 MHz smart antenna configuration with RF shield 16 mm x15 mm x 3 mm 430May Stock
Min.: 1
Mult.: 1
: 500

WIRL-LORA Radio Modules 863 MHz to 870 MHz 13.4 dBm UART 2 V 3.6 V 24.5 mA 6.9 mA - 40 C + 85 C RF Pad, UMRF 16 mm x 15 mm x 3 mm Reel, Cut Tape
Seeed Studio RF Modules Wio-E5-LE Wireless Module (Tape Reel) - STM32WLE5JC, ARM Cortex-M4 and SX126x embedded, supports LoRaWAN on EU868 & US915 644May Stock
515Inoorder
Min.: 1
Mult.: 1

868 MHz/915 MHz 14 dBm I2C, SPI, UART 1.8 V 3.6 V 26 mA 6.7 mA - 40 C + 85 C 12 mm x 12 mm x 2.5 mm
Banner Engineering RF Modules R70 Serial Radio Client/Server Pair; 2.4 GHz Pre-Bound Radios (Serial Mode); Client Broadcast Serial Mode; Server Routed Serial Mode 4May Stock
Min.: 1
Mult.: 1

R70 Radio Modules 2.4 GHz 65 mW 10 VDC 30 VDC - 40 C + 85 C
Siemens RF Modules SCALANCE WAM766-1 1May Stock
Min.: 1
Mult.: 1

WUM766-1 RF Modules 2.4 GHz, 5 GHz 13.2 W Ethernet, M12 24 V 48 V - 30 C + 60 C N Connector 150 mm x 179.5 mm x 45 mm
Siemens RF Modules SCALANCE WAM766-1 EEC (USA-VARIANTE) 1May Stock
Min.: 1
Mult.: 1

WUM766-1 RF Modules 2.4 GHz, 5 GHz 13.2 W Ethernet, M12 24 V 48 V - 30 C + 75 C N Connector 150 mm x 179.5 mm x 45 mm
Siemens RF Modules SCALANCE W774-1 RJ45 (US-VERSION) 1May Stock
Min.: 1
Mult.: 1

W770 RF Modules 2.4 GHz, 5 GHz 6 W M12 16.8 V 48 V - 40 C + 75 C N Connector 140 mm x 160 mm x 45 mm
CML Micro RF Modules Broadcast Receiver Module covering MF, HF, DRM, and VHF Band II 35May Stock
Min.: 1
Mult.: 1

SuRF RF Modules 530 kHz to 108 MHz UART 2.7 V 3.6 V - 20 C + 60 C 46.2 mm x 28.4 mm x 5 mm Tray
Microchip Technology RF Modules Low Power Consumption 802.11 b/g/n IoT Module 132May Stock
Min.: 1
Mult.: 1

RF Transceivers 2.4 GHz 18.5 dBm I2C, SPI 2.7 V 3.6 V 287 mA 83 mA - 40 C + 85 C u.FL Antenna 14.7 mm x 21.7 mm x 2.1 mm Tray
Digi RF Modules ConnectCore MP15, STM32MP157C, Dual A7, M4, GPU, 1GB SLC NAND, 1GB DDR3L, 1xGbE 10May Stock
Min.: 1
Mult.: 1

ConnectCore MP1
Qorvo RF Modules DWM3000 UWB XCVR Module 4,602May Stock
Min.: 1
Mult.: 1
: 500

DWM3000 Ultra-Wideband Transceivers 6.5 GHz, 8 GHz GPIO, SPI 1.62 V 3.6 V 45 mA 55 mA - 40 C + 85 C Integrated 24 mm x 13 mm x 2.9 mm Reel, Cut Tape
Seeed Studio RF Modules Wio-E5-LE Wireless Module (Bulk) - STM32WLE5JC, ARM Cortex-M4 and SX126x embedded, supports LoRaWAN on EU868 & US915 109May Stock
Min.: 1
Mult.: 1

868 MHz/915 MHz 14 dBm I2C, SPI, UART 1.8 V 3.6 V 26 mA 6.7 mA - 40 C + 85 C 12 mm x 12 mm x 2.5 mm
Banner Engineering RF Modules R70 Serial Radio Client/Server Pair; 900 MHz Pre-Bound Radios (Serial Mode); Client Broadcast Serial Mode; Server Routed Serial Mode 3May Stock
Min.: 1
Mult.: 1

R70 Radio Modules 900 MHz 1 W 10 VDC 30 VDC - 40 C + 85 C
Phoenix Contact RF Modules 2.4 GHz Radioline Radio module 9May Stock
Min.: 1
Mult.: 1

RAD Wireless Sets - 40 C + 70 C
Siemens RF Modules SCALANCE W734-1 RJ45
3May Stock
2Inaasahan 7/27/2026
Min.: 1
Mult.: 1

W730 RF Modules 2.4 GHz, 5 GHz 6 W Ethernet 48 V - 20 C + 60 C R-SMA 26 mm x 156 mm x 127 mm
Siemens RF Modules SCALANCE W761-1 RJ45
3May Stock
Min.: 1
Mult.: 1

W760 RF Modules 2.4 GHz, 5 GHz 3.6 W Ethernet 19.2 V 28.8 V 0 C + 55 C R-SMA 50 mm x 114 mm x 74 mm
Siemens RF Modules SCALANCE WUM766-1 (USA-VARIANTE) 4May Stock
Min.: 1
Mult.: 1

WUM766-1 RF Modules 2.4 GHz, 5 GHz 13.2 W Ethernet, M12 24 V 48 V - 30 C + 60 C N Connector 150 mm x 179.5 mm x 45 mm