kx Mga RF Module

Mga Resulta: 407
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Frequency Output Power Uri ng Interface Supply Voltage - Min Supply Voltage - Max Tina-transmit na Supply Current Tinatanggap na Supply Current Minimum na Operating Temperature Maximum na Operating Temperature Mga Uri ng Antenna Mga Dimensiyon Packaging
Quectel RF Modules LoraWAN module (862 928MHz), LGA package 12x12mm, Pin antenna 916May Stock
Min.: 1
Mult.: 1
: 500

RF Modules 862 MHz to 928 MHz 21 dBm I2C, SPI, UART 1.8 V 3.6 V - 40 C + 85 C 12 mm x 12 mm x 1.8 mm Reel, Cut Tape
TE Connectivity RF Modules 2359407-1 3May Stock
Min.: 1
Mult.: 1

TE Connectivity RF Modules ASSY, NANORF/MT BP FULL; 4May Stock
Min.: 1
Mult.: 1

Module Assemblies + 85 C
RFbeam RF Modules 24GHz digital single target tracking radar 36May Stock
Min.: 1
Mult.: 1

K-LDx 6 dBm UART 3.2 V 5.5 V 27 mA 27 mA - 40 C + 85 C Tray
RFbeam RF Modules 61GHz digital 3D FMCW radar with tracking 4May Stock
Min.: 1
Mult.: 1

V-MDx 15 dBm 100BASE-T 8 V 32 V 300 mA 300 mA - 20 C + 85 C Bulk
RF Solutions RF Modules 2.4GHz LoRa TRX Module SX1280 Open DIP Package 19May Stock
Min.: 1
Mult.: 1

LAMBDA RF Transceivers 2.4 GHz 12.5 dBm SPI 1.8 V 3.7 V 24 mA 4.8 mA - 40 C + 85 C u.FL Antenna 23 mm x 20 mm
RF Solutions RF Modules 2.4GHz LoRa TRX Module SX1280 Open SMT Package 18May Stock
40Inaasahan 6/22/2026
Min.: 1
Mult.: 1

LAMBDA RF Transceivers 2.4 GHz 12.5 dBm SPI 1.8 V 3.7 V 24 mA 4.8 mA - 40 C + 85 C u.FL Antenna 23 mm x 20 mm
RF Solutions RF Modules 2.4GHz LoRa TRX Module SX1280 Screened SMT 21May Stock
28Inaasahan 6/9/2026
Min.: 1
Mult.: 1

LAMBDA RF Transceivers 2.4 GHz 12.5 dBm SPI 1.8 V 3.7 V 24 mA 4.8 mA - 40 C + 85 C u.FL Antenna 23 mm x 20 mm
SparkFun RF Modules XBee RR 802.15.4 RF Modules are embedded solutions providing wireless end-point connectivity to devices. These devices use the IEEE 802.15.4 networking protocol for fast point-to-multipoint or peer-to-peer networking. They are designed for high-throu 1May Stock
Min.: 1
Mult.: 1
RF Modules 19 dBm SPI, UART 1.72 V 3.8 V 195 mA - 40 C + 85 C u.FL Antenna 2.761 cm x 2.438 cm
MicroPhase RF Modules AntSDR E200 with an AD9363 chip and 32 GB SD card. (Case and antennas not included)
45Inaasahan 6/5/2026
Min.: 1
Mult.: 1

AntSDR Software Defined Radios - SDRs 325 MHz to 3.8 GHz 10 dBm Ethernet, GPIO, JTAG, Micro SD SMA, u.FL Each
Analog Devices RF Modules USB3 SDR Active Learning Module
13Inoorder
Min.: 1
Mult.: 1

JUPITER Radio Modules 30 MHz to 6 GHz USB
Lime Microsystems RF Modules An SDR in a Mini PCIe form factor with an AMD Artix 7 XC7A50T-2CPG236I FPGA and a Lime Microsystems LMS7002M RF transceiver
251Inaasahan 9/18/2026
Min.: 1
Mult.: 1

LimeSDR
Mini-Circuits RF Modules Absorptive SP4T, Mechanical Switch, DC - 18000 MHz, 50 Ohm
6Inaasahan 9/16/2026
Min.: 1
Mult.: 1

RC RF Switches 18 GHz USB 23 V 25 V 0 C + 40 C SMA 152.4 mm x 139.7 mm x 57.2 mm Bulk
Mini-Circuits RF Modules Absorptive SPDT, Mechanical Switch, DC - 18000 MHz, 50 Ohm
56Inoorder
Min.: 1
Mult.: 1

RC RF Switches 18 GHz USB 23 V 25 V 0 C + 40 C SMA 152.4 mm x 114.3 mm x 57.2 mm Bulk
Mini-Circuits RF Modules 90 dB Programmable Attenuator, 1 MHz - 8 GHz
26Inoorder
Min.: 1
Mult.: 1

RCDAT Attenuators 8 GHz USB 4.75 V 5.25 V 0 C + 50 C 76.2 mm x 63.5 mm x 21.6 mm Bulk
Mini-Circuits RF Modules Connectorized SMA, Low Noise, Linear Amplifier, 60 MHz to 300 MHz, 50ohm
65Inoorder
Min.: 1
Mult.: 1

ZHL RF Amplifiers 60 MHz to 300 MHz - 20 C + 65 C 120.65 mm x 50.8 mm x 28.45 mm Tray


Mini-Circuits RF Modules DGTL STEP ATTEN / SMA/ 31.75DB
89Inoorder
Min.: 1
Mult.: 1

ZX76 - 40 C + 85 C
TE Connectivity RF Modules PCB MNT 10 POS .047 MODULE DC
170Inoorder
Min.: 1
Mult.: 1

Qorvo RF Modules DWM1000 UWB XCVR Module
15,490Inoorder
Min.: 1
Mult.: 1
Max.: 500
: 500

DWM1000 RF Transceivers 6.7392 GHz I2C, SPI, UART 2.8 V 3.6 V 13 mA - 40 C + 85 C 19.1 mm x 26.2 mm x 2.6 mm Reel, Cut Tape
MicroPhase RF Modules AntSDR E200 with an AD9361 chip and 32 GB SD card. (Case and antennas not included)
22Inaasahan 6/12/2026
Min.: 1
Mult.: 1

AntSDR Software Defined Radios - SDRs 70 MHz to 6 GHz 10 dBm Ethernet, GPIO, JTAG, Micro SD SMA, u.FL Each
Microchip Technology RF Modules SmartConnect ATWINC1500 802.11b/g/n Module, PCB Ant., FW 19.7.6
360Inaasahan 6/22/2026
Min.: 1
Mult.: 1

RF Transceivers 2.4 GHz 18.5 dBm I2C, SPI 2.7 V 3.6 V 287 mA 83 mA - 40 C + 85 C PCB Antenna 14.7 mm x 21.7 mm x 2.1 mm Tray
Seeed Studio RF Modules XIAO nRF52840 & Wio-SX1262 Kit for Meshtastic
105Inaasahan 6/9/2026
Min.: 1
Mult.: 1

RF Modules 862 MHz to 930 MHz 22 dBm SPI 1.8 V 3.6 V 125 mA 7.6 mA - 40 C + 85 C 11.6 mm x 11 mm x 2.95 mm
Mini-Circuits RF Modules 63 dB Programmable Attenuator, 50 MHz - 3 GHz
4Inaasahan 11/24/2026
Min.: 1
Mult.: 1

RCDAT Attenuators 3 GHz Ethernet, USB 4.75 V 5.25 V 0 C + 50 C 2.5 in x 3 in x 0.85 in Bulk
Mini-Circuits RF Modules AMPL 2.45GHZ 50W W/ HTSK
5Inaasahan 8/26/2026
Min.: 1
Mult.: 1

RFS RF Modules 2.4 GHz to 2.5 GHz 47 dBm UART 24 V 34 V 0 C + 65 C 109.98 mm x 65 mm x 14.45 mm Bulk
Mini-Circuits RF Modules Connectorized SMA, High Power, Linear Amplifier, 20 MHz to 1000 MHz, 50ohm
2Inoorder
Min.: 1
Mult.: 1

ZHL RF Amplifiers 20 MHz to 1 GHz - 20 C + 65 C 120.65 mm x 50.8 mm x 28.45 mm Tray