kf Mga Module ng Sub-GHz

Mga Resulta: 550
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Frequency Output Power Uri ng Interface Supply Voltage - Min Supply Voltage - Max Tina-transmit na Supply Current Tinatanggap na Supply Current Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Antenna Connector Mga Dimensiyon Protocol - Sub GHz Packaging
Wurth Elektronik Sub-GHz Modules WIRL-PRO8 Tarvos-III 868MHz Int Ant CE App Not FCC Approved 29May Stock
Min.: 1
Mult.: 1
: 400

WIRL-PRO8 870 MHz UART 2.2 V 3.8 V 26 mA 8 mA - 40 C + 85 C 27 mm x 17 mm x 3.2 mm Reel, Cut Tape, MouseReel
Seeed Studio Sub-GHz Modules SenseCAP T1000-A LoRaWAN Tracker for Indoor and Outdoor Positioning 5May Stock
5Inaasahan 8/10/2026
Min.: 1
Mult.: 1

SenseCAP 915 MHz - 20 C + 60 C
Fanstel Sub-GHz Modules Semtech SX1262 LoRa module, FCC certified +22.6 dBm TX power, u.FL for antenna. 453May Stock
Min.: 1
Mult.: 1
: 1,000

902 MHz to 928 MHz 22 dBm ADC, GPIO, I2C, SPI, UART 1.7 V 3.6 V 4.2 mA - 40 C + 105 C u.FL 10.2 cm x 15 cm x 1.9 mm LoRa/LoRaWAN Reel, Cut Tape
Seeed Studio Sub-GHz Modules Wio-E5 Wireless Module (Tape Reel Package) 387May Stock
406Inaasahan 8/10/2026
Min.: 1
Mult.: 1

869 MHz, 915 MHz 22 dBm ADC, GPIO, I2C, SPI, UART 1.8 V 3.6 V 111 mA 6.7 mA - 40 C + 85 C 12 mm x 12 mm x 2.5 mm LoRa/LoRaWAN Reel
EnOcean Sub-GHz Modules Programmable Sensor Transceiver Module, 868 MHz 504May Stock
Min.: 1
Mult.: 1

STM 300 868.3 MHz 3 dBm 2.5 V 4.5 V 24 mA 33 mA - 25 C + 85 C 22 mm x 19 mm x 3 mm
EnOcean Sub-GHz Modules Gateway Transceiver Module, 868 MHz 468May Stock
Min.: 1
Mult.: 1

TCM 310 868.3 MHz 3 dBm UART 2.6 V 4.5 V 24 mA 33 mA - 25 C + 85 C 22 mm x 19 mm x 3 mm
EnOcean Sub-GHz Modules Gateway Transceiver Module, 928 MHz 1,364May Stock
Min.: 1
Mult.: 1

TCM 515 868.3 MHz UART 2 V 3.6 V 25 mA 25 mA - 40 C + 85 C 19 mm x 14.7 mm x 3 mm
Advantech Sub-GHz Modules LoRaWAN Industrial Wireless Modular I/O- NA915 , IP65, 1050VDC 7May Stock
Min.: 1
Mult.: 1
902 MHz to 928 MHz 18 dBm USB 10 V 50 V 0 C + 60 C External 122 mm x 82 mm x 49 mm LoRa/LoRaWAN
Telemecanique Sub-GHz Modules OsiSense RFID PANEL MOUNT W/LIGHTS 3May Stock
Min.: 1
Mult.: 1
XGC RFID Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules HumPRC 8 button Long-range, 900MHz 247May Stock
Min.: 1
Mult.: 1

HumPRC 900 MHz 2.1 V 3.6 V - 40 C + 85 C Bulk
MultiTech Sub-GHz Modules 915 MHz LoRa Module UFL/TRC (1 Pk) 199May Stock
Min.: 1
Mult.: 1
MTXDOT-NA1 902 MHz to 928 MHz 19 dBm I2C, SPI, UART - 40 C + 85 C Trace, u.FL 23.6 mm x 23.6 mm x 3.51 mm LoRa/LoRaWAN
Microchip Technology Sub-GHz Modules R30 Module - MCU + Sub-GHz 802.15.4 Radio 182May Stock
Min.: 1
Mult.: 1

ATSAMR30M18A 780 MHz, 868 MHz, 915 MHz 8.7 dBm Serial 1.8 V 3.6 V 26.97 mA 10.79 mA - 40 C + 85 C SMA 12.7 mm x 11 mm x 2.71 mm ISM Tray
Microchip Technology Sub-GHz Modules 868MHz Sub-GHz transceiver module 240May Stock
Min.: 1
Mult.: 1

868 MHz 12.5 dBm SPI 2.1 V 3.6 V 25 mA 3 mA - 40 C + 85 C PCB 17.8 mm x 27.9 mm Sub GHz Tray
Microchip Technology Sub-GHz Modules LoRa Transceiver Module 915MHz 700May Stock
Min.: 1
Mult.: 1

RN2903 915 MHz 18.5 dBm UART 3.3 V 3.3 V 122 mA 14.38 mA - 40 C + 85 C PCB 17.8 mm x 26.7 mm x 3.34 mm LoRa/LoRaWAN Tray
Powercast Sub-GHz Modules Powercaster Transmitter - 915 MHz - 1 watt - ID broadcast 8May Stock
Min.: 1
Mult.: 1

915 MHz 1 W 5 V - 20 C + 50 C 171.45 mm x 158.75 mm x 41.4 mm
Phoenix Contact Sub-GHz Modules RAD-900-DAIO6 2May Stock
Min.: 1
Mult.: 1
900 MHz 1 W 10.8 V 30.5 V - 40 C + 70 C

TE Connectivity / Linx Technologies Sub-GHz Modules RF Transmitter 433MHz 550May Stock
Min.: 1
Mult.: 1

LR 433 MHz 4 dBm 2.7 V 3.6 V - 40 C + 70 C 12.7 mm x 9.14 mm x 3.81 mm Tube
Ezurio Sub-GHz Modules 902 - 928 MHz FHSS, 0 - 1 W, MMCX 83May Stock
Min.: 1
Mult.: 1

AC4790 902 MHz to 928 MHz 1 W UART 3.3 V 5.5 V 650 mA 30 mA - 40 C + 80 C External 49 mm x 42 mm x 5 mm ISM Tray
Ezurio Sub-GHz Modules 900MHz ConnexLink 1W RS485 Starter Pack includes 2 units 19May Stock
Min.: 1
Mult.: 1

CL4490 902 MHz to 928 MHz 1 W RS-485 7 V 18 V 400 mA 40 mA - 40 C + 80 C RP-SMA 112 mm x 69 mm x 36 mm ISM Bulk
Ezurio Sub-GHz Modules 900MHz ConnexLink 1W RS232 Mesh Ready Starter Pack includes 2 units 7May Stock
Min.: 1
Mult.: 1

CL4790 902 MHz to 928 MHz 1 W RS-232 7 V 18 V 400 mA 40 mA - 40 C + 80 C RP-SMA 112 mm x 69 mm x 36 mm ISM Bulk
SparkFun Sub-GHz Modules The SiK Telemetry Radio from Holybro is a small lightweight and inexpensive open source radio platform that can transmit serial data more than 300m out of the box. The radio uses open source SiK firmware. This firmware allows for a simple serial c 15May Stock
7Inaasahan 9/1/2026
Min.: 1
Mult.: 1

915 MHz 100 mW JST-GH, Micro USB 5 V 5 V 100 mA 25 mA 53 mm x 28 mm x 10.7 mm
MultiTech Sub-GHz Modules 915 MHz SMT LoRa UFL (1 Pk) 21May Stock
Min.: 1
Mult.: 1
915 MHz 19 dBm I2C, SPI, UART 3.3 V 5 V 42 mA - 40 C + 85 C u.FL 25.5 mm x 37.3 mm LoRa/LoRaWAN
MultiTech Sub-GHz Modules 868 MHz LoRa Module UFL/TRC (1 Pk) 4May Stock
Min.: 1
Mult.: 1
MTXDOT-EU1 860 MHz to 870 MHz 14 dBm I2C, SPI, UART - 40 C + 85 C Trace, u.FL 23.6 mm x 23.6 mm x 3.51 mm LoRa/LoRaWAN
M5Stack Sub-GHz Modules A radio frequency transmitter using SYN115 radio frequency transmitter IC 28May Stock
50Inaasahan 8/12/2026
Min.: 1
Mult.: 1

UNIT 433.92 MHz 10 dBm GPIO 5 V 5 V 48 mm x 24 mm x 8 mm

RF Solutions Sub-GHz Modules Lora TRX module +20dBm/-139dBM 300Kbps 1,299May Stock
Min.: 1
Mult.: 1

915 MHz 20 dBm SPI 1.8 V 3.7 V 120 mA 12.1 mA - 20 C + 70 C 16 mm x 16 mm x 1.8 mm LoRa/LoRaWAN