ki Mga WiFi Module - 802.11

Mga Resulta: 483
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Suportadong Protokol Frequency Bilis ng Data Uri ng Interface Supply Voltage - Min Supply Voltage - Max Output Power Tina-transmit na Supply Current Tinatanggap na Supply Current Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging
Adafruit WiFi Modules - 802.11 ESP32-WROVER-B Module - ESP32 with PSRAM Module

802.11 b/g/n 2.4 GHz to 2.5 GHz 150 Mb/s 2.7 V 3.6 V 20 dBm - 40 C + 65 C
u-blox WiFi Modules - 802.11 ESP32, 802.11bgn, metal antenna, u-connectXpress 1,616May Stock
Min.: 1
Mult.: 1
: 500

NINA-W13 802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s, 72 Mb/s GPIO, SPI, UART 3 V 3.6 V 18 dBm 120 mA, 170 mA 110 mA, 125 mA - 40 C + 85 C Reel, Cut Tape
Digi WiFi Modules - 802.11 Xbee Wi-Fi (S6B) PCB Ant Thru-Hole 42May Stock
Min.: 1
Mult.: 1

XBee S6B 802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s, 65 Mb/s SPI, UART 3.14 V 3.46 V 16 dBm 309 mA 100 mA - 30 C + 85 C
u-blox WiFi Modules - 802.11 ESP32, 802.11bgn, antenna pin, u-connectXpress 1,885May Stock
Min.: 1
Mult.: 1
: 500

NINA-W13 802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s, 72 Mb/s GPIO, SPI, UART 3 V 3.6 V 18 dBm 120 mA, 170 mA 110 mA, 125 mA - 40 C + 85 C Reel, Cut Tape
Silicon Labs WiFi Modules - 802.11 Certified Wi-Fi module with built-in antenna and secure link capability 1,604May Stock
Min.: 1
Mult.: 1

802.11 b/g/n 2.412 GHz to 2.484 GHz 72.2 Mb/s SPI 1.62 V 3.6 V 15.1 dBm 99.4 mA 48.3 mA - 40 C + 105 C Tray
DFRobot WiFi Modules - 802.11 The HUSKYLENS 2 WiFi Module is a dedicated wireless expansion accessory designed exclusively for the HUSKYLENS 2 AI vision sensor. It operates as a plug-and-play USB device, seamlessly equipping the sensor with high-speed, stable Wi-Fi 6 connectivity 6May Stock
9Inaasahan 4/27/2026
Min.: 1
Mult.: 1

2.4 GHz 286.8 Mb/s USB Bulk
HMS Networks WiFi Modules - 802.11 Intesis Mitsubishi Heavy Industries FD and VRF systems to WiFi (ASCII) Interface-1 unit 1May Stock
Min.: 1
Mult.: 1

Bulk
HMS Networks WiFi Modules - 802.11 IntesisHome for Mitsubishi Heavy Industries FD and KX6 systems - 1 unit 2May Stock
Min.: 1
Mult.: 1

Intesis 802.11 b/g/n 2.4 GHz 8 dBm 0 C + 40 C Each
HMS Networks WiFi Modules - 802.11 Mitsubishi Electric to WiFi (ASCII) Interface - 1 unit 2May Stock
Min.: 1
Mult.: 1

Intesis 802.11 b/g/n 2.4 GHz 8 dBm 0 C + 40 C Bulk
Terasic Technologies WiFi Modules - 802.11 USB WiFi Dongle 44May Stock
Min.: 1
Mult.: 1

Accessories - Extras 802.11 b/g/n 150 Mb/s USB
ORing WiFi Modules - 802.11 Outdoor IEEE 802.11 a/b/g/n wireless AP, 2GE, PoE PD, IP-67, US band 3May Stock
Min.: 1
Mult.: 1

802.11 a/b/g/n 2.412 GHz to 2.462 GHz, 5.18 GHz to 5.24 GHz, 5.745 GHz to 5.825 GHz 11 Mb/s, 54 Mb/s, 300 Mb/s Ethernet 12 V 48 V 20 dBm, 23 dBm - 10 C + 70 C
Broadcom / Avago WiFi Modules - 802.11 802.11ax 3x3 2.4/5 GHz MAC/PHY/Radio 278May Stock
Min.: 1
Mult.: 1

2.4 GHz, 5.8 GHz
HMS Networks WiFi Modules - 802.11 Fujitsu RAC and VRF systems to WiFi (ASCII) Interface - 1 unit (to CN connector) 3May Stock
Min.: 1
Mult.: 1

Intesis 802.11 b/g/n 2.4 GHz 8 dBm 0 C + 40 C Bulk
Microchip Technology WiFi Modules - 802.11 SmartConnect ATWINC1500B-MU-T Module - SmartConnect ATWINC1500B-MU-T Module 63May Stock
Min.: 1
Mult.: 1

ATWINC1500 802.11 b/g/n 2.4 GHz 72.2 Mb/s SPI 3 V 4.2 V 18.5 dBm 266 mA 61 mA - 40 C + 85 C
Silex Technology WiFi Modules - 802.11 802.11ah SDIO Wi-Fi HaLow module using MM6108, US/Canada Only 154May Stock
Min.: 1
Mult.: 1

802.11 ah 32.5 Mb/s SPI 23 dBm - 40 C + 85 C Cut Tape
DFRobot WiFi Modules - 802.11 ESP32-S2-WROOM Wi-Fi Module (PCB Antenna) 59May Stock
Min.: 1
Mult.: 1

802.11 b/g/n 2.412 GHz to 2.484 GHz 150 Mb/s GPIO, I2C, I2S, SPI, UART, USB 3 V 3.6 V 19.5 dBm 160 mA, 200 mA, 220 mA, 310 mA 63 mA, 68 mA - 40 C + 85 C
Intel AX210.NGWGI.NVK
Intel WiFi Modules - 802.11 Intel Wi-Fi 6E AX210 (Gig+), 2230, 2x2 AX R2 (6GHz)+BT, Industrial Extended temp 25May Stock
60Inaasahan 5/5/2026
Min.: 1
Mult.: 1

802.11 ax 2.4 GHz, 5 GHz, 6 GHz 2.4 Gb/s PCIe, USB 0 C + 80 C
Qorvo QM45389SR
Qorvo WiFi Modules - 802.11 802.11ax 5-7GHz WiFi FEM 90May Stock
Min.: 1
Mult.: 1
: 100

QM45389 Reel, Cut Tape
Microchip Technology WiFi Modules - 802.11 802.11 Wi-Fi Module w/RF Pad for ext Ant 37May Stock
Min.: 1
Mult.: 1

RN1723 802.11 b/g 2.4 GHz 11 Mb/s, 54 Mb/s GPIO, SDIO, SPI, UART 3 V 3.7 V 12 dBm 190 mA 40 mA - 40 C + 85 C Tray
Texas Instruments WiFi Modules - 802.11 SimpleLink 32-bit A rm Cortex-M4 dual-ba 594May Stock
Min.: 1
Mult.: 1
: 750

CC3235MODS I2C, Parallel, SD/MMC, SPI, UART 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Texas Instruments WiFi Modules - 802.11 CC3200 Modules A 595 -3200MODR1M2AMOBR A A 595-3200MODR1M2AMOBR 242May Stock
Min.: 1
Mult.: 1
: 250

CC3200MOD 802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s SPI, UART 2.3 V 3.6 V 13.5 dBm, 17.25 dBm 229 mA 59 mA - 20 C + 70 C Reel, Cut Tape, MouseReel
Murata Electronics WiFi Modules - 802.11 Type ABR Shielded Small Wi-Fi 11b/g/n + MCU Module 2,119May Stock
Min.: 1
Mult.: 1

ABR 802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s, 72.2 Mb/s GPIO, JTAG, UART 3 V 3.6 V 15 dBm, 17 dBm 282 mA, 285 mA, 303 mA 83 mA - 30 C + 85 C AWS Tray
DFRobot WiFi Modules - 802.11 ESP32-S2-WROVER Wi-Fi Module (PCB Antenna) 166May Stock
Min.: 1
Mult.: 1

802.11 b/g/n 2.412 GHz to 2.484 GHz 150 Mb/s GPIO, I2C, I2S, SPI, UART, USB 3 V 3.6 V 19.5 dBm 160 mA, 200 mA, 220 mA, 310 mA 63 mA, 68 mA - 40 C + 85 C
Wurth Elektronik WiFi Modules - 802.11 WIRL-WIFS Calypso Wi-Fi Radio Module 354May Stock
Min.: 1
Mult.: 1
: 400

Calypso 802.11 b/g/n 2.412 GHz to 2.472 GHz 72.2 Mb/s UART 2.1 V 3.6 V 16 dBm 230 mA 76 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik WiFi Modules - 802.11 WIRL-WIFS Cordelia-I IoT WiFi Module With RF Shield 312May Stock
Min.: 1
Mult.: 1
: 400

WIRL-WIFS 2.472 GHz UART 2.1 V 3.6 V 18 dBm 230 mA 76 mA - 40 C + 85 C Reel, Cut Tape, MouseReel