RM1U1908SBK

Hammond Manufacturing
546-RM1U1908SBK
RM1U1908SBK

Mfr.:

Paglalarawan:
Desktop & Rack Mount Panel Enclosures Chassis - Solid 1.75 (1U) 16.6x8"

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 91

Stock:
91 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
3 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱8,674.48 ₱8,674.48
₱7,446.62 ₱37,233.10
₱7,215.78 ₱72,157.80
100 Quote

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Hammond
Kategorya ng Produkto: Mga Desktop at Rack Mount Panel Enclosure
RoHS:  
Instrument
Aluminum
Black
16.6 in
8 in
1.75 in
RM
Brand: Hammond Manufacturing
Kulay ng Cover: Black
Kulay ng Housing: Black
Produkto: Enclosures
Uri ng Produkto: Enclosures, Boxes, & Cases
Dami ng Pack ng Pabrika: 1
Subcategory: Enclosures, Racks and Boxes
Timbang ng Unit: 1.860 kg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7616995190
JPHTS:
761699000
TARIC:
8538100090
BRHTS:
76169900
ECCN:
EAR99

RM Rack-Mounted Instrument Enclosures

Hammond Manufacturing RM Rack-Mounted Instrument Enclosures provide strong aluminum housings for 19” rack mount or desktop applications. The RM series aluminum enclosures from Hammond Manufacturing are available in 1U to 5U height. Ideal for housing a wide range of instruments and electronics, RM series enclosures are constructed of tough but lightweight aluminum and are finished in a textured black powder coat. Front and rear panels are interchangeable, as are the extruded side panels and flat top and bottom panels, which are available in solid or vented form.

Enclosure Modification Solutions

Hammond Manufacturing offers a wide selection of enclosures that are available for various customized modifications. Numerous modifications are offered by Hammond Manufacturing, including cutouts, silk screening, special length extrusions, UV printing, and pressed-in hardware such as studs or standoffs.

Audio Enclosures

Hammond Manufacturing Audio Enclosures feature a family of enclosures and cases with modification and rack-mounting accessories. The audio enclosure family includes the 1444 series Chassis, RM Rack-Mounted Instrument Enclosures, and 1590 and 1590 Stomp Box Diecast Aluminum Enclosures. The Hammond Manufacturing Audio Enclosure family also offers enclosure modification solutions for user customization, including cutouts, UV printing, pressed-in hardware, and more. The audio enclosures feature a rugged aluminum construction that protects audio transformers from harsh environments.