AS320P-B

Delta Electronics
108-AS320P-B
AS320P-B

Mfr.:

Paglalarawan:
Programmable Logic Controllers - PLCs AS300 CPU, PNP Sourcing output, Embedded Ethernet , 2x RS-485, USB port, Micro SD , support AS-F function (network) cards, 20 I/Os ( 8DI+ 12DO) Program capacity: 128K steps

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱39,836.14 ₱39,836.14
₱35,463.52 ₱354,635.20

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Delta Electronics
Kategorya ng Produkto: Mga PLC Controller
RoHS:  
CPU
1024 Input
1024 Output
DIN Rail Mount
24 VDC, 240 VAC
24 VDC, 100 VAC
Digital
Digital
Ethernet, RS-485, USB
AS300
IP20
- 20 C
+ 60 C
80 mm x 88 mm x 95.5 mm
Brand: Delta Electronics
Uri ng Produkto: PLC Controllers
Dami ng Pack ng Pabrika: 1
Subcategory: Controllers
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Datasheet

Technical Resources

USHTS:
8537109160
JPHTS:
853710000
KRHTS:
8537102020
BRHTS:
85371020
ECCN:
EAR99

AS Series Compact Modular Mid-Range PLCs

Delta IA AS Compact Modular Mid-Range Programmable Logic Controllers (PLCs) are ideal for industrial automation control for effective storage, system extension, timer, input/output (I/O) control, and sequential/position control. These high-performance, multi-purpose controllers feature Delta's self-developed 32-bit system-on-chip (SoC) CPU for enhanced execution speed (40K steps/ms) and support up to 32 extension modules or up to 1024 I/O. The AS series offers accurate positioning control for up to 8 axes via the CANopen motion network and 6 axes via pulse control (200kHz). Delta IA AS Compact Modular Mid-Range PLCs have a rackless design and DIN-rail clips for easy vertical module installation. The simple shape and dark gray exterior are designed to resist stains and dirt in harsh industrial environments. The AS series is widely used in diverse automated equipment for electronics manufacturing, food packaging, labeling, and textile machines.