4160206XX-3

Digital View
762-4160206XX-3
4160206XX-3

Mfr.:

Paglalarawan:
Interface Modules IP-60v2 Ethernet Sensor add-on

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
14 (na) Linggo Tinatayang oras ng paggawa sa pabrika.
Minimum: 13   Mga Multiple: 13
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱8,637.94 ₱112,293.22
₱8,637.36 ₱224,571.36

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Digital View
Kategorya ng Produkto: Mga Module ng Interface
RoHS:  
Controllers
Ethernet, RS-232, USB
3 Port
Ethernet, RS-232, USB
5 V
5 V
IP-60v2
Bulk
Brand: Digital View
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: TW
Mga Dimensiyon: 77.98 mm x 50.8 mm
Supply Voltage ng Pagpapatakbo: 5 V
Uri ng Produkto: Interface Modules
Dami ng Pack ng Pabrika: 13
Subcategory: Embedded Solutions
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8471800001
USHTS:
8537109160
ECCN:
EAR99

LCD Controller Boards

Digital View LCD Controller Boards are available in various types of high-resolution and multi-purpose controllers and harsh environment controller boards. These LCD controller boards are compact and fully buffered general-purpose controllers for LCD panels up to 1920 x 1200 resolution. The LCD controller boards offer advanced features and extensive command sets. These LCD controllers are designed for commercial, industrial, and specialist monitor and display systems. The LCD controllers provide reliability features and are flexible to most application requirements. These controllers are used in virtually every conceivable LCD display-related application, including defense and security, industrial displays, harsh environment displays, defense and security, and architectural display systems.

IP60v2 ADD-ON Board

Digital View IP60v2 ADD-ON Board is an interface module IP controller. This 4160206XX-3 module is designed with a serial interface type. The IP60v2 ADD-ON board operates at a 5V supply voltage. This board has 1 Ethernet, 1 serial, and 1 USB ports. The IP60v2 ADD-ON board is available in 77.98mm x 50.8mm dimensions.