kf Mga Camera at Camera Module

Mga Resulta: 1,307
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Produkto Produkto Resolusyon ng Display - Mga Pixel Uri ng Interface Paglalarawan/Function Dami ng frames per second Supply Voltage ng Pagpapatakbo Suportadong Format ng Video Minimum na Operating Temperature Maximum na Operating Temperature Mga Dimensiyon
Luxonis Cameras & Camera Modules OAK-D Short Range PoE 4May Stock
Min.: 1
Mult.: 1

DepthAI 1280 x 800 USB 3.2 120 fps H.264, H.265, MJPEG - 20 C + 50 C 56 mm x 36 mm x 25.5 mm

StereoLabs Cameras & Camera Modules Dual 1/3" 4MP CMOS 2688 x 1520 pixels 2um x 2um Rolling shutter YUV 4:2:2 - UYV (8bits) Built-in Polarizer 51May Stock
84Inoorder
Min.: 1
Mult.: 1

Cameras Cameras 662 x 376, 1280 x 720, 1920 x 1080, 2208 x 1242 USB Stereo Camera 15 fps, 30 fps, 60 fps, 100 fps YUV, UYV - 10 C + 45 C 175.3 mm x 30.3 mm x 43.1 mm
Leopard Imaging Cameras & Camera Modules (Unglued Lens) 23May Stock
Min.: 1
Mult.: 1
Cameras & Accessories Cameras 3857 x 2177 30 fps 9 V to 19 V RAW - 40 C + 85 C 30 mm x 30 mm x 53 mm

StereoLabs Cameras & Camera Modules Dual 1/3" 4MP CMOS 2688 x 1520 pixels 2um x 2um Rolling shutter YUV 4:2:2 - UYV (8bits) 31May Stock
78Inaasahan 5/1/2026
Min.: 1
Mult.: 1

Cameras Cameras 662 x 376, 1280 x 720, 1920 x 1080, 2208 x 1242 USB Stereo Camera 15 fps, 30 fps, 60 fps, 100 fps YUV, UYV - 10 C + 45 C 175.3 mm x 30.3 mm x 43.1 mm
TechNexion Cameras & Camera Modules FPDLINK III ALUMINIUM ENCLOSED CAMERA WITH ONSEMI AR0522 5MP COLOR ROLLING SHUTTER WITH ONBOARD ISP + 85 DEGREE M12 LENS WITH IR-CUT FILTER 1May Stock
Min.: 1
Mult.: 1

FRAMOS Cameras & Camera Modules Depth Camera D435e-f (Camera Only) powered by Intel RealSense D430 depth module 1May Stock
10Inaasahan 8/28/2026
Min.: 1
Mult.: 1
Max.: 1
Cameras 1280 x 720 Ethernet 30 fps 12 V to 24 V 0 C + 60 C 100 mm x 47 mm x 38 mm
FRAMOS Cameras & Camera Modules Depth Camera D435e (camera only) powered by Intel RealSense D430 depth module 24May Stock
480Inoorder
Min.: 1
Mult.: 1
Max.: 3

Cameras Depth Cameras 1280 x 720, 1920 x 1080 Ethernet, GPIO Based on Intel RealSense D4 vision processor and D430 depth module 30 fps 12 V to 24 V 0 C + 55 C 100 mm x 47 mm x 38 mm

Xvisio Cameras & Camera Modules Integrated 6DOF depth sensing and AI 13May Stock
100Inaasahan 7/21/2026
Min.: 1
Mult.: 1

AI, CV, VSLAM Camera Modules 4192 x 3104 UART, USB Intel Movidius VPU 60 fps 5 V Mono, Global shutter, Photo 119 mm x 23 mm x 24 mm
FRAMOS Cameras & Camera Modules Depth Camera D455e (camera only) powered by Intel RealSense D450 depth module 21May Stock
Min.: 1
Mult.: 1
Max.: 1

Cameras Depth Cameras 1280 x 720 Ethernet FRAMOS DEPTH CAMERA D455E (CAMERA ONLY) 30 fps 12 V to 24 V 0 C + 55 C 100 mm x 47 mm x 38 mm
FRAMOS Cameras & Camera Modules Depth Camera D455e Starter Kit powered by Intel RealSense D450 depth module 28May Stock
Min.: 1
Mult.: 1
Max.: 1

Cameras Depth Camera Kits 1280 x 720 Ethernet, GPIO 30 fps 12 V to 24 V 0 C + 55 C 100 mm x 47 mm x 38 mm
FRAMOS Cameras & Camera Modules Depth Camera D435e Starter Kit powered by Intel RealSense D430 depth module 22May Stock
Min.: 1
Mult.: 1
Max.: 1

Cameras Depth Camera Kits 1280 x 720, 1920 x 1080 Ethernet, GPIO Based on Intel RealSense D4 vision processor and D430 depth module 30 fps 12 V to 24 V 0 C + 55 C 100 mm x 47 mm x 38 mm
Luxonis Cameras & Camera Modules Auto-Focus Robotic Perception Camera 33May Stock
Min.: 1
Mult.: 1

USB Cameras AI Cameras 4056 x 3040 I2C AI Edge vision system driven by Movidius Myriad X VPU 60 fps 5 V RAW 0 C + 50 C 111 mm x 47 mm x 31.1 mm

FRAMOS Cameras & Camera Modules FRAMOS Industrial Depth Camera D415e (camera only), IP66 housed camera with M12 ethernet connectivity, based on Intel RealSense D410 Depth Module 37May Stock
110Inaasahan 5/22/2026
Min.: 1
Mult.: 1
Max.: 1

Cameras Depth Cameras 1280 x 720, 1920 x 1080 Ethernet, GPIO Based on Intel RealSense D4 vision processor and D410 module 30 fps 12 V to 24 V 0 C + 55 C 100 mm x 47 mm x 38 mm
Luxonis Cameras & Camera Modules Robotic Perception Camera with Fixed-Focus 56May Stock
130Inaasahan 6/26/2026
Min.: 1
Mult.: 1

USB Cameras AI Cameras 4208 x 3120 USB 3.1 AI Edge vision system driven by Movidius Myriad X VPU 60 fps 5 V RAW 0 C + 50 C 91 mm x 28 mm x 17.5 mm
Luxonis Cameras & Camera Modules IP67 Rated Robotic Perception Camera, POE Powered with Stereo Depth, Object Tracking, Computer Vision, 4 TOPS of Processing Power for AI 28May Stock
Min.: 1
Mult.: 1
Power over Ethernet - PoE Base Boards
Luxonis Cameras & Camera Modules Fixed-Focus Robotic Perception Camera 36May Stock
10Inaasahan 6/17/2026
Min.: 1
Mult.: 1

USB Cameras AI Cameras 4056 x 3040 I2C AI Edge vision system driven by Movidius Myriad X VPU 60 fps 5 V RAW 0 C + 50 C 111 mm x 47 mm x 31.1 mm
Leopard Imaging LI-AR0341-GM2B-124H
Leopard Imaging Cameras & Camera Modules (Unglued Lens) 1May Stock
Min.: 1
Mult.: 1
Leopard Imaging LI-USB30-VB1940-VCL-OMS-GM2B-137H
Leopard Imaging Cameras & Camera Modules (Default Firmware) 5May Stock
Min.: 1
Mult.: 1
Leopard Imaging LI-USB30-VB1940-VCL-OMS-FP3-137H
Leopard Imaging Cameras & Camera Modules (Default Firmware) 6May Stock
Min.: 1
Mult.: 1
Leopard Imaging LI-IMX728-9295-070H
Leopard Imaging Cameras & Camera Modules 4May Stock
Min.: 1
Mult.: 1
Cameras & Accessories Cameras 3857 x 2177 45 fps 9 V to 19 V RAW - 40 C + 85 C 30 mm x 30 mm x 55 mm
Vision Components Cameras & Camera Modules MIPI camera module 84May Stock
Min.: 1
Mult.: 1

Luxonis Cameras & Camera Modules DepthAI Baseboard-Single 12MP Color Rolling-Shutter Auto-Focus Camera over PoE 11May Stock
Min.: 1
Mult.: 1
Power over Ethernet - PoE DepthAI Models
Basler Cameras & Camera Modules The Basler daA1920-160um (No-Mount) USB 3.0 camera with the Sony IMX392 CMOS sensor delivers 160 frames per second at 2.3 MP resolution. This model has no mount. 10May Stock
Min.: 1
Mult.: 1

USB Cameras USB 3.0 Cameras 1920 x 1200 USB Area scan camera 160 fps 0 C + 50 C 27 mm x 27 mm x 7.2 mm
Onion Cameras & Camera Modules USB-based 3D depth camera 199May Stock
Min.: 1
Mult.: 1

Cameras 3D Cameras USB Onion Tau LiDAR Camera 90 mm x 41 mm x 20 mm
Basler Cameras & Camera Modules The Basler daA1280-54uc (S-Mount) USB 30 camera with the ON Semiconductor AR0134 CMOS sensor delivers 54 frames per second at 12 MP resolution This model comes with a S-mount 211May Stock
Min.: 1
Mult.: 1

Camera (Enclosed Cameras) Area Scan Cameras 1280 x 960 USB 3.0 S-mount 54 fps 5 V Bayer, RGB, YCbCr422 0 C + 50 C 29 mm x 29 mm x 20 mm