MP3314AGC-P

Monolithic Power Systems (MPS)
946-MP3314AGCP
MP3314AGC-P

Mfr.:

Paglalarawan:
LED Lighting Driver ICs

Lifecycle:
Bagong Produkto:
Bago mula sa manufacturer na ito.
ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:
0

Mabibili mo pa rin ang produktong ito para sa backorder.

Inoorder:
500
Inaasahan 5/21/2026
Lead-Time ng Pabrika:
22
(na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱220.40 ₱220.40
₱149.06 ₱1,490.60
₱138.04 ₱3,451.00
₱120.06 ₱12,006.00
₱112.52 ₱28,130.00
₱80.62 ₱40,310.00
₱77.14 ₱77,140.00
₱74.82 ₱187,050.00
₱73.66 ₱368,300.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Monolithic Power Systems (MPS)
Kategorya ng Produkto: Mga LED Lighting Driver IC
1 Output
Boost
80 mA
WLCSP-20
30 V
3 V
1.2 MHz to 1.3 MHz
43 V
- 40 C
+ 125 C
Brand: Monolithic Power Systems (MPS)
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: Not Available
Pag-dim: PWM
Input Voltage: 3 V to 30 V
Isitilo ng Mounting: SMD/SMT
Dami ng Channel: 6 Channel
Uri ng Output: Adjustable
Pd - Power Dissipation: 2.5 W
Produkto: LED Driver
Uri ng Produkto: LED Lighting Drivers
Dami ng Pack ng Pabrika: 500
Subcategory: Driver ICs
Supply Current - Max: 3.4 mA
Uri: WLED Driver
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

Kailangang i-enable ang JavaScript para gumana ito.

TARIC:
8542399000

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

MP3314A 80mA 50V Boost Converter

Monolithic Power Systems (MPS) MP3314A 80mA 50V Boost Converter includes six-channel current sources designed to drive WLED arrays for LCD panels in virtual reality (VR) backlighting applications. The device uses peak current mode and pulse-width modulation (PWM) control to maintain boost converter regulation. The integrated six-channel LED current source supports a maximum current of 80mA per channel.