ALED8102SXTTR

STMicroelectronics
511-ALED8102SXTTR
ALED8102SXTTR

Mfr.:

Paglalarawan:
LED Lighting Driver ICs 8 Channels LED driver with direct switch control

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 2,205

Stock:
2,205 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
32 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
Packaging:
Buo Reel (Mag-order sa multiple ng 2500)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱82.36 ₱82.36
₱64.96 ₱649.60
₱60.90 ₱1,522.50
₱55.51 ₱5,551.00
₱52.90 ₱13,225.00
₱51.27 ₱25,635.00
₱50.17 ₱50,170.00
Buo Reel (Mag-order sa multiple ng 2500)
₱48.08 ₱120,200.00
₱47.21 ₱236,050.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
STMicroelectronics
Kategorya ng Produkto: Mga LED Lighting Driver IC
RoHS:  
8 Output
Boost, Buck
100 mA
HTSSOP-16
5.5 V
3 V
850 mV to 19 V
ALED8102S
- 40 C
+ 150 C
LED Driver with Direct Switch Control
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: PH
Input Voltage: 3 V to 5.5 V
Maselan sa Moisture: Yes
Isitilo ng Mounting: SMD/SMT
Dami ng Channel: 8 Channel
Uri ng Produkto: LED Lighting Drivers
Dami ng Pack ng Pabrika: 2500
Subcategory: Driver ICs
Supply Current - Max: 16 mA
Timbang ng Unit: 59 mg
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

ALED8102S 8-Channel LED Driver

STMicroelectronics ALED8102S 8-Channel LED Driver is a monolithic, low voltage driver with eight low-side channels. The ALED8102S guarantees up to 20V output driving capability allowing users to connect several LEDs in series. In the output stage, eight regulated current sources provide from 5mA to 100mA constant current to drive the LEDs. Current is programmed through a single external resistor.