C-SC-LC-20M5OM4-OE

Amphenol ProLabs
46-CSCLC20M5OM4OE
C-SC-LC-20M5OM4-OE

Mfr.:

Paglalarawan:
Fiber Optic Cable Assemblies 20m SC to LC Orange OM4 Duplex OFNR (Riser-Rated) MMF Fiber Patch Cable

Lifecycle:
Bago Sa Mouser
ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱3,111.12 ₱3,111.12
₱2,855.34 ₱28,553.40
₱2,745.72 ₱68,643.00
₱2,654.08 ₱132,704.00
₱2,507.34 ₱250,734.00
₱2,434.26 ₱608,565.00
500 Quote

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Amphenol
Kategorya ng Produkto: Mga Fiber Optic Cable Assembly
RoHS:  
NSC
Brand: Amphenol ProLabs
Uri ng Produkto: Fiber Optic Cable Assemblies
Dami ng Pack ng Pabrika: 1
Subcategory: Fiber Optic
Mga Alias ng # ng Piyesa : 78104633
Timbang ng Unit: 453.592 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99

Cable Assemblies

Amphenol ProLabs Cable Assemblies are robust and compatible with an extensive range of vendors. The comprehensive portfolio features active optical cables (AOC), direct attach cables (DAC), Ethernet cables, splitter cables, Twinax cables, and a wide variety of fiber cables, including patch, fanout, pigtail, trunk, mode conditioning, and bulk. The Ethernet cables include Cat 6 and Cat 6A clear-claw PVC cables that combine durability with a sleek, space-saving design. These cable assemblies offer quick connections and are designed for seamless integration. Amphenol ProLabs Cable Assemblies are compatible with companies such as Aruba Networks®, Cisco®, Dell®, F5 Networks®, Fujitsu®, HP®, IBM®, Intel®, Juniper Networks®, Lenovo®, Netgear®, QLogic®, Ruckus®, Tyco®, and Waystream®.