Vishay Mga Infrared Emitter

Mga Resulta: 158
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isitilo ng Mounting Wavelength Radiant Intensity Anggulo ng Beam If - Forward Current Vf - Forward Voltage Rating ng Power Minimum na Operating Temperature Maximum na Operating Temperature Package / Case Kuwalipikasyon Packaging
Vishay Semiconductors Infrared Emitters INFRARED EMITTER 5,950May Stock
Min.: 1
Mult.: 1
Reel: 6,000

SMD/SMT 70 mA Reel, Cut Tape
Vishay Semiconductors Infrared Emitters INFRARED EMITTER 6,955May Stock
Min.: 1
Mult.: 1
Reel: 7,500

Reel, Cut Tape
Vishay Semiconductors Infrared Emitters HIGH SPEED IR SURF.EMIT.DIODE 10,091May Stock
Min.: 1
Mult.: 1
Reel: 7,500

100 mA AEC-Q100 Reel, Cut Tape
Vishay Semiconductors Infrared Emitters HIGH SPEED IR SURF. EMIT. DIODE 890NM-E3 5,466May Stock
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT 890 nm 160 mW/sr 60 deg 1 A 2.8 V - 40 C + 85 C PLCC-2 AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Infrared Emitters IR EMITTER DH 890NM 5MM 10DEG 3,383May Stock
Min.: 1
Mult.: 1

Through Hole 235 mW/sr 10 deg 100 mA 1.5 V 170 mW - 40 C + 85 C T-1-3/4 Bulk
Vishay Semiconductors Infrared Emitters IREMITTER HIGHPOWR 940NM 5MM 10DEG-UL-E3 15,125May Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 1650 mW/sr 10 deg 1 A 2.2 V - 40 C + 85 C Bulk
Vishay Semiconductors Infrared Emitters HIGH SPEED IR SURF.EMIT.DIODE 940NM-E4 5,474May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 940 nm 80 mW/sr 60 deg 500 mA 2.5 V - 40 C + 105 C 0805 (2012 metric) Reel, Cut Tape
Vishay Semiconductors Infrared Emitters IR EMITTING MINI SMD 850NM -E4 5,965May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT Reel, Cut Tape
Vishay Semiconductors Infrared Emitters IR EMITTING MINI SMD 850NM -E4 5,852May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 940 nm 15.5 mW/sr 60 deg 100 mA 1.7 V - 40 C + 100 C Reel, Cut Tape
Vishay Semiconductors Infrared Emitters IR EMIT HPOWER HSPEED 940NM SMD SL-E3 5,791May Stock
Min.: 1
Mult.: 1
Reel: 6,000

SMD/SMT 940 nm 260 mW/sr 25 deg 1 A 2.5 V - 40 C + 85 C 3.8 mm x 2.55 mm x 2.2 mm Reel, Cut Tape
Vishay Semiconductors Infrared Emitters Infrared Emitter 7,930May Stock
Min.: 1
Mult.: 1
Reel: 8,000

SMD/SMT 870 nm 11 mW/sr 70 mA 1.8 V 140 mW - 40 C + 105 C PLCC-2 Reel, Cut Tape
Vishay Semiconductors Infrared Emitters HIPOW IR EMITTING DIODE 940NM -E3 448May Stock
Min.: 1
Mult.: 1
Reel: 600

SMD/SMT 945 nm 4620 mW/sr 40 deg 5 A 3.8 V - 40 C + 125 C 3.4 mm x 3.4 mm x 2.45 mm Reel, Cut Tape
Vishay Semiconductors Infrared Emitters HIPOW IR EMITTING DIODE 940NM -E3 1,014May Stock
Min.: 1
Mult.: 1
Reel: 600

SMD/SMT 945 nm 2300 mW/sr 60 deg 5 A 3.8 V - 40 C + 125 C 3.4 mm x 3.4 mm x 1.8 mm Reel, Cut Tape
Vishay Semiconductors Infrared Emitters INFRARED EMITTER 5,980May Stock
Min.: 1
Mult.: 1
Reel: 6,000

SMD/SMT 70 mA Reel, Cut Tape
Vishay Semiconductors Infrared Emitters INFRARED 890NM EMITTING DIODE 2,980May Stock
Min.: 1
Mult.: 1
Reel: 3,000

100 mA Reel, Cut Tape
Vishay Semiconductors Infrared Emitters 890nm, T-1.75 180mW/sr, +/-10deg. 9,153May Stock
Min.: 1
Mult.: 1

890 nm 1800 mW/sr 100 mA
Vishay Semiconductors Infrared Emitters 950nm, TH-SL 2.6mW/sr, +/-25deg. 11,325May Stock
Min.: 1
Mult.: 1

Through Hole 950 nm 25 mW/sr 100 mA 1.6 V 170 mW - 55 C + 100 C Bulk
Vishay Semiconductors Infrared Emitters 875nm, TO-18 20mW/sr, +/-12deg. 2,730May Stock
Min.: 1
Mult.: 1

Through Hole 870 nm 20 mW/sr 100 mA 500 mW + 100 C Bulk
Vishay Semiconductors Infrared Emitters 950nm, TO-18 10mW/sr, +/-5deg. 1,295May Stock
Min.: 1
Mult.: 1

Through Hole 950 nm 50 mW/sr 5 deg 100 mA 1.7 V 500 mW + 100 C Bulk


Vishay Semiconductors Infrared Emitters 940nm, T-1 65mW/sr, +/-22deg. 8,233May Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 65 mW/sr 22 deg 100 mA 1.42 V 160 mW - 25 C + 85 C T-1 (3 mm)


Vishay Semiconductors Infrared Emitters 940nm, T-1 70mW/sr, +/-17deg. 6,410May Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 70 mW/sr 17 deg 70 mA 1.5 V 160 mW - 40 C + 85 C T-1 (3 mm)
Vishay Semiconductors Infrared Emitters IR surface emitter high power 850nm 1,774May Stock
Min.: 1
Mult.: 1
Reel: 600

SMD/SMT 860 nm 6000 mW/sr 5 A 3.9 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters IR surface emitter high power 850nm 1,194May Stock
Min.: 1
Mult.: 1
Reel: 600

SMD/SMT 860 nm 4100 mW/sr 5 A 3.9 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 940nm, SMD-SL 1mW/sr, +/-75deg. 30,496May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 940 nm 13 mW/sr 20 mA 1.8 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 940nm, SMD 20mW/sr, +/-25deg. 7,142May Stock
Min.: 1
Mult.: 1
Reel: 6,000

SMD/SMT 940 nm 20 mW/sr 25 deg 100 mA 1.35 V 160 mW - 40 C + 85 C AEC-Q100 Reel, Cut Tape