2 Bi-Color LEDs, Bi-Level SMD/SMT Mga LED Circuit Board Indicator

Mga Resulta: 5
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Kulay ng Illumination Laki ng LED Wavelength Luminous Intensity Uri ng Mounting Anggulo ng Pagtingin Kulay/Istilo ng Lens If - Forward Current Vf - Forward Voltage Packaging
Dialight LED Circuit Board Indicators Dual R/G 628/570nm 6.5/8mcd 35May Stock
1,800Inoorder
Min.: 1
Mult.: 1
: 300

Red, Green 3 mm 628 nm, 570 nm 6.5 mcd, 8 mcd SMD/SMT 40 deg Diffused 10 mA 2 V Reel, Cut Tape, MouseReel
Dialight LED Circuit Board Indicators Dual Y/G 586/570nm 6.5/8mcd 389May Stock
600Inaasahan 6/24/2026
Min.: 1
Mult.: 1
: 300

Yellow, Green 3 mm 590 nm, 570 nm 2 mcd/3 mcd SMD/SMT 10 mA 2 V Reel, Cut Tape, MouseReel
Dialight LED Circuit Board Indicators Red/Grn Yel/Grn Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 1
Mult.: 1
: 300

Red, Yellow, Green 3 mm 628 nm, 570 nm, 590 nm, 570 nm 3 mcd/4 mcd, 2 mcd/3 mcd SMD/SMT 10 mA 2 V Reel, Cut Tape, MouseReel
Dialight LED Circuit Board Indicators Dual R/Y 628/586nm 6.5mcd Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 600
Mult.: 300
: 300

Red, Yellow 3 mm 633 nm, 587 nm 21 mcd/34 mcd SMD/SMT 20 mA 2 V Reel
Dialight LED Circuit Board Indicators BI-LVPRISM R/Y-O/G SMPSTRSIL Hindi Naka-stock
Min.: 10
Mult.: 10

Red, Orange, Yellow, Green 3 mm 633 nm, 587 nm, 606 nm, 570 nm 21 mcd/34 mcd, 3 mcd/4 mcd SMD/SMT 10 mA, 20 mA 2 V Cut Tape