AS1130B-BWLT

ams OSRAM
985-AS1130B-BWLT
AS1130B-BWLT

Mfr.:

Paglalarawan:
LED Lighting Driver ICs AS1130 I2C LED DRV 8b PWM 3mA 132 Sgl

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 985

Stock:
985 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
19 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
Packaging:
Buo Reel (Mag-order sa multiple ng 1000)

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
Cut Tape / MouseReel™
₱134.56 ₱134.56
₱99.76 ₱997.60
₱91.06 ₱2,276.50
₱81.78 ₱8,178.00
₱77.14 ₱19,285.00
₱73.66 ₱36,830.00
Buo Reel (Mag-order sa multiple ng 1000)
₱66.12 ₱66,120.00
₱64.96 ₱129,920.00
₱63.80 ₱319,000.00
† ₱350.00 Idaragdag at kakalkulahin sa iyong shopping cart ang bayarin sa MouseReel™ Hindi makakansela at maisasauli ang mga order na MouseReel™

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
ams OSRAM
Kategorya ng Produkto: Mga LED Lighting Driver IC
RoHS:  
132 Output
2.5 mA
WL-CSP-20
5.5 V
2.7 V
1 MHz
AS1130
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: ams OSRAM
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: AT
Input Voltage: 2.7 V to 5.5 V
Isitilo ng Mounting: SMD/SMT
Dami ng Channel: 132 Channel
Uri ng Produkto: LED Lighting Drivers
Dami ng Pack ng Pabrika: 1000
Subcategory: Driver ICs
Supply Current - Max: 340 mA
Mga Alias ng # ng Piyesa : 187280019 Q65114A0735
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.