RGBW LEDs Mga Multi-Color LED

Mga Resulta: 395
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Produkto Isitilo ng Mounting Package / Case Kulay ng Illumination Temperatura ng Wavelength/Kulay Luminous Flux Anggulo ng Pagtingin If - Forward Current Vf - Forward Voltage Rating ng Power Kulay ng Lens Dimensiyon ng Lens Hugis ng Lens Transparency ng Lens
ams OSRAM Multi-Color LEDs OSRAM OSTAR Stage, LE RTDUW S2WP Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 500
Mult.: 500
: 500

RGBW LEDs SMD/SMT 6.38 mm x 5.75 mm 630 nm, 545 nm, 461 nm 196 lm 120 deg 5 A 2.35 V, 2.8 V, 3 V 3.3 W, 3.9 W, 4.2 W, 4.2 W Colorless
ams OSRAM Multi-Color LEDs OSTAR STAGE SMT BLU/RED/GRN/WH Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 500
Mult.: 500
: 500

RGBW LEDs SMD/SMT RGB, White Colorless
LITEON Multi-Color LEDs SMD LED Red/Grn/Blue 625/1250/260 mcd Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 6,000
Mult.: 2,000
: 2,000

RGBW LEDs SMD/SMT PLCC-4 RGB, White Colorless Diffused
Luminus Devices Multi-Color LEDs RGB + White LED SMD , SBM-40 Series Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
Min.: 500
Mult.: 500
: 500

RGBW LEDs SMD/SMT 2218 (5747 metric) RGB, White 622 nm, 527 nm, 455 nm 90 lm, 210 lm, 210 lm 700 mA 2.3 V, 3.2 V, 3.2 V, 3.2 V Colorless Square Clear
Cree LED Multi-Color LEDs RGB, White 6500K LED Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
Min.: 1
Mult.: 1
: 1,000

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, Cool White 625 nm, 527 nm, 457 nm, 6500 K 80 lm, 155 lm, 23 lm, 155 lm 120 deg 350 mA 2.1 V, 2.6 V, 2.9 V, 2.9 V 21 W Colorless 5 mm Dome Clear
Lumileds Multi-Color LEDs Red-Green-Royal Blue-6500K/70 Module 2.5W Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
Min.: 1,000
Mult.: 1,000
: 1,000

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, Cool White 625 nm, 535 lm, 465 lm, 5000 K 18 lm, 38 lm, 7.5 lm, 57 lm 134 deg, 130 deg, 120 deg, 120 deg 120 mA 2.1 V, 3.15 V, 3 V, 3 V 2.5 W Colorless 4.6 mm x 3.25 mm Rectangular Clear
Luminus Devices Multi-Color LEDs RGB + White LED SMD , SBM-40 Series Lead-Time para sa Hindi Naka-stock 6 (na) Linggo
Min.: 500
Mult.: 500
: 500

RGBW LEDs SMD/SMT RGB, White 623 nm, 525 nm, 454 nm 3.6 V, 3.9 V, 3.9 V, 3.9 V Colorless
Cree LED Multi-Color LEDs RGB - WHITE SMD 3535 Hindi Naka-stock
Min.: 2,800
Mult.: 2,800
: 2,800

RGBW LEDs SMD/SMT PLCC-8 RGB, Neutral White 624 nm, 535 nm, 475 nm, 4000 K 2.2 lm, 4.8 lm, 1.3 lm, 3.7 lm 20 mA 2.1 V, 2.9 V, 3 V, 3.1 V 100 mW, 120 mW, 120 mW, 120 mW Colorless Rectangular Diffused
Cree LED Multi-Color LEDs RGB - WHITE SMD 3535 Hindi Naka-stock
Min.: 2,800
Mult.: 2,800
: 2,800

RGBW LEDs SMD/SMT PLCC-8 RGB, Warm White 624 nm, 535 nm, 475 nm, 3000 K 2.2 lm, 4.8 lm, 1.3 lm, 3.7 lm 20 mA 2.1 V, 2.9 V, 3 V, 3.1 V 100 mW, 120 mW, 120 mW, 120 mW Colorless Rectangular Diffused
Cree LED Multi-Color LEDs RGB - WHITE SMD 3535 Hindi Naka-stock
Min.: 2,800
Mult.: 2,800
: 2,800

RGBW LEDs SMD/SMT PLCC-8 RGB, Warm White 624 nm, 535 nm, 475 nm, 2700 K 2.2 lm, 4.8 lm, 1.3 lm, 3.7 lm 20 mA 2.1 V, 2.9 V, 3 V, 3.1 V 100 mW, 120 mW, 120 mW, 120 mW Colorless Rectangular Diffused
Cree LED Multi-Color LEDs RGB - WHITE SMD 3535 Hindi Naka-stock
Min.: 2,800
Mult.: 2,800
: 2,800

RGBW LEDs SMD/SMT PLCC-8 RGB, Cool White 624 nm, 535 nm, 475 nm, 5000 K 2.2 lm, 4.8 lm, 1.3 lm, 3.7 lm 20 mA 2.1 V, 2.9 V, 3 V, 3.1 V 100 mW, 120 mW, 120 mW, 120 mW Colorless Rectangular Diffused
Cree LED Multi-Color LEDs RGB - WHITE SMD 3535 Hindi Naka-stock
Min.: 2,800
Mult.: 2,800
: 2,800

RGBW LEDs SMD/SMT PLCC-8 RGB, Neutral White 624 nm, 535 nm, 475 nm, 4000 K 2.2 lm, 4.8 lm, 1.3 lm, 3.7 lm 20 mA 2.1 V, 2.9 V, 3 V, 3.1 V 100 mW, 120 mW, 120 mW, 120 mW Colorless Rectangular Diffused
Cree LED Multi-Color LEDs RGB - WHITE SMD 5050 Hindi Naka-stock
Min.: 4,000
Mult.: 4,000
: 4,000

RGBW LEDs SMD/SMT PLCC-8 RGB, Neutral White 624 nm, 535 nm, 475 nm, 4000 K 14 lm, 30 lm, 8.2 lm, 32 lm 100 mA 2.1 V, 2.8 V, 3 V, 3.1 V 2.4 W Colorless Rectangular Diffused
Cree LED Multi-Color LEDs RGB - WHITE SMD 5050 Hindi Naka-stock
Min.: 4,000
Mult.: 4,000
: 4,000

RGBW LEDs SMD/SMT PLCC-8 RGB, Cool White 624 nm, 535 nm, 475 nm, 5700 K 14 lm, 30 lm, 8.2 lm, 32 lm 100 mA 2.1 V, 2.8 V, 3 V, 3.1 V 2.4 W Colorless Rectangular Diffused
Cree LED Multi-Color LEDs RGB - WHITE SMD 5050 Hindi Naka-stock
Min.: 4,000
Mult.: 4,000
: 4,000

RGBW LEDs SMD/SMT PLCC-8 RGB, Warm White 624 nm, 535 nm, 475 nm, 3000 K 14 lm, 30 lm, 8.2 lm, 32 lm 100 mA 2.1 V, 2.8 V, 3 V, 3.1 V 2.4 W Colorless Rectangular Diffused
Cree LED Multi-Color LEDs RGB - WHITE SMD 5050 Hindi Naka-stock
Min.: 4,000
Mult.: 4,000
: 4,000

RGBW LEDs SMD/SMT PLCC-8 RGB, Cool White 624 nm, 535 nm, 475 nm, 5000 K 14 lm, 30 lm, 8.2 lm, 32 lm 100 mA 2.1 V, 2.8 V, 3 V, 3.1 V 2.4 W Colorless Rectangular Diffused
Cree LED Multi-Color LEDs XLamp XMLDCL HI Light Emitting Diode RGBW Hindi Naka-stock
Min.: 250
Mult.: 250
: 250

RGBW LEDs Colorless
Cree LED Multi-Color LEDs XLamp XMLDCL HD Light Emitting Diode RGBW Hindi Naka-stock
Min.: 1,000
Mult.: 1,000
: 1,000

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, Cool White 625 nm, 527 nm, 457 nm, 5700 K 80 lm, 155 lm, 23 lm, 155 lm 120 deg 350 mA 2.1 V, 2.6 V, 2.9 V, 2.9 V 21 W Colorless 5 mm Dome Clear
Cree LED Multi-Color LEDs XLamp XMLDCL HD Light Emitting Diode RGBW Hindi Naka-stock
Min.: 1,000
Mult.: 1,000
: 1,000

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, Cool White 625 nm, 527 nm, 457 nm, 5700 K 80 lm, 155 lm, 23 lm, 155 lm 120 deg 350 mA 2.1 V, 2.6 V, 2.9 V, 2.9 V 21 W Colorless 5 mm Dome Clear
Cree LED Multi-Color LEDs XLamp XMLDCL HD Light Emitting Diode RGBW Hindi Naka-stock
Min.: 1,000
Mult.: 1,000
: 1,000

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, Cool White 625 nm, 527 nm, 457 nm, 5700 K 80 lm, 155 lm, 23 lm, 155 lm 120 deg 350 mA 2.1 V, 2.6 V, 2.9 V, 2.9 V 21 W Colorless 5 mm Dome Clear
Cree LED Multi-Color LEDs XLamp XMLDCL HD Light Emitting Diode RGBW Hindi Naka-stock
Min.: 1,000
Mult.: 1,000
: 1,000

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, Cool White 625 nm, 527 nm, 457 nm, 5700 K 80 lm, 155 lm, 23 lm, 155 lm 120 deg 350 mA 2.1 V, 2.6 V, 2.9 V, 2.9 V 21 W Colorless 5 mm Dome Clear
Cree LED Multi-Color LEDs XLamp XMLDCL HD Light Emitting Diode RGBW Hindi Naka-stock
Min.: 1,000
Mult.: 1,000
: 1,000

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, Cool White 625 nm, 527 nm, 457 nm, 5700 K 80 lm, 155 lm, 23 lm, 155 lm 120 deg 350 mA 2.1 V, 2.6 V, 2.9 V, 2.9 V 21 W Colorless 5 mm Dome Clear
Cree LED Multi-Color LEDs XLamp XMLDCL HD Light Emitting Diode RGBW Hindi Naka-stock
Min.: 1,000
Mult.: 1,000
: 1,000

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, Cool White 625 nm, 527 nm, 457 nm, 5700 K 80 lm, 155 lm, 23 lm, 155 lm 120 deg 350 mA 2.1 V, 2.6 V, 2.9 V, 2.9 V 21 W Colorless 5 mm Dome Clear
Cree LED Multi-Color LEDs XLamp XMLDCL HD Light Emitting Diode RGBW Hindi Naka-stock
Min.: 1,000
Mult.: 1,000
: 1,000

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, Cool White 625 nm, 527 nm, 457 nm, 5700 K 80 lm, 155 lm, 23 lm, 155 lm 120 deg 350 mA 2.1 V, 2.6 V, 2.9 V, 2.9 V 21 W Colorless 5 mm Dome Clear
Cree LED Multi-Color LEDs XLamp XMLDCL HD Light Emitting Diode RGBW Hindi Naka-stock
Min.: 1,000
Mult.: 1,000
: 1,000

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, Cool White 625 nm, 527 nm, 457 nm, 5700 K 80 lm, 155 lm, 23 lm, 155 lm 120 deg 350 mA 2.1 V, 2.6 V, 2.9 V, 2.9 V 21 W Colorless 5 mm Dome Clear