Lumissil Mga LED Lighting Driver IC

Mga Resulta: 181
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Dami ng Output Topology Current ng Output Package / Case Supply Voltage - Max Supply Voltage - Min Frequency ng Pagpapatakbo Output Voltage Series Minimum na Operating Temperature Maximum na Operating Temperature Mga Feature Packaging
Lumissil LED Lighting Driver ICs 18 CHANNELS, LINEAR LED DRIVER WITH UART INTERFACE,WFQFN-32, 5mm5mm, T&R 1,927May Stock
Min.: 1
Mult.: 1
Reel: 2,500

18 Output Buck, Buck-Boost 100 mA WFQFN-32 16 V 4.5 V 33 MHz - 40 C + 125 C Reel, Cut Tape

Lumissil LED Lighting Driver ICs SIX-CHANNEL LINEAR LED DRIVER WITH SEQUENTIAL TURN ON AND POWER SHUNT 2,470May Stock
Min.: 1
Mult.: 1
Reel: 2,500
6 Output 75 mA eTSSOP-20 40 V 5 V - 40 C + 150 C Reel, Cut Tape
Lumissil LED Lighting Driver ICs LOCAL DIMMING 244 MATRIX LED DRIVER, QFN-48, 6mm6mm, T&R 2,500May Stock
Min.: 1
Mult.: 1
Reel: 2,500

60 mA QFN-48 16 V 4.3 V 33 MHz - 40 C + 125 C Reel, Cut Tape

Lumissil LED Lighting Driver ICs 28 Channel LED Driver 25,643May Stock
Min.: 1
Mult.: 1
Reel: 2,500

28 Output Boost, Buck 38 mA QFN-36 5.5 V 2.7 V 3 kHz, 22 kHz Adjustable IS31FL3235A - 40 C + 85 C I2C Control Reel, Cut Tape, MouseReel
Lumissil LED Lighting Driver ICs LED Driver 36-Channel 20,626May Stock
Min.: 1
Mult.: 1
Reel: 2,500

36 Output Boost, Buck 38 mA QFN-44 5.5 V 2.7 V 400 kHz Adjustable IS31FL3236A - 40 C + 85 C I2C Control Reel, Cut Tape, MouseReel
Lumissil LED Lighting Driver ICs Charge Pump Rgbw Led Driver 2,805May Stock
Min.: 1
Mult.: 1
Reel: 2,500
4 Output Charge Pump 80 mA QFN-16 5.5 V 2.7 V 1 MHz Adjustable IS31FL3195 - 40 C + 85 C I2C Control Reel, Cut Tape
Lumissil LED Lighting Driver ICs 18-Ch LED Drvr 12,833May Stock
32,500Inaasahan 5/25/2026
Min.: 1
Mult.: 1
Reel: 2,500

18 Output Boost, Buck 38 mA QFN-24 5.5 V 2.7 V 400 kHz Adjustable IS31FL3218 - 40 C + 85 C I2C Control Reel, Cut Tape, MouseReel
Lumissil LED Lighting Driver ICs LED Driver 3,537May Stock
Min.: 1
Mult.: 1
Reel: 2,500

16 Output Boost, Buck 34 mA QFN-28 5.5 V 2.7 V 400 kHz Adjustable IS31FL3731 - 40 C + 85 C PWM Dimming Reel, Cut Tape, MouseReel
Lumissil LED Lighting Driver ICs 36-Channel 2.7-5.5V I2C LED Driver 5,070May Stock
Min.: 1
Mult.: 1
Reel: 2,500

36 Output Boost, Buck 38 mA eTQFP-48 5.5 V 2.7 V 400 kHz Adjustable IS31FL3236A - 40 C + 125 C I2C Control Reel, Cut Tape, MouseReel
Lumissil LED Lighting Driver ICs 36-channel led driver, QFN-44(5.0mm x 5.0mm),T&R 4,315May Stock
Min.: 1
Mult.: 1
Reel: 2,500
36 Output Boost, Buck 23 mA QFN-44 5.5 V 2.7 V 127 Hz to 128 kHz Adjustable - 40 C + 125 C Constant Current Reel, Cut Tape, MouseReel
Lumissil LED Lighting Driver ICs 12-Channel FxLED Driver, 23kHz PWM, Current Scaling, QFN-20 (3.0mm x 3.0mm) 3,140May Stock
Min.: 1
Mult.: 1
Reel: 2,500

12 Output Boost 38 mA QFN-20 5.5 V 2.7 V 24 kHz Adjustable IS31FL3206 - 40 C + 125 C I2C Control Reel, Cut Tape, MouseReel
Lumissil LED Lighting Driver ICs 18 Channel LED Driver, 76mA with WB, QFN28 (4mm x 4mm), T&R 2,022May Stock
Min.: 1
Mult.: 1
Reel: 2,500

18 Output Boost, Buck 76 mA QFN-28 5.5 V 2.7 V 400 kHz Adjustable IS31FL3209 - 40 C + 125 C I2C Control Reel, Cut Tape, MouseReel
Lumissil LED Lighting Driver ICs 36-Channel LED Driver, QFN-44 (5.0mm x 5.0mm), T&R 4,033May Stock
Min.: 1
Mult.: 1
Reel: 2,500

36 Output Boost, Buck 38 mA QFN-44 5.5 V 2.7 V 1 MHz Adjustable IS31FL3237 - 40 C + 125 C I2C Control Reel, Cut Tape, MouseReel
Lumissil LED Lighting Driver ICs 12-Channel LED Driver, QFN-20 (3.0mm x 3.0mm), Selectable PWM Frequency, T&R 3,553May Stock
Min.: 1
Mult.: 1
Reel: 2,500
QFN-20 - 40 C + 125 C Reel, Cut Tape

Lumissil LED Lighting Driver ICs Constant-Current 2A PWM Dimmable Buck Regulator LED Driver with Output Fault Reporting, eTSSOP-16, 5mm 6.4mm, T&R 1,700May Stock
Min.: 1
Mult.: 1
Reel: 2,500
1 Output Buck 2 A eTSSOP-16 60 V 5 V 6 V - 40 C + 150 C Reel, Cut Tape
Lumissil LED Lighting Driver ICs 8-Channel LED Driver 1,132May Stock
Min.: 1
Mult.: 1
Reel: 2,500

8 Output Boost, Buck 90 mA QFN-16 5.5 V 2.7 V 100 Hz Adjustable IS31BL3230 - 40 C + 85 C PWM Dimming Reel, Cut Tape, MouseReel
Lumissil IS31FL3239-QFLS4-TR
Lumissil LED Lighting Driver ICs 24-Channel LED Driver, QFN-32 (4.0mm x 4.0mm), T&R 9,358May Stock
Min.: 1
Mult.: 1
Reel: 2,500
24 Output Boost, Buck 38 mA 5.5 V 2.7 V 1 MHz Adjustable - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape
Lumissil IS32LT3957A-ZLA3-TR
Lumissil LED Lighting Driver ICs High voltage led lighting controller with fault protection, Analog dimming down to 10%, eTSSOP-16, (5.0mm x 6.4mm), T&R 3,885May Stock
Min.: 1
Mult.: 1
Reel: 2,500
1 Output Boost, Buck, SEPIC eTSSOP-16 75 V 5 V 100 kHz to 1 MHz Adjustable - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape
Lumissil LED Lighting Driver ICs 10 to 200mA Constant Current LED driver with 1kHz PWM dimming pin, SOP-8-EP ( 5.0mm x 6.0mm), T&R 4,349May Stock
Min.: 1
Mult.: 1
Reel: 2,500
1 Output Boost 200 mA SOP-8 40 V 2.9 V 1 kHz 40 V IS32LT3178 - 40 C + 125 C PWM Dimming, Constant Current Reel, Cut Tape

Lumissil LED Lighting Driver ICs 10 to 150mA Constant Current Regulator (CCR), SOT23-6 (2.90mm x2.8mm), T&R 261May Stock
Min.: 1
Mult.: 1
Reel: 3,000
1 Output Boost 200 mA SOT-23-6 40 V 2.9 V 1 kHz 40 V IS32LT3178 - 40 C + 125 C PWM Dimming, Constant Current Reel, Cut Tape
Lumissil LED Lighting Driver ICs 3-Ch Fun LED Drvr 487May Stock
5,000Inaasahan 7/1/2026
Min.: 1
Mult.: 1
Reel: 2,500

3 Output Boost 42 mA DFN-10 5.5 V 2.7 V 400 kHz Adjustable IS31FL3193 - 40 C + 85 C I2C Control Reel, Cut Tape, MouseReel
Lumissil LED Lighting Driver ICs 6-Ch Fun LED Driver 671May Stock
2,500Inaasahan 3/31/2026
Min.: 1
Mult.: 1
Reel: 2,500

6 Output Boost 40 mA QFN-20 5.5 V 2.7 V 400 kHz Adjustable IS31FL3196A - 40 C + 85 C I2C Control Reel, Cut Tape, MouseReel
Lumissil LED Lighting Driver ICs 40V/1.2A LED Drvr w/ switch dimming 3,817May Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Output Buck 1.2 A SOT-89-5 40 V 6 V 1 MHz 40 V IS31LT3360 - 40 C + 105 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Lumissil LED Lighting Driver ICs 18-Channel LED driver, QFN-28 (4.0mm x 4.0mm) 1,227May Stock
Min.: 1
Mult.: 1
Reel: 2,500
18 Output Boost, Buck 78 mA QFN-28 5.5 V 2.7 V 1 MHz Adjustable IS31FL3238 - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape
Lumissil LED Lighting Driver ICs 36-Channel LED Driver, eTQFP-48 (9.0mm x 9.0mm), T&R 102May Stock
Min.: 1
Mult.: 1
Reel: 2,500
36 Output Buck 38 mA TQFP-48 5.5 V 2.7 V 1 MHz Adjustable - 40 C + 125 C Constant Current Reel, Cut Tape