ams OSRAM Mga Puting LED

Mga Resulta: 2,466
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Produkto Isitilo ng Mounting Package / Case Kulay ng Illumination Temperatura ng Wavelength/Kulay Luminous Intensity Luminous Flux/Radiant Flux Color Rendering Index - CRI Anggulo ng Pagtingin If - Forward Current Vf - Forward Voltage Rating ng Power Haba Lapad Taas Minimum na Operating Temperature Maximum na Operating Temperature Kulay ng Lens Dimensiyon ng Lens Hugis ng Lens Transparency ng Lens Series Packaging Kuwalipikasyon
ams OSRAM White LEDs 3,462May Stock
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs SMD/SMT 3.5 mm x 2.8 mm x .7 mm Warm White 3000 K 41.6 cd 130 lm 80 120 deg 150 mA 6.4 V 910 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Rectangular Diffused GW QTLQS1.LM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White 4000K OSTUNE E3030 60mA 260May Stock
Min.: 1
Mult.: 1
Reel: 4,500

White LEDs SMD/SMT 3030 Warm White 2700 K 8.73 cd 25.5 lm 90 120 deg 60 mA 2.9 V 450 mW 3 mm 3 mm 0.65 mm - 40 C + 110 C Tinted 2.6 mm x 2.6 mm Square Flat Diffused KW DSLP31.CC Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs White 3500K OSTUNE E3030 60mA 502May Stock
Min.: 1
Mult.: 1
Reel: 4,500

White LEDs SMD/SMT 3030 Warm White 2700 K 8.73 cd 25.5 lm 90 120 deg 60 mA 2.9 V 450 mW 3 mm 3 mm 0.65 mm - 40 C + 110 C Tinted 2.6 mm x 2.6 mm Square Flat Diffused KW DSLP31.CC Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs White TOPLED 5,797May Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT TOPLED White LW T6SH.CB Reel, Cut Tape AEC-Q101
ams OSRAM White LEDs WHITE SMD LED MCR SIDELED 2808 5,900May Stock
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT White 8200 K 2.2 cd 6.39 lm 120 deg 20 mA 3.3 V 66 mW 2.8 mm 1.2 mm 0.8 mm - 40 C + 85 C Colorless 1.9 mm x 0.7 mm Rectangular Diffused LW Y1SG Reel, Cut Tape
ams OSRAM Q65113A2530
ams OSRAM White LEDs U WHT SMD LED MCR SIDELED 3806 2,450May Stock
Min.: 1
Mult.: 1
Reel: 3,000

White LEDs SMD/SMT Side Looker White 3.26 cd 120 deg 20 mA 2.85 V 3.8 mm 1 mm 0.6 mm - 40 C + 85 C Yellow 2 mm x 0.6 mm Rectangular Diffused Reel, Cut Tape
ams OSRAM White LEDs
5,925Inaasahan 3/2/2026
Min.: 1
Mult.: 1
Reel: 3,000

Neutral White 5700 K 85.8 cd 265 lm 90 120 deg 700 mA 2.81 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C GW CSSRM3.CM Reel, Cut Tape
ams OSRAM White LEDs High-Efficiency Automotive LEDs for Headlamps
3,980Inaasahan 8/14/2026
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs PCB Mount 460 lm 120 deg 1 A 3.1 V 1.925 mm 1.5 mm 0.74 mm - 40 C + 135 C Reel, Cut Tape
ams OSRAM White LEDs White 6500K OSTUNE E1608 30mA
70,000Inoorder
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT 1608 (4020 metric) Warm White 2700 K 2.85 cd 8.22 lm 90 120 deg 30 mA 3.2 V 96 mW 1.6 mm 0.8 mm 0.6 mm - 40 C + 110 C Tinted 1.23 mm x 0.6 mm Rectangular Diffused KW DELSS2.CC Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs OSTAR HEADLMP HL PRO
1,000Inoorder
Min.: 1
Mult.: 1
Reel: 500

White LEDs White 1 A 3 V - 40 C + 125 C LE UW S2WN Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM White LEDs
3,980Inaasahan 4/6/2026
Min.: 1
Mult.: 1

OSLON Boost HM
ams OSRAM White LEDs White OSLON Black
1,886Inaasahan 2/24/2026
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT 3737 White 121 cd 365 lm 120 deg 1 A 3.05 V 3 W 3.75 mm 3.75 mm 0.5 mm - 40 C + 125 C LUW HWQP Reel, Cut Tape, MouseReel AEC-Q102
ams OSRAM White LEDs GW QSSPA1.PM
200Inaasahan 2/25/2026
Min.: 1
Mult.: 1
Reel: 900

White LEDs Warm White 4000 K 46.2 cd 153 lm 70 120 deg 350 mA 2.85 V 1 W 3 mm 3 mm 0.75 mm - 40 C + 125 C GW QSSPA1.PM Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White TOPLED E 3014
24,000Inaasahan 4/3/2026
Min.: 1
Mult.: 1
Reel: 3,000

White LEDs SMD/SMT TOPLED White 2.24 cd 110 deg 30 mA 2.7 V 2.75 mm 1.4 mm 0.7 mm - 40 C + 85 C Colorless Rectangular Clear LUW JLSH.01 Reel, Cut Tape
ams OSRAM White LEDs White 5600K Top Mount
4,788Inaasahan 3/9/2026
Min.: 1
Mult.: 1
Reel: 3,000

White LEDs SMD/SMT White 5600 K 2.4 V PointLED Reel, Cut Tape AEC-Q101
ams OSRAM White LEDs White TOPLED Black Surface
7,190Inaasahan 2/17/2026
Min.: 1
Mult.: 1
Reel: 2,000

White LEDs SMD/SMT TOPLED White 2.1 cd 110 deg 20 mA 3.05 V 61 mW 3.2 mm 2.8 mm 1.9 mm - 40 C + 100 C Tinted 2.4 mm Round Flat Diffused LW TWTG.BB Reel, Cut Tape, MouseReel AEC-Q101
ams OSRAM White LEDs OSLON SSL 150 GW CSHPM1.EM
1,800Inaasahan 2/17/2026
Min.: 1
Mult.: 1
Reel: 600

White LEDs SMD/SMT Warm White 3000 K 28.8 cd 117 lm 80 150 deg 350 mA 2.85 V 1 W 3 mm 3 mm 1.58 mm - 40 C + 125 C Colorless 2.632 mm x 0.88 mm Dome Clear GW CSHPM1.EM Reel, Cut Tape
ams OSRAM White LEDs
1,780Inaasahan 2/18/2026
Min.: 1
Mult.: 1

ams OSRAM White LEDs LUW JLSH.01
24,000Inaasahan 3/2/2026
Min.: 1
Mult.: 1
Reel: 3,000

White LEDs SMD/SMT TOPLED White 2.9 cd 8.7 lm 120 deg 30 mA 2.7 V 54 mW 3 mm 1.4 mm 0.8 mm - 40 C + 85 C Colorless Rectangular Clear LUW JLSH.01 Reel, Cut Tape, MouseReel
ams OSRAM White LEDs White TOPLED E 1608
12,500Inaasahan 3/27/2026
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1608 (4020 metric) Cool White 1.12 cd 3.63 lm 120 deg 30 mA 3.2 V 100 mW 1.4 mm 0.8 mm 0.6 mm - 40 C + 110 C Tinted 1.23 mm x 0.6 mm Rectangular Diffused TOPLED E 1608 Reel AEC-Q102
ams OSRAM White LEDs WHITE SMD LED MINI TOPLED 3,000Available ang Stock
Min.: 3,000
Mult.: 3,000

White LEDs SMD/SMT 0907 (2319 metric) White 1.5 cd 5 lm 120 deg 20 mA 3.05 V 2.3 mm 1.9 mm 1.4 mm - 40 C + 110 C Tinted 1.7 mm x 1.55 mm Rectangular Diffused
ams OSRAM White LEDs WHITE SMD LED OSCONIQ S 5050 1,500Available ang Stock
Min.: 1,500
Mult.: 1,500

5000 K GW Q9LR33.PM
ams OSRAM White LEDs OSLON SQUARE WHT HI PWR SMT 3,000Available ang Stock
Min.: 3,000
Mult.: 3,000

ams OSRAM White LEDs White 5600K Reverse Mount 3,000Available ang Stock

White LEDs SMD/SMT SMD-2 Cool White 5600 K 1.8 cd 120 deg 20 mA 3.2 V 75 mW 3.4 mm 1.35 mm 0.875 mm - 40 C + 100 C White 1.6 mm Round Flat Diffused PointLED Reel AEC-Q100
ams OSRAM Q65110A8964
ams OSRAM White LEDs WHITE SMD LED POWER TOPLED 2,000Available ang Stock
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1312 (3430 metric) White 1.12 cd 120 deg 30 mA 3.3 V 3.4 mm 3 mm 2.1 mm - 40 C + 110 C Tinted Diffused