Vishay VOx6xxA Serye Mga Transistor Output Optocoupler

Mga Resulta: 26
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Isitilo ng Mounting Package / Case Dami ng Channel Voltage ng Isolation Uri ng Output Current Transfer Ratio - Min Current Transfer Ratio - Max If - Forward Current Vf - Forward Voltage Maximum na Collector Emitter Voltage Maximum na Collector Current Maximum na Collector Emitter Saturation Voltage Tagal ng Pagtaas Tagal ng Pagbagsak Vr - Reverse Voltage Pd - Power Dissipation Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging
Vishay Semiconductors Transistor Output Optocouplers CTR 50-600% 1MA 73,566May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOP-4 1 Channel 3750 Vrms NPN Phototransistor 50 % 600 % 50 mA 1.5 V 80 V 100 mA 400 mV 10 us 11 us 6 V 170 mW - 55 C + 110 C VOx6xxA Reel, Cut Tape, MouseReel
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out CTR 100-200% IF=5MA 16,997May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT LSOP-4 1 Channel 5000 Vrms NPN Phototransistor 100 % 200 % 60 mA 1.5 V 80 V 100 mA 400 mV 3.5 us 5 us 6 V 250 mW - 55 C + 110 C VOx6xxA Reel, Cut Tape, MouseReel
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out CTR 63-200% IF=1MA 9,444May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOP-4 1 Channel 5000 Vrms NPN Phototransistor 63 % 125 % 60 mA 1.5 V 80 V 100 mA 400 mV 3.5 us 5 us 6 V 250 mW - 55 C + 110 C VOx6xxA Reel, Cut Tape, MouseReel
Vishay Semiconductors Transistor Output Optocouplers Optocoupler LSOP4 8,871May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT LSOP-4 1 Channel 5000 Vrms NPN Phototransistor 63 % 125 % 60 mA 1.5 V 80 V 100 mA 400 mV 3.5 us 5 us 6 V 250 mW - 55 C + 110 C VOx6xxA Reel, Cut Tape, MouseReel
Vishay Semiconductors Transistor Output Optocouplers Optocoupler LSOP4 8,183May Stock
9,000Inaasahan 2/13/2026
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT LSOP-4 1 Channel 5000 Vrms NPN Phototransistor 100 % 200 % 60 mA 1.5 V 80 V 100 mA 400 mV 3.5 us 5 us 6 V 250 mW - 55 C + 110 C VOx6xxA Reel, Cut Tape, MouseReel
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out CTR 100-200% IF=1MA 12,316May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SSOP-4 1 Channel 3750 Vrms NPN Phototransistor 100 % 200 % 50 mA 1.5 V 80 V 100 mA 400 mV 10 us 12 us 6 V 170 mW - 55 C + 110 C VOx6xxA Reel, Cut Tape, MouseReel
Vishay Semiconductors Transistor Output Optocouplers CTR 100-200% 14,472May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SSOP-4 1 Channel 3750 Vrms NPN Phototransistor 100 % 200 % 50 mA 1.5 V 80 V 100 mA 400 mV 10 us 12 us 6 V 170 mW - 55 C + 110 C VOx6xxA Reel, Cut Tape, MouseReel
Vishay Semiconductors Transistor Output Optocouplers CTR 50-600% 5MA 6,658May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOP-4 1 Channel 3750 Vrms NPN Phototransistor 50 % 600 % 50 mA 1.5 V 80 V 50 mA 400 mV 3 us 12 us 6 V 170 mW - 55 C + 110 C VOx6xxA Reel, Cut Tape, MouseReel
Vishay Semiconductors Transistor Output Optocouplers Phtotrnstr LSOP-4 CTR% 130 to 260 16,640May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT LSOP-4 1 Channel 5000 Vrms NPN Phototransistor 130 % 260 % 60 mA 1.5 V 80 V 100 mA 400 mV 3.5 us 5 us 6 V 250 mW - 55 C + 110 C VOx6xxA Reel, Cut Tape, MouseReel
Vishay Semiconductors Transistor Output Optocouplers RECOMMENDED ALT SFH6 4,354May Stock
Min.: 1
Mult.: 1

Through Hole DIP-4 1 Channel 5300 Vrms NPN Phototransistor 40 % 80 % 60 mA 1.65 V 80 V 50 mA 400 mV 4.6 us 15 us 6 V 200 mW - 55 C + 110 C VOx6xxA Tube
Vishay Semiconductors Transistor Output Optocouplers RECOMMENDED ALT SFH6 4,444May Stock
Min.: 1
Mult.: 1

Through Hole DIP-4 1 Channel 5300 Vrms NPN Phototransistor 63 % 125 % 60 mA 1.65 V 80 V 50 mA 400 mV 4.6 us 15 us 6 V 200 mW - 55 C + 110 C VOx6xxA Tube
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out Single CTR 130-260% 5,987May Stock
Min.: 1
Mult.: 1

Through Hole DIP-4 1 Channel 5300 Vrms NPN Phototransistor 130 % 260 % 60 mA 1.35 V 80 V 50 mA 400 mV 4.6 us 15 us 6 V 200 mW - 55 C + 110 C VOx6xxA Tube
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out Single CTR 200-400% 1,602May Stock
Min.: 1
Mult.: 1

Through Hole DIP-4 1 Channel 5300 Vrms NPN Phototransistor 200 % 400 % 60 mA 1.35 V 80 V 50 mA 400 mV 4.6 us 15 us 6 V 200 mW - 55 C + 110 C VOx6xxA Tube
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out CTR 100-200% 198May Stock
28,000Inaasahan 3/5/2026
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-4 1 Channel 5300 Vrms NPN Phototransistor 100 % 200 % 60 mA 1.65 V 80 V 50 mA 400 mV 3 us 14 us 6 V 200 mW - 55 C + 110 C VOx6xxA Reel, Cut Tape, MouseReel
Vishay Semiconductors Transistor Output Optocouplers Optocoupler LSOP4 4,885May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT LSOP-4 1 Channel 5000 Vrms NPN Phototransistor 40 % 80 % 60 mA 1.5 V 80 V 100 mA 400 mV 3.5 us 5 us 6 V 250 mW - 55 C + 110 C VOx6xxA Reel, Cut Tape, MouseReel
Vishay Semiconductors Transistor Output Optocouplers Optocoupler LSOP4 5,463May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT LSOP-4 1 Channel 5000 Vrms NPN Phototransistor 63 % 125 % 60 mA 1.5 V 80 V 100 mA 400 mV 3.5 us 5 us 6 V 250 mW - 55 C + 110 C VOx6xxA Reel, Cut Tape, MouseReel
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out CTR 63-125% IF=5MA 5,364May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT LSOP-4 1 Channel 5000 Vrms NPN Phototransistor 63 % 125 % 60 mA 1.5 V 80 V 100 mA 400 mV 3.5 us 5 us 6 V 250 mW - 55 C + 110 C VOx6xxA Reel, Cut Tape, MouseReel
Vishay Semiconductors Transistor Output Optocouplers Optocoupler LSOP4 6,682May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT LSOP-4 1 Channel 5000 Vrms NPN Phototransistor 100 % 200 % 60 mA 1.5 V 80 V 100 mA 400 mV 3.5 us 5 us 6 V 250 mW - 55 C + 110 C VOx6xxA Reel, Cut Tape, MouseReel
Vishay Semiconductors Transistor Output Optocouplers Optocoupler LSOP4 6,423May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT LSOP-4 1 Channel 5000 Vrms NPN Phototransistor 160 % 320 % 60 mA 1.5 V 80 V 100 mA 400 mV 3.5 us 5 us 6 V 250 mW - 55 C + 110 C VOx6xxA Reel, Cut Tape, MouseReel
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out CTR 100-200% IF=5MA 6,008May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT LSOP-4 1 Channel 5000 Vrms NPN Phototransistor 160 % 320 % 60 mA 1.5 V 80 V 100 mA 400 mV 3.5 us 5 us 6 V 250 mW - 55 C + 110 C VOx6xxA Reel, Cut Tape, MouseReel
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out CTR 100-320% IF=1MA 4,024May Stock
6,000Inaasahan 3/20/2026
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOP-4 1 Channel 5000 Vrms NPN Phototransistor 100 % 200 % 60 mA 1.5 V 80 V 100 mA 400 mV 3.5 us 5 us 6 V 250 mW - 55 C + 110 C VOx6xxA Reel, Cut Tape, MouseReel
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out Single CTR 80-160% 778May Stock
Min.: 1
Mult.: 1
Reel: 4,000

Through Hole DIP-4 1 Channel 5300 Vrms NPN Phototransistor 80 % 160 % 60 mA 1.65 V 80 V 50 mA 400 mV 4.6 us 15 us 6 V 200 mW - 55 C + 110 C VOx6xxA Reel, Cut Tape
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out CTR 40-80% IF=5MA 5,160May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT LSOP-4 1 Channel 5000 Vrms NPN Phototransistor 40 % 80 % 60 mA 1.5 V 80 V 100 mA 400 mV 3.5 us 5 us 6 V 250 mW - 55 C + 110 C VOx6xxA Reel, Cut Tape, MouseReel
Vishay Semiconductors Transistor Output Optocouplers RECOMMENDED ALT VOL6 Hindi Naka-stock
Min.: 1
Mult.: 1

SMD/SMT LSOP-4 1 Channel 5000 Vrms NPN Phototransistor 40 % 80 % 60 mA 1.16 V 80 V 100 mA 400 mV 3.5 us 5 us 6 V 250 mW - 55 C + 110 C VOx6xxA Tube
Vishay Semiconductors Transistor Output Optocouplers RECOMMENDED ALT VOL6 Hindi Naka-stock
Min.: 1
Mult.: 1

SMD/SMT LSOP-4 1 Channel 5000 Vrms NPN Phototransistor 160 % 320 % 60 mA 1.16 V 80 V 100 mA 400 mV 3.5 us 5 us 6 V 250 mW - 55 C + 110 C VOx6xxA Tube