XCA170 Serye Mga Solid State Relay - PCB Mount

Mga Resulta: 3
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Packaging Isitilo ng Mounting Rating ng Current ng Load Rating ng Voltage ng Load Form ng Relay Contact Range ng Voltage ng Kontrol Package / Case Uri ng Output Current ng Input Minimum na Operating Temperature Maximum na Operating Temperature Haba Lapad Taas Series
IXYS Integrated Circuits Solid State Relays - PCB Mount SPST-NO 6PIN SOP 104May Stock
Min.: 1
Mult.: 1

Tube PCB Mount 100 mA 350 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) XCA170
IXYS Integrated Circuits Solid State Relays - PCB Mount SPST-NO 6PIN SOP Lead-Time para sa Hindi Naka-stock 23 (na) Linggo
Min.: 1
Mult.: 1

Tube PCB Mount 100 mA 350 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) XCA170
IXYS Integrated Circuits Solid State Relays - PCB Mount Single-Pole Relay 350V 100mA Lead-Time para sa Hindi Naka-stock 23 (na) Linggo
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Reel PCB Mount 100 mA 350 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) XCA170