Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.

Mga Resulta: 16
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri Shielding Inductance Tolerance Maximum na DC Current Maximum na DC Resistance Saturation Current Minimum na Operating Temperature Maximum na Operating Temperature Q Minimum Self Resonant Frequency Termination Haba Lapad Taas Core Material Series Packaging
Bourns Power Inductors - SMD 22uH 20% SMD 1030 773May Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Shielded 22 uH 20 % 1.38 A 145 mOhms 1.6 A - 40 C + 125 C 20 22.3 MHz Standard 10 mm 10 mm 3 mm Ferrite SDR1030 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 150uH 10% SMD 1030 466May Stock
Min.: 1
Mult.: 1
Reel: 1,000

150 uH 10 % 600 mA 700 mOhms 23 7.9 MHz Standard 10 mm 10 mm 3 mm SDR1030 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 470uH 10% SMD 1030 798May Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Shielded 470 uH 10 % 280 mA 2.25 Ohms 320 mA - 40 C + 125 C 20 3.8 MHz Standard 10 mm 10 mm 3 mm Ferrite SDR1030 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 1000uH 10% SMD 1030 2,000May Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Shielded 1 mH 10 % 200 mA 4.7 Ohms 230 mA - 40 C + 125 C 42 2.5 MHz Standard 10 mm 10 mm 3 mm Ferrite SDR1030 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 47uH 20% SMD 1030 920May Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Shielded 47 uH 20 % 960 mA 270 mOhms 1.1 A - 40 C + 125 C 10 14.2 MHz Standard 10 mm 10 mm 3 mm Ferrite SDR1030 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 4.7uH 20% SMD 1030 630May Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Shielded 4.7 uH 20 % 2.6 A 40 mOhms 3.5 A - 40 C + 125 C 13 49.5 MHz Standard 10 mm 10 mm 3 mm Ferrite SDR1030 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 10uH 20% SMD 1030 Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Min.: 1
Mult.: 1
Reel: 1,000

10 uH 20 % 2 A 64 mOhms 15 33.1 MHz Standard 10 mm 10 mm 3 mm SDR1030 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 100uH 10% SMD 1030 Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Min.: 1
Mult.: 1
Reel: 1,000

100 uH 10 % 700 mA 540 mOhms 14 9.3 MHz Standard 10 mm 10 mm 3 mm SDR1030 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 15uH 20% SMD 1030 Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Min.: 1
Mult.: 1
Reel: 1,000

15 uH 20 % 1.65 A 100 mOhms 18 25.7 MHz Standard 10 mm 10 mm 3 mm SDR1030 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 220uH 10% SMD 1030 Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Min.: 1
Mult.: 1
Reel: 1,000

220 uH 10 % 460 mA 1.15 Ohms 23 6.2 MHz Standard 10 mm 10 mm 3 mm SDR1030 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 2.7uH 20% SMD 1030 Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Shielded 2.7 uH 20 % 3 A 28 mOhms 4.2 A - 40 C + 125 C 13 73.6 MHz Standard 10 mm 10 mm 3 mm Ferrite SDR1030 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 33uH 20% SMD 1030 Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Min.: 1
Mult.: 1
Reel: 1,000

33 uH 20 % 1.1 A 220 mOhms 16 16.4 MHz Standard 10 mm 10 mm 3 mm SDR1030 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 330uH 10% SMD 1030 Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Min.: 1
Mult.: 1
Reel: 1,000

330 uH 10 % 380 mA 1.7 Ohms 25 5.1 MHz Standard 10 mm 10 mm 3 mm SDR1030 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 68uH 20% SMD 1030 Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Min.: 1
Mult.: 1
Reel: 1,000

68 uH 20 % 820 mA 360 mOhms 12 12.2 MHz Standard 10 mm 10 mm 3 mm SDR1030 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 680uH 10% SMD 1030 Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Min.: 1
Mult.: 1
Reel: 1,000

680 uH 10 % 230 mA 3.3 Ohms 18 3.2 MHz Standard 10 mm 10 mm 3 mm SDR1030 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 6.8uH 20% SMD 1030 Lead-Time para sa Hindi Naka-stock 20 (na) Linggo
Min.: 1
Mult.: 1
Reel: 1,000

6.8 uH 20 % 2.2 A 52 mOhms 15 38.1 MHz Standard 10 mm 10 mm 3 mm SDR1030 Reel, Cut Tape, MouseReel