Power Inductors - SMD 0.47uH 20% 0.029ohm 4800mA
DFE21CCNR47MELL
Murata Electronics
1:
₱18.56
122,584 May Stock
# ng Piyesa ng Mouser
81-DFE21CCNR47MELL
Murata Electronics
Power Inductors - SMD 0.47uH 20% 0.029ohm 4800mA
122,584 May Stock
1
₱18.56
10
₱15.02
100
₱12.41
500
₱11.02
3,000
₱9.11
6,000
Tingnan
1,000
₱9.80
6,000
₱8.76
Bumili
Min.: 1
Mult.: 1
Mga detalye
0805 (2012 metric)
Shielded
470 nH
20 %
29 mOhms
4.8 A
- 40 C
+ 125 C
Standard
2 mm
1.2 mm
0.8 mm
Metal Alloy
AEC-Q200
DFE21CCN_EL
Reel, Cut Tape, MouseReel
Power Inductors - SMD 1uH 20% 0.06ohm 3300mA
DFE21CCN1R0MELL
Murata Electronics
1:
₱18.56
50,261 May Stock
# ng Piyesa ng Mouser
81-DFE21CCN1R0MELL
Murata Electronics
Power Inductors - SMD 1uH 20% 0.06ohm 3300mA
50,261 May Stock
1
₱18.56
10
₱15.02
100
₱12.41
1,000
₱9.98
3,000
₱9.28
6,000
Tingnan
6,000
₱8.58
9,000
₱8.29
Bumili
Min.: 1
Mult.: 1
Mga detalye
0805 (2012 metric)
Shielded
1 uH
20 %
60 mOhms
3.3 A
- 40 C
+ 125 C
Standard
2 mm
1.2 mm
0.8 mm
Metal Alloy
AEC-Q200
DFE21CCN_EL
Reel, Cut Tape, MouseReel
Power Inductors - SMD 2.2uH 20% 0.138ohm 2100mA
DFE21CCN2R2MELL
Murata Electronics
1:
₱18.56
20,552 May Stock
18,000 Inaasahan 5/19/2026
# ng Piyesa ng Mouser
81-DFE21CCN2R2MELL
Murata Electronics
Power Inductors - SMD 2.2uH 20% 0.138ohm 2100mA
20,552 May Stock
18,000 Inaasahan 5/19/2026
1
₱18.56
10
₱15.02
100
₱12.41
1,000
₱9.98
3,000
₱8.99
6,000
Tingnan
6,000
₱8.58
9,000
₱8.29
Bumili
Min.: 1
Mult.: 1
Mga detalye
0805 (2012 metric)
Shielded
2.2 uH
20 %
138 mOhms
2.1 A
- 40 C
+ 125 C
Standard
2 mm
1.2 mm
0.8 mm
Metal Alloy
AEC-Q200
DFE21CCN_EL
Reel, Cut Tape, MouseReel
Power Inductors - SMD 0.24uH 20% 0.02ohm 6500mA
DFE21CCNR24MELL
Murata Electronics
1:
₱18.56
2,033 May Stock
3,000 Inaasahan 4/23/2026
# ng Piyesa ng Mouser
81-DFE21CCNR24MELL
Murata Electronics
Power Inductors - SMD 0.24uH 20% 0.02ohm 6500mA
2,033 May Stock
3,000 Inaasahan 4/23/2026
1
₱18.56
10
₱15.02
100
₱12.41
500
₱11.95
3,000
₱9.16
6,000
Tingnan
1,000
₱10.44
6,000
₱8.87
Bumili
Min.: 1
Mult.: 1
Mga detalye
0805 (2012 metric)
Shielded
240 nH
20 %
6.5 A
- 40 C
+ 125 C
Standard
2 mm
1.2 mm
0.8 mm
Metal Alloy
AEC-Q200
DFE21CCN_EL
Reel, Cut Tape, MouseReel