SMF Serye Mga Thin Film Resistor - SMD

Mga Resulta: 14
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Packaging Series Resistance Tolerance Coefficient ng Temperatura Code ng Case - in Code ng Case - mm Haba Lapad Taas Minimum na Operating Temperature Maximum na Operating Temperature Rating ng Power Rating ng Voltage
TE Connectivity / Holsworthy Thin Film Resistors - SMD SMF3 1M0 5% 4,600May Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel SMF 1 MOhms 5 % 100 PPM / C 4122 10555 10.5 mm (0.413 in) 5.5 mm (0.217 in) 5 mm (0.197 in) - 80 C + 280 C 3 W 500 V
TE Connectivity / Holsworthy Thin Film Resistors - SMD SMF2 120K 5% 450May Stock
2,000Inaasahan 5/4/2026
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel SMF 120 kOhms 5 % 100 PPM / C 2616 6740 6.7 mm (0.264 in) 4 mm (0.157 in) 3.55 mm (0.14 in) - 55 C + 200 C 2 W 500 V
TE Connectivity / Holsworthy Thin Film Resistors - SMD SMF2 3K3 5% 2,108May Stock
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel SMF 3.3 kOhms 5 % 100 PPM / C 2616 6740 6.7 mm (0.264 in) 4 mm (0.157 in) 3.55 mm (0.14 in) - 55 C + 200 C 2 W 500 V
TE Connectivity / AMP Thin Film Resistors - SMD SMF2 560K 5% 1,058May Stock
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel SMF 560 kOhms 5 % 100 PPM / C 2616 6740 6.7 mm (0.264 in) 4 mm (0.157 in) 3.55 mm (0.14 in) - 55 C + 200 C 2 W 500 V
TE Connectivity / Holsworthy Thin Film Resistors - SMD SMF3 180K 5% 690May Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel SMF 180 kOhms 5 % 100 PPM / C 4122 10555 10.5 mm (0.413 in) 5.5 mm (0.217 in) 5 mm (0.197 in) - 80 C + 280 C 3 W 500 V
TE Connectivity / Holsworthy Thin Film Resistors - SMD SMF3 1K8 1% 1,137May Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel SMF 1.8 kOhms 1 % 100 PPM / C 4122 10555 10.5 mm (0.413 in) 5.5 mm (0.217 in) 5 mm (0.197 in) - 80 C + 280 C 3 W 500 V
TE Connectivity / AMP Thin Film Resistors - SMD SMF3 390K 5% 944May Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel SMF 390 kOhms 5 % 100 PPM / C 4122 10555 10.5 mm (0.413 in) 5.5 mm (0.217 in) 5 mm (0.197 in) - 80 C + 280 C 3 W 500 V
TE Connectivity / Holsworthy Thin Film Resistors - SMD SMF3 470K 5% 1,380May Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel SMF 470 kOhms 5 % 100 PPM / C 4122 10555 10.5 mm (0.413 in) 5.5 mm (0.217 in) 5 mm (0.197 in) - 80 C + 280 C 3 W 500 V
TE Connectivity / AMP Thin Film Resistors - SMD SMF5 110K 5% 38May Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel SMF 110 kOhms 5 % 100 PPM / C 5329 13573 13.5 mm (0.531 in) 7.3 mm (0.287 in) 6.8 mm (0.268 in) - 80 C + 280 C 5 W 500 V
TE Connectivity / Holsworthy Thin Film Resistors - SMD SMF5 1K5 5% 1,230May Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel SMF 1.5 kOhms 5 % 100 PPM / C 5329 13573 13.5 mm (0.531 in) 7.3 mm (0.287 in) 6.8 mm (0.268 in) - 80 C + 280 C 5 W 500 V
TE Connectivity / Holsworthy Thin Film Resistors - SMD SMF5 24K 5% 414May Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel SMF 24 kOhms 5 % 100 PPM / C 5329 13573 13.5 mm (0.531 in) 7.3 mm (0.287 in) 6.8 mm (0.268 in) - 80 C + 280 C 5 W 500 V
TE Connectivity / Holsworthy Thin Film Resistors - SMD SMF5 39K 5% 89May Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel SMF 39 kOhms 5 % 100 PPM / C 5329 13573 13.5 mm (0.531 in) 7.3 mm (0.287 in) 6.8 mm (0.268 in) - 80 C + 280 C 5 W 500 V
TE Connectivity / Holsworthy Thin Film Resistors - SMD 680 Ohms 5% 100ppm 5.0 Watt SM
3,000Inaasahan 4/20/2026
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel SMF 680 Ohms 5 % 100 PPM / C 5329 13573 13.5 mm (0.531 in) 7.3 mm (0.287 in) 6.8 mm (0.268 in) - 80 C + 280 C 5 W 500 V
TE Connectivity / Holsworthy Thin Film Resistors - SMD SMF5 910K 5% Lead-Time para sa Hindi Naka-stock 24 (na) Linggo
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel SMF 910 kOhms 5 % 100 PPM / C 5329 13573 13.5 mm (0.531 in) 7.3 mm (0.287 in) 6.8 mm (0.268 in) - 80 C + 280 C 5 W 500 V