Chemi-Con TNR Mga Varistor

Mga Resulta: 286
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Isitilo ng Mounting Istilo ng Termination Rating ng Voltage AC Rating ng Voltage DC Voltage ng Varistor Clamping Voltage Diyametro Peak Surge Current Surge Energy Rating Capacitance Minimum na Operating Temperature Maximum na Operating Temperature Packaging
Chemi-Con Varistors 180VDC 220V 7000A AEC-Q200 408May Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 20 mm 10 kA 110 J 2500 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 225VDC 270V 7000A AEC-Q200 9May Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 20 mm 10 kA 135 J 2000 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 350VDC 430V 7000A AEC-Q200 639May Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 20 mm 10 kA 215 J 1300 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 560VDC 680V 6500A AEC-Q200 493May Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 20 mm 7.5 kA 273 J 830 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 745VDC 910V 6500A AEC-Q200 473May Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 20 mm 7.5 kA 360 J 620 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 385VDC 470V 2000A AEC-Q200
1,890Inaasahan 4/29/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 9 mm 3 kA 60 J 220 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 85VDC 100V 2500A AEC-Q200
1,660Inaasahan 7/22/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 10 mm 3.5 kA 12 J 1600 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 37VDC 47V 1000A AEC-Q200
1,500Inaasahan 7/10/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 14 mm - 40 C + 85 C Bulk
Chemi-Con Varistors 65VDC 82V 5000A AEC-Q200
1,500Inaasahan 5/21/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 14 mm 6 kA 20 J 3000 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 385VDC 470V 7000A AEC-Q200 500May Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 20 mm 10 kA 250 J 1200 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 65VDC 82V 7000A AEC-Q200 1,150Available ang Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 20 mm 10 kA 40 J 6700 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 19VDC 27V 125A AEC-Q200 Hindi Naka-stock
Min.: 1
Mult.: 1
Reel: 1,500

SV MOVs Radial 60 V 5 mm 3100 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 24VDC 33V 125A AEC-Q200 Hindi Naka-stock
Min.: 1
Mult.: 1
Reel: 1,500

SV MOVs Radial 73 V 5 mm 2500 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 28VDC 39V 125A AEC-Q200 Hindi Naka-stock
Min.: 1
Mult.: 1
Reel: 1,500

SV MOVs Radial 86 V 5 mm 2300 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 34VDC 47V 125A AEC-Q200 Hindi Naka-stock
Min.: 1
Mult.: 1
Reel: 1,500

SV MOVs Radial 104 V 5 mm 2000 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 42VDC 56V 125A AEC-Q200 Hindi Naka-stock
Min.: 1
Mult.: 1
Reel: 1,500

SV MOVs Radial 123 V 5 mm 1700 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 55VDC 68V 125A AEC-Q200 Hindi Naka-stock
Min.: 1
Mult.: 1
Reel: 1,500

SV MOVs Radial 150 V 5 mm 1500 pF - 55 C + 125 C Ammo Pack
Chemi-Con Varistors 125VDC 150V 600A AEC-Q200 Hindi Naka-stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 7.5 mm 800 A 4.5 J 270 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 14VDC 18V 125A AEC-Q200 Hindi Naka-stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 40 V 5 mm 250 A 0.4 J 2540 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 145VDC 180V 600A AEC-Q200 Hindi Naka-stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 110 VAC 145 VDC 180 V 325 V 7.5 mm 800 A 5 J 190 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 18VDC 22V 125A AEC-Q200 Hindi Naka-stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 48 V 5 mm 250 A 0.5 J 2090 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 200VDC 240V 600A AEC-Q200 Hindi Naka-stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 415 V 5 mm 800 A 7.5 J 100 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 22VDC 27V 125A AEC-Q200 Hindi Naka-stock
Min.: 1
Mult.: 1

V Bulk
Chemi-Con Varistors 270VDC 330V 600A AEC-Q200 Hindi Naka-stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 570 V 5 mm 800 A 9.5 J 80 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 300VDC 360V 600A AEC-Q200 Hindi Naka-stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 620 V 5 mm 800 A 11 J 80 pF - 40 C + 85 C Bulk