KYOCERA AVX
Maxtena
Pulse
Taoglas
TE Connectivity
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Multiprotocol Antennas
Indoor Antennas
Outdoor Antennas
PCB Antennas
350 MHz
410 MHz
698 MHz
2.32 GHz
2.4 GHz
5.85 GHz
2G/3G/4G, Cellular (NBIoT, LTE), CBRS, WCS, UMTS
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, EBS
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS
5G NR, Cellular (NBIoT, LTE)
Cellular (NBIoT, LTE)
Cellular (NBIoT, LTE), DSRC
Galileo, GLONASS, GPS, QZSS
802.11, WiFi, WLAN
802.11 ah, LoRaWAN, Sigfox, WiFi, WLAN
LoRaWAN, Sigfox, WiFi, WLAN
WiFi, WiMAX
WiFi 6E
802.15.4 (ANT, Thread, Zigbee)
802.15.4 (ANT, Thread, Zigbee), 802.16
IoT, ISM
IoT, ISM, U-NII
Radio, UHF, IoT, ISM
Module
Patch
PCB Trace
Whip
Ceramic
Dome
I-Bar
Panel
Square
Stacked
Straight
Straight Right Angle
Tilt/Swivel
1.8 dBi, 2.55 dBi
2 dBi, 5 dBi
2.7 dBi, 3.2 dBi, 3.4 dBi, 5.1 dBi, 5.3 dBi
3.5 dB
3.5 dBi, 5.4 dBi
4 dB
4.5 dBi, 4.4 dBi, 3.7 dBi, 4 dBi, 4.2 dBi, 4.6 dBi, 5.6 dBi, 5.4 dBi, 4.1 dBi, 5 dBi, 5.7 dBi, 6.8 dBi, 7.3 dBi
5.4 dBi, 5.1 dBi, 4.2 dBi, 3.8 dBi, 2.7 dBi
1.9, 1.7, 1.7, 1.5, 1.3, 1.5, 1.3, 1.4, 1.4, 1.4, 1.5, 1.4, 1.7
3.0, 2.9, 2.2, 1.8, 1.6, 1.3
1.3:1, 1.4:1, 1.6:1, 1.8:1, 2.7:1
2:1
1 Band
2 Band
7 Band
8 Band
13 Band
Adhesive Mount
Ceiling Mount
Direct / Permanent Mount
Panel Mount
PCB Mount
IPEX MHF
N Female
RP-SMA Male
SMA Male
365 MHz, 649 MHz, 752 MHz, 850 MHz, 1.45 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.5 GHz, 3.45 GHz, 3.75 GHz, 5.412 GHz
420 MHz, 460 MHz, 788 MHz, 1.947 GHz, 2.35 GHz, 2.593 GHz, 3.75 GHz, 5.162 GHz
700 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz, 5 GHz
2.3 GHz, 5.9 GHz
2.45 GHz, 5.5 GHz
2.45 GHz, 5.5 GHz, 5.5 GHz, 6.5 GHz
5.8855 GHz
In-Building Systems, FirstNet/Public Safety
IoT Applications, Telematic, Navigation, Satellite Communications, Cellular Applications
OEM Automotive
Private Cellular Networks, Public Safety Networks, Remote Control, Monitoring, Sensing, IoT, ISM Applications
Vehicle Safety Applications, Automative, Connected Car, Safety Driving, Embedded System
Wireless Application, V2x Communication, Rugged Outdoor Systems, Marine, Mining, Utility, Oil/Gas Environments, Industrial Applications, Metering, Security, IoT Applications, Outdoor Networking, Data Transmission, Access Points
Wireless Applications, IoT Devices, M2M, Security, Transportation
Wireless Applications, V2 Communication, In-Building Systems
7.6 mm
13 mm
23.3 mm
25 mm
45 mm
76 mm
78 mm
80 mm
150.4 mm
6 mm
13 mm
18.1 mm
25 mm
30.4 mm
54.7 mm
74 mm
4 mm
9.7 mm
10.15 mm
21 mm
25.6 mm
IP65
IP65, IP67
IP67
IP67, IP69
100 mm RF1.13
30 cm Coax
1 M RG174/U
2 M D302 x 2, 2 M D100
9001118
CFSA
Internal
SPS
W5029x