NTC Mga Thermistor - NTC

Mga Resulta: 5,099
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series B Parameter Resistance Rating ng Power Tolerance Isitilo ng Mounting Istilo ng Termination Minimum na Operating Temperature Maximum na Operating Temperature Package / Case Diyametro Haba Lapad Taas Kuwalipikasyon Packaging
TDK NTC Thermistors 47Kohm 5% 0402 8,182May Stock
Min.: 1
Mult.: 1
: 10,000

NTCG 4550 K 47 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK NTC Thermistors 0603 470Kohm 5% AEC-Q200 125C 150May Stock
4,000Inaasahan 10/26/2026
Min.: 1
Mult.: 1
: 4,000

NTCG 4749 K 470 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC Thermistors 100k 4450 3% 1,000May Stock
Min.: 1
Mult.: 1

NTC, Leaded NTC element, S891 100 kOhms 200 mW 3 % PCB Mount Radial - 40 C + 125 C 3.5 mm 3.5 mm Bulk
Littelfuse NTC Thermistors THERMISTOR, U.S. SENSOR 1,794May Stock
Min.: 1
Mult.: 1

GET 4140 K 500 kOhms 5 % PCB Mount Axial - 55 C + 300 C DO-35 0.075 in 1 in 0.075 in 0.16 in
Littelfuse NTC Thermistors NTC THERMISTOR 5K OHM 10% GLASS BEAD 225May Stock
Min.: 1
Mult.: 1
GL 3499 K 5 kOhms 5 % PCB Mount Radial - 55 C + 300 C 0.07 in 1.5 in 0.07 in 0.5 in Bulk
Littelfuse NTC Thermistors 1K OHM 10% 267May Stock
Min.: 1
Mult.: 1

3419 K 1 kOhms 10 % PCB Mount Axial - 55 C + 300 C DO-41-2 0.11 in 1 in 0.11 in 0.17 in Bulk
Littelfuse NTC Thermistors NTC THERMISTOR 20K OHM 1.0C BEAD 218May Stock
Min.: 1
Mult.: 1

KX 3892 K 20 kOhms 1 C PCB Mount Radial - 80 C + 135 C 0.095 in 1.5 in 0.095 in Bulk
Littelfuse NTC Thermistors THERMISTOR, US SENSOR 458May Stock
Min.: 1
Mult.: 1

LC 3892 K 3 kOhms 5 % PCB Mount Radial - 55 C + 150 C 0.095 in 1.5 in 0.095 in Bulk
TDK NTC Thermistors AEC-Q200 30kOhm 3% B25/85:4000K+-2% 184May Stock
Min.: 1
Mult.: 1

NTCDS 4000 K 30 kOhms 20 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35 2 mm 4 mm AEC-Q200 Bulk
TDK NTC Thermistors NTC THERMISTOR K164 /22 /K52 10 % 1,288May Stock
Min.: 1
Mult.: 1
: 1,500

NTC Element, M891, leaded NTC 22 Ohms 450 mW 10 % PCB Mount Radial - 55 C + 125 C 5.5 mm 2 mm Reel, Cut Tape
TDK NTC Thermistors 3.3k 3950 3% 1,359May Stock
Min.: 1
Mult.: 1
NTC Element, M891, leaded NTC 3950 K 3.3 kOhms 450 mW 5 % PCB Mount Radial - 55 C + 125 C 5.5 mm 2 mm Bulk
Amphenol Advanced Sensors NTC Thermistors Glass Encapsulated 5K Ohm +/- 10% 25C 500May Stock
Min.: 1
Mult.: 1

DK 3540 K 5 kOhms 25 mW 10 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm AEC-Q100 Bulk
Littelfuse NTC Thermistors NTC THRM GLASS BEAD 3047 100 10% 17May Stock
500Inaasahan 6/29/2026
Min.: 1
Mult.: 1

GS 3047 K 200 Ohms 10 % PCB Mount Radial - 55 C + 300 C 0.06 in 1.135 in 0.06 in 0.135 in Bulk
Littelfuse NTC Thermistors THERMISTOR,U.S.SENSOR P/ 589May Stock
Min.: 1
Mult.: 1

3892 K 3 kOhms 10 % PCB Mount Axial - 55 C + 300 C 0.11 in 1 in 0.11 in 0.17 in Bulk
Littelfuse NTC Thermistors NTC THERMISTOR 1K OHM 1.0C BEAD 231May Stock
Min.: 1
Mult.: 1

PX 3263 K 1 kOhms 1 C PCB Mount Radial - 80 C + 150 C 0.095 in 1.5 in 0.095 in 0.095 in Bulk
Murata Electronics NTC Thermistors 12,535May Stock
Min.: 1
Mult.: 1
: 15,000

NCP 4485 K 68 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK NTC Thermistors 22Kohm 5% 0603 3,363May Stock
Min.: 1
Mult.: 1
: 4,000

NTCG 4550 K 22 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK NTC Thermistors 1K OHM 10% Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 1
Mult.: 1
: 2,000

B57621C5 3450 K 1 kOhms 300 mW 10 % PCB Mount SMD/SMT - 55 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel
TDK NTC Thermistors NTC THERMISTOR M 891/68 K/J 5 % 2,000May Stock
Min.: 1
Mult.: 1

NTC, Leaded NTC, lead spacing, M891 68 kOhms 200 mW 5 % PCB Mount Radial - 40 C + 125 C 3.5 mm 36 mm 3.5 mm 3 mm Bulk
OSEPP Electronics NTC Thermistors 3D Printer Hot Bed Thermistor - 100K ohm NTC 3950FB 5May Stock
Min.: 1
Mult.: 1

100 kOhms
Vishay / BC Components NTC Thermistors 680ohms 5% Radial Radial 1,945May Stock
Min.: 1
Mult.: 1

NTCLE100E3 3560 K 680 Ohms 500 mW 5 % PCB Mount Radial - 40 C + 125 C 24 mm 3.3 mm 9 mm Bulk
TDK NTC Thermistors K 164/150 K/K52 10% NTC Thermistor 193May Stock
Min.: 1
Mult.: 1
: 1,500

NTC Element, M891, leaded NTC 150 kOhms 450 mW 10 % PCB Mount Radial - 55 C + 125 C 5.5 mm 2 mm Reel, Cut Tape
TDK NTC Thermistors NTC Thermistor 0603 4K7 J60 B-3650 4,322May Stock
4,000Inaasahan 9/7/2026
Min.: 1
Mult.: 1
: 4,000

B573V2 3650 K 4.7 kOhms 180 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
TDK NTC Thermistors NTC THERMISTOR 0603 68K H60 B-4480 3,930May Stock
Min.: 1
Mult.: 1
: 4,000

Standard 4480 K 68 kOhms 180 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape
TDK NTC Thermistors 220k 4600 3% 814May Stock
Min.: 1
Mult.: 1

NTC, Leaded NTC, lead spacing, M891 4600 K 220 kOhms 200 mW 5 % PCB Mount Radial - 40 C + 125 C 3.5 mm 36 mm 3.5 mm 3 mm Bulk