NTC Mga Thermistor - NTC

Mga Resulta: 5,076
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series B Parameter Resistance Rating ng Power Tolerance Isitilo ng Mounting Istilo ng Termination Minimum na Operating Temperature Maximum na Operating Temperature Package / Case Diyametro Haba Lapad Taas Kuwalipikasyon Packaging
Littelfuse NTC Thermistors 1K OHM +/-10% 691May Stock
Min.: 1
Mult.: 1

SM 2941 K 1 kOhms 10 % PCB Mount SMD/SMT - 55 C + 220 C 0.06 in 0.135 in 0.06 in 0.06 in Bulk
TDK NTC Thermistors THERMISTOR, NTC 47K OHM, 3%, 0402 8,680May Stock
Min.: 1
Mult.: 1
: 10,000

NTCG 4550 K 47 kOhms 100 mW 3 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK NTC Thermistors K 164/4.7/J 5% NTC Thermistor 430May Stock
Min.: 1
Mult.: 1

NTC Element, M891, leaded NTC 2900 K 47.9 Ohms 450 mW 5 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk
Semitec NTC Thermistors 15ohms 2amps Straight Lead 218May Stock
Min.: 1
Mult.: 1

D2 15 Ohms 15 % PCB Mount Radial - 50 C + 170 C 10 mm 13 mm Bulk
Littelfuse NTC Thermistors NTC THERMISTOR 2K OHM 10% MELF 459May Stock
Min.: 1
Mult.: 1

SM 3419 K 2 kOhms 10 % PCB Mount SMD/SMT - 55 C + 220 C MiniMELF-2 0.06 in 0.135 in 0.06 in 0.06 in Bulk
Vishay / BC Components NTC Thermistors 220Kohms 2% Radial 1,254May Stock
Min.: 1
Mult.: 1

NTCLE100E3 4370 K 220 kOhms 500 mW 2 % PCB Mount Radial - 40 C + 125 C 24 mm 3.3 mm 9 mm Bulk
Littelfuse NTC Thermistors THERMISTOR, U.S. SENS 490May Stock
Min.: 1
Mult.: 1

4288 K 2 mOhms 10 % PCB Mount Axial - 55 C + 300 C 0.075 in 1 in 0.075 in 0.16 in Bulk
Littelfuse NTC Thermistors NTC THERMISTOR 33K OHM 10% DO41 499May Stock
Min.: 1
Mult.: 1

4140 K 33 kOhms 10 % PCB Mount Axial - 55 C + 300 C 0.11 in 0.17 in Bulk
Littelfuse NTC Thermistors 500 OHM 5% DO-35 727May Stock
Min.: 1
Mult.: 1

GET 2941 K 500 Ohms 5 % PCB Mount Axial - 55 C + 220 C DO-35 0.075 in 1 in 0.075 in 0.16 in Bulk
Littelfuse NTC Thermistors 10K OHM 10% EPOXY COATED 189May Stock
Min.: 1
Mult.: 1

DC 3575 K 10 kOhms 10 % PCB Mount Radial - 55 C + 150 C 0.125 in 1 in 0.125 in 0.125 in Bulk
Littelfuse NTC Thermistors NTC THERMISTOR 20K OHM 0.2C BEAD 100May Stock
Min.: 1
Mult.: 1
KT 3892 K 20 kOhms 0.2 C PCB Mount Radial - 80 C + 135 C 0.095 in 1.5 in 0.095 in Bulk
Littelfuse NTC Thermistors NTC THERMISTOR 100K OHM 1.0C BEAD 177May Stock
Min.: 1
Mult.: 1

PX 3892 K 100 kOhms 1 C PCB Mount Radial - 80 C + 150 C 0.095 in 1.5 in 0.095 in 0.095 in Bulk
TDK NTC Thermistors NTC radial lead (axial U-bend), 3x1.8, 2k/3%, 3535K 188May Stock
Min.: 1
Mult.: 1

NTCD 3535 K 2 kOhms 10 mW 3 % PCB Mount Radial - 40 C + 250 C 1.8 mm 3 mm AEC-Q200 Bulk
TDK NTC Thermistors 47Kohm 5% 0402 8,182May Stock
Min.: 1
Mult.: 1
: 10,000

NTCG 4550 K 47 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK NTC Thermistors 0603 470Kohm 5% AEC-Q200 125C 150May Stock
4,000Inaasahan 10/26/2026
Min.: 1
Mult.: 1
: 4,000

NTCG 4749 K 470 kOhms 100 mW 5 % PCB Mount SMD/SMT - 40 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK NTC Thermistors 100k 4450 3% 1,000May Stock
Min.: 1
Mult.: 1

NTC, Leaded NTC element, S891 100 kOhms 200 mW 3 % PCB Mount Radial - 40 C + 125 C 3.5 mm 3.5 mm Bulk
Amphenol Advanced Sensors NTC Thermistors Glass Encapsulated 20K Ohm +/- 3% 25C 2,371May Stock
Min.: 1
Mult.: 1

DK 3960 K 20 kOhms 25 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm AEC-Q100 Bulk
Amphenol Advanced Sensors NTC Thermistors Glass Encapsulated 30K Ohm +/- 3% 25C 2,294May Stock
Min.: 1
Mult.: 1

DK 3960 K 30 kOhms 25 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 58.2 mm 2 mm AEC-Q100 Bulk
Vishay / BC Components NTC Thermistors 2.7Kohms Special Tol Special Tol 2,008May Stock
Min.: 1
Mult.: 1

NTCLE203E3 4090 K 2.7 kOhms 100 mW 0.75 % PCB Mount Radial - 55 C + 150 C 6 mm 4.2 mm 4 mm AEC-Q100 Bulk
Vishay / BC Components NTC Thermistors 2Kohms 3% SMD 5,283May Stock
Min.: 1
Mult.: 1
: 4,000

NTCS0603E3.....T 3420 K 2 kOhms 125 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Vishay / BC Components NTC Thermistors NTC 33Kohms 1% 4,199May Stock
Min.: 1
Mult.: 1
: 4,000

NTCS0805E3..T 3930 K 330 kOhms 210 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel, Cut Tape, MouseReel
Honeywell NTC Thermistors 5KOHM 10% Axial Thermistor NTC 420May Stock
Min.: 1
Mult.: 1
: 50

135 3974 K 5 kOhms 2.5 mW 10 % PCB Mount Axial - 60 C + 300 C DO-35-2 2 mm 28.6 mm 2 mm 4.57 mm Reel, Cut Tape
TDK NTC Thermistors NTC radial lead (axial U-bend), 3x1.8, 100k/3%, 3850K 517May Stock
Min.: 1
Mult.: 1

NTCD 3850 K 100 kOhms 10 mW 3 % PCB Mount Radial - 40 C + 250 C 1.8 mm 3 mm AEC-Q200 Bulk
TDK NTC Thermistors 1k 3930 3% 2,110May Stock
Min.: 1
Mult.: 1

NTC, Leaded NTC, lead spacing 3930 K 1 kOhms 200 mW 5 % PCB Mount Radial - 40 C + 125 C 3.5 mm 36 mm 3.5 mm 3 mm Bulk
TDK NTC Thermistors 891/ 20 K/J8 NTC Thermistor 1,943May Stock
Min.: 1
Mult.: 1

NTC, Leaded NTC element, S891 4300 K 20 kOhms 200 mW 5 % PCB Mount Radial - 40 C + 125 C 4.5 mm 38 mm 4.5 mm 3 mm Bulk