5.1 dBi Mga Antenna

Mga Resulta: 4
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Produkto Produkto Uri Minimum na Frequency Maximum na Frequency Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - Sub GHz Istilong Mekanikal Istilo Gain Bandwidth Impedance VSWR Rating ng Power Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Kuryente Dami ng Band Isitilo ng Mounting Istilo ng Termination Uri ng Antenna Connector Frequency ng Center Application Haba Taas IP Rating Uri ng Cable Series Packaging
Pulse Electronics Antennas 2x2 MiMo 5dBi WiFi Antenna SMA-Male Connector 44May Stock
Min.: 1
Mult.: 1

Outdoor Antennas 2.4 GHz 7.125 GHz WiFi 5.1 dBi 50 Ohms 2.5 3 W - 40 C + 85 C Dipole 2 Band Direct Mount Connector SMA 53.5 mm IP67 RG-316 LPT Bulk


Digi Antennas 915MHz 915MHzBase St .1 dBi gain 3 dBd
8Inaasahan 5/7/2026
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Passive Antenna 902 MHz 928 MHz ISM Collinear Radome 5.1 dBi 26 MHz 50 Ohms 1.5:1 100 W 1 Band Bracket Mount Connector N Female 915 MHz ISM 635 mm
Amphenol RF Antennas External Antenna 3300-5000 MHz Hindi Naka-stock
Min.: 480
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 3.3 GHz 5 GHz 5.1 dBi 50 Ohms 1 W - 25 C + 65 C 1 Band PCB Mount Connector N-Type Male IP66 Bulk
PCTEL / Amphenol Antennas ANTENNA, OMNI, 902-928MHZ, 5 DBI GAIN, NF CONNECTOR Hindi Naka-stock
Min.: 5
Mult.: 5
Multiprotocol Antennas Outdoor Antennas 902 MHz 928 MHz Cellular GPS ISM 5.1 dBi 50 Ohms 1.5 250 W - 40 C + 85 C 1 Band Mast Mount Connector N Female 139.7 cm