KYOCERA AVX Mga Antenna

Mga Resulta: 395
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Produkto Produkto Uri Minimum na Frequency Maximum na Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Istilong Mekanikal Istilo Gain Bandwidth Impedance VSWR Rating ng Power Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Kuryente Dami ng Band Isitilo ng Mounting Istilo ng Termination Uri ng Antenna Connector Frequency ng Center Application Haba Lapad Taas IP Rating Uri ng Cable Series Packaging
KYOCERA AVX Antennas ETHERTRONICS EXTERNAL PASS Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 1,000
Mult.: 25

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas LTE Antenna 698 MHz 2.69 GHz - 0.5 dBi, - 0.2 dBi, 1.8 dBi, 1.9 dBi 50 Ohms - 40 C + 70 C 2 Band Magnetic Mount RP-SMA Telematics, Smart metering, Home automation, Smart city, Structural health monitoring, Predictive maintenance, M2M devices 110 mm IP65 LMR100 Bulk
KYOCERA AVX Antennas Ext Mag Mnt LTE LowBand=698-960MHz HighBand=1170-2690MHz 50ohm 3m RG-174 cable Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 1,000
Mult.: 25

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 698 MHz 2.69 GHz Cellular, NBIoT, LTE 1.9 dBi 50 Ohms - 40 C + 70 C 4 Band Magnetic Mount Connector SMA-Male IP65 RG-174/U Bulk
KYOCERA AVX Antennas MAGNETIC EXTERNAL 4G SMA MALE BLACK 3M Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 1,000
Mult.: 25

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.69 GHz Cellular, 2G, 3G, 4G, LTE, LTE-M, NB-loT, SigFox - 0.5 dBi, - 0.2 dBi, 1.8 dBi, 1.9 dBi 50 Ohms - 40 C + 70 C 6 Band Magnetic Mount SMA SMA 700 MHz, 800 MHz, 900 MHz, 2.1 GHz, 2.6 GHz 112 mm IP65 RG-174 Bulk
KYOCERA AVX Antennas Cellular/LPWA Whip E xternal Black RP-SMA Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 2,100
Mult.: 100

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 790 MHz 2.69 GHz 5G, Cellular (NBIoT, LTE) Whip 1.16 dBi, 2.5 dBi 50 Ohms - 40 C + 120 C RP-SMA 2G, 3G, 4G, 5G, LTE Applications IP67 X9001376 Bulk
KYOCERA AVX Antennas Cellular/LPWA Whip E xternal White RP-SMA Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 2,100
Mult.: 100

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 790 MHz 2.69 GHz 5G, Cellular (NBIoT, LTE) Whip 1.16 dBi, 2.5 dBi 50 Ohms - 40 C + 120 C RP-SMA 2G, 3G, 4G, 5G, LTE Applications IP67 X9001376 Bulk
KYOCERA AVX Antennas ANTENNA WHIP PENLT SMA STRAIGHT BK Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 2,100
Mult.: 100

Outdoor Antennas 790 MHz 2.69 GHz 5G, Cellular (NBIoT, LTE) Whip 1.16 dBi, 2.5 dBi 50 Ohms - 40 C + 120 C SMA IP67 Bulk
KYOCERA AVX Antennas Wi-Fi Dual Band Exte rnal Whip Hinged an Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
Min.: 600
Mult.: 300

Bulk
KYOCERA AVX Antennas ETHERTRONICS EXTERNAL PASS Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 5,100
Mult.: 300

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee WiFi Antenna 2.4 GHz 5.85 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 2.7 dBi, 4.7dBi 50 Ohms 1.92 2 W - 20 C + 70 C 2 Band MHF4L 117 mm Bulk
KYOCERA AVX Antennas 5G/4G External Fibreglass antenna, White color, N-type male connector Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 1,000
Mult.: 100

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 700 MHz 5 GHz 3 dBi 50 Ohms 2 W Threaded N Type Male Cellular 225 mm IP67 Bulk
KYOCERA AVX Antennas 4G/Cell Magnet Mount Extl 1.5m LMR100 Ca Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 1,000
Mult.: 25

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas LTE Antenna - 0.5 dBi, - 0.2 dBi, 1.8 dBi, 1.9 dBi - 40 C + 70 C 2 Band Magnetic Cable SMA Male Telematics, Smart Metering, Home Automation, Smart City, Structural Health Monitoring, Predictive Maintenance, M2M 112 mm IP65 RG-174/U X9001248 Bulk
KYOCERA AVX Antennas 4G/Cell Magnet Mount External 2m LMR100 Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 1,000
Mult.: 25

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas LTE Antenna 700 MHz 2.6 GHz 2G/3G, Cellular (NBIoT, LTE) - 0.5 dBi, - 0.2 dBi, 1.8 dBi, 1.9 dBi 50 Ohms - 40 C + 70 C 2 Band Magnetic Cable SMA Male Telematics, Smart Metering, Home Automation, Smart City, Structural Health Monitoring, Predictive Maintenance, M2M 112 mm IP65 RG-174/U X9001248 Bulk
KYOCERA AVX Antennas 3-in-1 GNSS/LTE MIMO Ext 1m RG174 & CFD- Lead-Time para sa Hindi Naka-stock 16 (na) Linggo
Min.: 80
Mult.: 40

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas MIMO 1.561 GHz 1.602 GHz Cellular (NBIoT, LTE) GLONASS, GPS Module I-Bar 1.1 dBi, 2.1 dBi, 2.3 dBi 50 Ohms 2.0:1 - 40 C + 85 C 6 Band Adhesive Mount Connector SMA Male 649 MHz, 1561 MHz, 1575 MHz, 1602 MHz, 1610 MHz, 2495 MHz Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail 136.2 mm 72.4 mm 12.7 mm IPX7 1 M RG174, 1 M CFD200 X1005245 Bulk
KYOCERA AVX 1001932
KYOCERA AVX Antennas Assembly WLAN Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
Min.: 5,000
Mult.: 1,000

Bulk
KYOCERA AVX 1004919-A01
KYOCERA AVX Antennas ETHERTRONICS PASS Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
Min.: 6,000
Mult.: 1,000

Bulk
KYOCERA AVX 1005392F0-SM42L0400
KYOCERA AVX Antennas ETHERTRONICS BUY/RESALE Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
Min.: 4,800
Mult.: 480

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 617 MHz 5.85 GHz 802.11 a/b/g/n/ac/ax, 4G/5G, WiFi 1.3 dBi, 2.2 dBi, 2.3 dBi, 2.7 dBi, 3.1 dBi 50 Ohms 2.2:1, 2.8:1 2 W 6 Band Adhesive Mount U.FL U.FL 114 mm 30 mm 0.2 mm 1.13 mm Bulk
KYOCERA AVX 1002789M0-AM30L0086
KYOCERA AVX Antennas ANTENNA ASSY L-BAND Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
Min.: 2,160
Mult.: 1,080
Bulk
KYOCERA AVX AP822602
KYOCERA AVX Antennas 698-960MHZ AUTO BB/5G/LTE/LPWA Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
Min.: 12,000
Mult.: 400
Reel: 400

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 3.8 GHz 698 MHz 5G, LTE Chip 50 Ohms 2.5:1 2 W 3 Band SMD/SMT Solder Reel
KYOCERA AVX W6P15X7W04-H050D3B0A
KYOCERA AVX Antennas Wi-Fi 6GHz PCB antenna, 50mm cable, MHF4L connector Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
Min.: 1,200
Mult.: 400

Bulk
KYOCERA AVX X1005756-LBA2SA05A2
KYOCERA AVX Antennas ANTENNA ASSY LTEWB FQ 500 SA J0583 Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 1,020
Mult.: 60

Bulk
KYOCERA AVX X9001748-W3DSMB
KYOCERA AVX Antennas External Wi-Fi dual Band antenna SMA co Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 5.85 GHz Bluetooth, BLE WiFi 3.2 dBi, 3.6 dBi 50 Ohms - 40 C + 120 C 2 Band SMA SMA 180 mm IP67 Bulk