Molex 146200 Serye Mga Antenna

Mga Resulta: 2
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Produkto Produkto Uri Minimum na Frequency Maximum na Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Istilong Mekanikal Istilo Gain Impedance Rating ng Power Minimum na Operating Temperature Maximum na Operating Temperature Dami ng Band Isitilo ng Mounting Istilo ng Termination Frequency ng Center Haba Lapad Taas Series Packaging


Molex Antennas Cellular LTE Ceramic SMT 698MHz-2.7GHz 5,190May Stock
Min.: 1
Mult.: 1
Reel: 500

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 2.7 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Chip Ceramic 3.7 dBi 50 Ohms 1 Band PCB Mount SMD/SMT 748 MHz, 824 MHz, 815 MHz, 829 MHz, 898 MHz, 915 MHz, 928 MHz, 1850 MHz, 2170 MHz, 2450 MHz, 2690 MHz 40 mm 5 mm 5 mm 146200 Reel, Cut Tape, MouseReel


Molex Antennas Full LTE Antenna 768May Stock
6,000Inaasahan 4/30/2026
Min.: 1
Mult.: 1
Reel: 1,000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 2.7 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Chip Ceramic 1.1 dBi, 4.5 dBi 50 Ohms 2 W - 30 C + 85 C 2 Band PCB Mount SMD/SMT 748 MHz, 824 MHz, 815 MHz, 829 MHz, 898 MHz, 915 MHz, 928 MHz, 1850 MHz, 2170 MHz, 2450 MHz, 2690 MHz 40 mm 5 mm 5 mm 146200 Reel, Cut Tape, MouseReel