Amphenol
Banner Engineering
Digi International
Fairview Microwave
HUBER+SUHNER
L-Com
PCTEL
ProSoft Technology
Pulse
Quectel
Siretta
SparkFun Electronics
Taoglas
TE Connectivity
Weidmuller
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Antenna Accessories
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Multiprotocol Antennas
RFID/NFC Antennas
Unspecified Antennas
Indoor Antennas
Modules
Outdoor Antennas
PCB Antennas
Vehicle Antennas
Active Antenna
Aluminum Yagi Antenna
Base Antenna
Base Station and Marine Antenna
Broadband
Collinear mobile whip
Comunication Antenna
Dipole
Dipole Array
High Performance
MIMO
Mobile Antenna
Multi Band Antenna
Omni Antenna
Omni antenna
Omnidirectional
Omnidirectional Antenna
Panel Antenna
Passive Antenna
Vehicular
132 MHz
136 MHz
143 MHz
144 MHz
148 MHz
150 MHz
158 MHz
162 MHz
216 MHz
217 MHz
380 MHz
400 MHz
406 MHz
410 MHz
430 MHz
440 MHz
450 MHz
460 MHz
470 MHz
472 MHz
160 MHz
162 MHz
163 MHz
168 MHz
174 MHz
221 MHz
223 MHz
410 MHz
416 MHz
430 MHz
433 MHz
450 MHz
460 MHz
470 MHz
480 MHz
482 MHz
490 MHz
512 MHz
520 MHz
690 MHz, 960 MHz, 2700 MHz
2G, 3G, 5G, Cellular, LTE
2G/3G/4G, Cellular (NBIoT, LTE)
2G/3G/4G/5G, Cellular, LTE
2G/3G/4G/5G, Cellular (NBIoT, LTE)
2G/3G/4G/5G, Cellular (NBIoT, LTE), DVB-T, Tetra
2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS
2G/3G/5G, Cellular, LMR, LTE, TETRA
3G/4G, Cellular (NBIoT, LTE), GSM
5G
Cellular
Cellular (NBIoT, LTE)
Cellular (NBIoT, LTE), AMPS, DCS
Cellular (NBIoT, LTE), AMPS, GSM, DCS, PCS, UMTS
Cellular (NBIoT, LTE), GSM
Cellular (NBIoT, LTE), GSM, DSC, PCS, UMTS
Cellular (NBIoT, LTE), GSM, UMTS
GSM
GSM, UMTS
ISM
ISM, GSM
BEIDOU, Galileo, GLONASS, GNSS, GPS
GPS
802.11, WiMAX
802.11, WLAN
802.11, WLAN, WiFi, WiFi 6E
802.11 b/g, WiMAX
ISM
LoRaWAN
LoRaWAN, SigFox
LoRaWAN, Sigfox
LPWAN
WiFi
WiFi 4, WiFi 6
WiFi 802.11 a
WiFi 802.11 a/n
WiFi 802.11b/g
WiFi 802.11b/g/n
WiFi 802.11 n
WiMAX
WiMAX, 802.16
WLAN
802.15.4 (ANT, Thread, Zigbee)
802.15.4 (ANT, Thread, Zigbee), 802.16
ISM
ISM, LoRa, LPWAN
ISM, RFID
Radio, UHF
Radio, VHF
RFID
RFID, ISM
UHF
VHF
VHF, UHF
VHF, UHF, ISM
Collinear
collinear
Dome
Flat Panel
Log Periodic
Module
Parabolic
Periodic
Whip
Yagi
5 Element
Blade
Directional
Dish
Dome
Fiberglass
Flat
Grid
Puck
Radome
Sharkfin
Square
Stainess Steel Spring
Stainless Steel Spring
Straight
Straight with Base
Stubby
Whip
0 dB
0 dBi
0 dBi, 1.7 dBi, 2.9 dBi
0 dBi, 3 dBi
0 dBi, 5 dBi, 4 dBi
0.7 dB, 0.9 dBi
- 1.19 dBi
- 1.16 dBi
- 1.14 dBi
- 1 dBi, 3.1 dBi, 3.2 dBi, 2.9 dBi, 2.7 dBi, 3.4 dBi, 2.5 dBi, 5.3 dBi
- 0.71 dBi
- 0.7 dBi, - 3.7 dBi, 3.1 dBi
- 0.54 dBi
1.67 dBi, 1.58 dBi, 1.57 dBi, 1.61 dBi, 1.9 dBi, 2.46 dBi
2 dBi
2.14 dB
2.14 dBi
2.14 dBi, 1 dBi
2.4 dBi
2.5 dBi
0.5 MHz
19 MHz
20 MHz
23 MHz
24 MHz
26 MHz
30 MHz
55 MHz
60 MHz
70 MHz
75 MHz
88 MHz
130 MHz
136 MHz, 460 MHz, 80Hz
154 MHz
160 MHz
1.5 GHz
3.102 GHz
1.35
1.5
1.5 : 1
1.6
1.6, 1.9
1.7
1.8
1.8, 1.8, 1.5, 1.5, 1.7, 1.5
1.9
2
2, 1.5, 2.2, 1.5, 1.5, 1.7, 1.5
2, 1.5, 2.2, 1.5, 1.5, 1.7, 1.5, 1.8
2.0 : 1
2.1
2.2
2.2, 1.8, 1.5, 2, 2:1, 1.8
2.2, 1.9, 1.6, 2, 2.1
<1.5
<1.5:1
1.3:1
- 55 C
- 45 C
- 40 C
- 35 C
- 30 C
+ 60 C
+ 65 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
512 MHz
Dipole
Dipole Array
MIMO
Monopole
Patch
1
1 Band
1 band
2
2 Band
3 Band
4 Band
5 Band
6 Band
7 Band
8 Band
Dual Band
Multi Band
Base
Bracket
Bracket Mount
Cable Mount
Connector
Connector Mount
Direct / Permanent Mount
Direct Mount
Magnetic
Magnetic Mount
Mast Mount
NMO Mount
Panel Mount
Screw Mount
SMD/SMT
Stud Mount
Threaded
Thread Mount
Wall
Wall Mount
Connector
N Type Female
N-Type Female
N Type Male
SMA Male
4.3-10
4.3-10 Female
BNC Female
Dome
FME
FME Male
N
N (Female)
N Female
N-Female
N Female, TNC Male
N Jack
N-Jack
N Male
NMO
NMO Connector
N-Socket
N Tye Female
N Type Female
N-Type Female
155 MHz, 450 MHz, 815 MHz
159 MHz
160 MHz
162 MHz
162 MHz, 475 MHz, 810 MHz
395 MHz
420 MHz
433 MHz
440 MHz
450 MHz, 480 MHz, 512 MHz
455 MHz
460 MHz
480 MHz
537 MHz, 1.61 GHz, 2.025 GHz, 3 GHz, 4.1 GHz, 5.6625 GHz
657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.4 GHz, 3.6 GHz, 4 GHz, 5.2 GHz, 5.8 GHz
742 MHz, 1.35 GHz, 1.61 GHz, 2.205 GHz, 3 GHz, 4.1 GHz, 5.6625 GHz
742 MHz, 875 MHz, 1.4375 GHz, 1.5845 GHz, 1.61 GHz
752 MHz, 883 MHz, 1.91 GHz, 2.14 GHz, 2.5 GHz
798 MHz, 838 MHz, 915 MHz, 1.5845 GHz, 1.61 GHz, 2.025 GHz
798 MHz, 870 MHz, 1.61 GHz, 2.025 GHz, 5.6625 GHz
2.4/5 GHz IEEE 802.11a/b/g and 802.11ac, Point to Multipoint, WiMAx, WSIP, WiFi
5G, 4G
Backhual Applications, No line of sight applications, P2P Systems
Bus, Railway Standard, Vehicle, Tram
CDMA, LTE, ISM
Celluar
Cellular
Commercial, Public Safety, Government
Commercial, Public safety, Government
FirstNet/Public Safety, Cellular, M2M, Utilities, Data Transport, Transportation, IBW
General Analog, Digital Voice/Data Communications, TETRA PMR, P25 Public Safety, Transportation, Utilities, Goverenment, Military, PMR, Commercial, Industrusy, Oil and Gas
Indoor, Outdoor
Indoor and Outdoor Applications
Indoor and Outdoor Mobile Antennas
Industry
ISM
Land Based, Marine Radio, Voice, Data Transmission
Land Mobile Radio (LMR)
Local Loop, Long Distance Backhaul Data links, P2P Data Links, B2B High Speed Links
Long Distance Directional Communication
21 mm
2.8 cm
31 mm
3.65 cm
1.5 in
40.08 mm
1.7 in
5.84 cm
58.4 mm
68.58 mm
2.7 in
69.85 mm
2.75 in
79.45 mm
82.55 mm
86.3 mm
3.5 in
89.9 mm
102 mm
4.45 in
21 mm
36.576 mm
1.5 in
3.81 cm
2 in
52.5 mm
78.6 mm
3.5 in
100 mm
102 mm
126 mm
154 mm
190 mm
200 mm
208 mm
210 mm
21.6 cm
270 mm
308 mm
345 mm
1.5 mm
20 mm
2.8 cm
36 mm
36.5 mm
40 mm
43.41 mm
45 mm
45.34 mm
1.79 in
48 mm
60 mm
2.4 in
6.1 cm
63.6 mm
79.45 mm
3.13 in
82 mm
82.55 mm
3.38 in
IP50
IP55
IP65
IP66
IP67
IP67, IP69K
IP68
IP69
0.16 in
165.1 mm Coax
30 cm RG58
18 in pigtail
45.72 cm Coax
204 in RG58
2 M TGC200
3 M CFD200
CFD-200
Coaxial
RG58
RG-58
7/16
Baracuda
DA5
DAS
DB1-LP
FG
HD
MAXBASE
MD
MLPV
MOLDED COIL
MYA
OD9
Passive
Phantom
Rail
Rail EXCEL
Rail Low Profile
RoadVHF
SC Omni