Pulse Mga Audio Transformer / Signal Transformer

Mga Resulta: 679
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Produkto Uri Istilo ng Termination Range ng Frequency Inductance Pangunahing Impedance Pangalawang Impedance Voltage ng Isolation Minimum na Operating Temperature Maximum na Operating Temperature Dami ng Channel Application Package / Case Haba Lapad Taas Series Kuwalipikasyon Packaging
Pulse Electronics Audio Transformers / Signal Transformers THT Digital Audio 2500uH 1-Port
1,785Inaasahan 2/27/2026
Min.: 1
Mult.: 1

Telecom Transformers Module Through Hole 100 kHz to 55 MHz 2 kV 0 C + 70 C Single Digital 12.7 mm 8.89 mm 6.35 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD Isolation Xfmr 100uH .3Ohms 1-Port 1,108May Stock
Min.: 1
Mult.: 1

Telecom Transformers Module SMD/SMT 100 kHz 100 uH 2 kV 0 C + 70 C Single AUI Ethernet 12.7 mm 9.4 mm 5.08 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 4-Port
285Inaasahan 3/2/2026
Min.: 1
Mult.: 1

ISDN Transformers Module SMD/SMT 50 kHz to 3 MHz 600 nH 1.5 kV 0 C + 70 C Octal T1/E1/CEPT/ISDN-Pri 28.58 mm 16.26 mm 5.84 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 10GBase-T SMD NonPoE 200uH 1-Port
228Inaasahan 2/20/2026
Min.: 1
Mult.: 1
Reel: 300

LAN Transformers Module SMD/SMT 1 MHz to 500 MHz 200 uH 1.5 kV 0 C + 70 C Single 10G Base-T 0.54 in 0.48 in 0.225 in Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 10GBase-T SMD 120uH 1:1 GEN2 SMD
207Inaasahan 6/15/2026
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 500 MHz 120 uH 1.5 kV 0 C + 70 C Quad 10G Base-T 15 mm 13.7 mm 5.72 mm 10GBase-T Tube
Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX NON-POE 350uH .65Ohms 4-Port
396Inaasahan 6/1/2026
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 350 uH - 40 C + 85 C Quad 100 Base-TX PoE 28.448 mm 16.002 mm 5.715 mm HX Tube


Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 1-Por 700Available ang Stock
Min.: 1
Mult.: 1
Reel: 350

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV 0 C + 70 C Single 1000 Base-T 17.5 mm 15.24 mm 5.72 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers QUAD 1000BASE-TX 1:1 4PAIR POE 60Available ang Stock
Min.: 60
Mult.: 60

LAN Transformers Module SMD/SMT 350 uH 1.5 kV - 40 C + 85 C 4 Channel HX Tube
Pulse Electronics Audio Transformers / Signal Transformers THT EchelonNeuron IC 6500uH .5Ohms 2-Port 120Available ang Stock
Min.: 60
Mult.: 60

Telecom Transformers Module Through Hole 3.5 mH to 6.5 mH 1.5 kV - 40 C + 85 C 1 Channel 12.95 mm 9.15 mm 6.35 mm PE-65948 Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 1Ohm 2-Port 120Available ang Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 Ohms, 1 Ohms 1 Ohms, 1 Ohms 1.5 kV - 40 C + 85 C Dual T1/CEPT/ISDN-Pri 17.15 mm 11.58 mm 8.64 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .9Ohms 2-Por 120Available ang Stock
Min.: 30
Mult.: 30

ISDN Transformers Module SMD/SMT 50 kHz to 3 MHz 1.2 mH 1.5 kV - 40 C + 85 C 2 Channel T1/E1/CEPT/ISDN-Pri 17.15 mm 11.58 mm 8.64 mm T1212 Tube
Pulse Electronics Audio Transformers / Signal Transformers THT General Purpose 500uH 1.3Ohms 390Available ang Stock
Min.: 65
Mult.: 65

Electrostatically Shielded 300 nH 0 C + 70 C 12.7 mm 8.89 mm 6.35 mm Tube
Pulse Electronics H7137FNLT
Pulse Electronics Audio Transformers / Signal Transformers 10GBase-T NonPoE 1-Port SMD 180uH 300Available ang Stock
Min.: 300
Mult.: 300
Reel: 300

LAN Transformers Module SMD/SMT 1 MHz to 400 MHz 180 uH 1.5 kV 0 C + 70 C Single 10G Base-T 17.73 mm 14.86 mm 7.24 mm Reel
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 8-Port 1,600Available ang Stock
Min.: 200
Mult.: 200
Reel: 200

ISDN Transformers Module SMD/SMT 1.2 mH 1.5 kV - 40 C + 85 C Octal T1/E1/CEPT/ISDN-Pri YB/1 25.4 mm 10.8 mm 7.11 mm Reel
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T SMD PoE+ 350uH .3Ohms 1-Port Lead-Time para sa Hindi Naka-stock 7 (na) Linggo
Min.: 350
Mult.: 25

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV 0 C + 70 C Single 1000 Base-T 18.16 mm 16 mm 6.6 mm Tube
Pulse Electronics A6802NLT
Pulse Electronics Audio Transformers / Signal Transformers GIGABIT DUAL, 1:1 Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
Min.: 500
Mult.: 500
Reel: 500

Reel
Pulse Electronics Audio Transformers / Signal Transformers 10Base-T SMD NonPoE 200uH .6Ohms 1-Port Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
Min.: 900
Mult.: 900
Reel: 900

LAN Transformers Module SMD/SMT 10 MHz to 100 MHz 700 Ohms 0 C + 70 C Single 10 Base-T 0.455 in 0.275 in 0.225 in Reel
Pulse Electronics Audio Transformers / Signal Transformers 28uH 3KV 1:1:1 2% AE C-Q200 Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
Min.: 800
Mult.: 400
Reel: 400

Power Line Communication Transformers PLC SMD/SMT 3 MHz to 30 MHz 28 uH 3 kVAC - 40 C + 125 C 10.6 mm x 9.08 mm x 10 mm 10.6 mm 9.08 mm 10 mm BM AEC-Q200 Reel
Pulse Electronics Audio Transformers / Signal Transformers 5uH 500V 1:1:1 -40 / 85C DCR=0.5 Ohms AEC-Q200 Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 770
Mult.: 35

PLC Transformers SMD/SMT 3 MHz to 30 MHz 5 uH - 40 C + 125 C Automotive 9 mm 6.9 mm 5 mm BM62xx AEC-Q200 Tube
Pulse Electronics Audio Transformers / Signal Transformers 12uH 16V 1:1 -40 / 85C DCR=0.5 Ohms AEC-Q200 Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 770
Mult.: 35

PLC Transformers SMD/SMT 3 MHz to 30 MHz 12 uH - 40 C + 125 C Automotive 11 mm 9.5 mm 10 mm BM62xx AEC-Q200 Tube
Pulse Electronics Audio Transformers / Signal Transformers 28uH 500V 1:1:1 -40 / 85C DCR=0.25 Ohms AEC-Q200 Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 770
Mult.: 35

PLC Transformers SMD/SMT 3 MHz to 30 MHz - 40 C + 125 C Automotive 16.15 mm 14.8 mm 6 mm BM62xx AEC-Q200 Tube
Pulse Electronics Audio Transformers / Signal Transformers 5uH 500V 1:1:1 2% AE C-Q200 Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
Min.: 1
Mult.: 1
Reel: 1,000

BMU AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 12uH 3KV 1:2CT:1 2% AEC-Q200 Lead-Time para sa Hindi Naka-stock 9 (na) Linggo
Min.: 700
Mult.: 350
Reel: 350

BX AEC-Q200 Reel
Pulse Electronics Audio Transformers / Signal Transformers 7uH 3KV 1:1:2 2% AEC-Q200 Lead-Time para sa Hindi Naka-stock 12 (na) Linggo
Min.: 800
Mult.: 400
Reel: 400

BX AEC-Q200 Reel
Pulse Electronics Audio Transformers / Signal Transformers 7uH 4KV 1:1 2% AEC-Q200 Lead-Time para sa Hindi Naka-stock 11 (na) Linggo
Min.: 800
Mult.: 400
Reel: 400

BX AEC-Q200 Reel