Tube Mga Audio Transformer / Signal Transformer

Mga Resulta: 1,517
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Produkto Uri Istilo ng Termination Range ng Frequency Inductance Pangunahing Impedance Pangalawang Impedance Voltage ng Isolation Minimum na Operating Temperature Maximum na Operating Temperature Dami ng Channel Application Package / Case Haba Lapad Taas Series Kuwalipikasyon Packaging
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 2-Por 22May Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual 1000 Base-T 27.94 mm 10.92 mm 8.33 mm HX Tube
Pulse Electronics Audio Transformers / Signal Transformers MDL SIN 1GD 1:1 4KV FUNCTUNIONAL SMD 19May Stock
550Inaasahan 3/19/2026
Min.: 1
Mult.: 1

LAN Transformers SMD/SMT 1 MHz to 100 MHz 350 uH 4 kV - 40 C + 85 C Single 1000 Base-T 18.16 mm 12.2 mm 6.6 mm HX Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 1-Por 124May Stock
700Inaasahan 5/25/2026
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 1000 Base-T 17.53 mm 16 mm 5.715 mm 1000Base-T Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T PoE SMD 1-Port 325uH/350uH 211May Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C Single 1000 Base-T PoE 17.5 mm 12.2 mm 5.72 mm 1000Base-T Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T SMD PoE+ 120uH .3Ohms 1-Port 128May Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C Single 1000 Base-T 18.16 mm 12.2 mm 6.6 mm 1000Base-T Tube
Pulse Electronics Audio Transformers / Signal Transformers 30W 3KVrms SMT Single Port 21May Stock
90Inaasahan 4/20/2026
Min.: 1
Mult.: 1

PoE Transformers Pin Terminal Transformers Through Hole - 40 C + 85 C Single 28.57 mm 12.7 mm 12.7 mm HX Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD Isolation Xfmr 75uH .3Ohms 1-Port 3May Stock
Min.: 1
Mult.: 1

Telecom Transformers Module SMD/SMT 100 kHz 200 nH 2 kV 0 C + 70 C Single AUI Ethernet DIP-16 12.7 mm 7.24 mm 5.08 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD Digital Audio 2500uH 1-Port 78May Stock
Min.: 1
Mult.: 1

Telecom Transformers Module SMD/SMT 100 kHz to 55 MHz 2.5 mH 2 kV 0 C + 70 C Single Digital 12.06 mm 15.24 mm 8.64 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por 241May Stock
Min.: 1
Mult.: 1

ISDN Transformers Module SMD/SMT 1.2 mH, 1.2 mH 1 Ohms, 2 Ohms 1 Ohms, 2 Ohms 1.5 kV 0 C + 70 C Dual T1/CEPT/ISDN-Pri 12.83 mm 7.11 mm 6.22 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohm 2-Port 69May Stock
Min.: 1
Mult.: 1

ISDN Transformers Module SMD/SMT 700 mOhms, 700 mOhms 1.5 kV - 40 C + 85 C Dual T1/CEPT/ISDN-Pri 12.83 mm 7.11 mm 6.22 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohm 2-Port 34May Stock
Min.: 1
Mult.: 1

ISDN Transformers Module SMD/SMT 1 MHz to 100 MHz 600 nH 1.5 kV 0 C + 70 C Dual T1/CEPT/ISDN-Pri 12.83 mm 7.11 mm 6.22 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1000uH 2Ohms 2-Port 417May Stock
Min.: 1
Mult.: 1

ISDN Transformers Module SMD/SMT 50 kHz to 3 MHz 800 nH 1.5 kV 0 C + 70 C Dual T1/CEPT/ISDN-Pri 12.83 mm 9.53 mm 6.22 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD T3/DS3/E3/STS-1 100uH 1-Port 121May Stock
Min.: 1
Mult.: 1

Telecom Transformers Module SMD/SMT 100 uH 1 Ohms 1 Ohms 1.5 kV - 40 C + 85 C Single T3/DS3/E3/STS-1 7.62 mm 7 mm 6.35 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 1Ohm 2-Port 88May Stock
Min.: 1
Mult.: 1

ISDN Transformers Module SMD/SMT 50 kHz to 3 MHz 800 nH 1.5 kV - 40 C + 85 C Dual T1/CEPT/ISDN-Pri 12.83 mm 9.53 mm 6.22 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por 68May Stock
Min.: 1
Mult.: 1

ISDN Transformers Module SMD/SMT 700 mOhms, 700 mOhms 1.5 kV - 40 C + 85 C Dual T1/CEPT/ISDN-Pri 12.83 mm 7.11 mm 6.22 mm Tube
Coilcraft Audio Transformers / Signal Transformers Wideband RF, TH 250mA 1:1sec 54May Stock
Min.: 1
Mult.: 1

RF Transformers Pin Terminal Transformers Through Hole 40 kHz to 175 MHz 95 uH 500 V - 40 C + 85 C Single Wideband 7.62 mm x 7.87 mm x 5.72 mm 7.62 mm 7.87 mm 5.72 mm SWB Tube
Coilcraft Audio Transformers / Signal Transformers Wideband RF, TH 250mA 1:1sec 66May Stock
Min.: 1
Mult.: 1

RF Transformers Pin Terminal Transformers Through Hole 5 kHz to 100 MHz 780 uH 500 V - 40 C + 85 C Single Wideband 7.62 mm x 7.87 mm x 5.72 mm 7.62 mm 7.87 mm 5.72 mm SWB Tube
Coilcraft Audio Transformers / Signal Transformers Wideband RF, TH 250mA 1:1sec 89May Stock
Min.: 1
Mult.: 1

RF Transformers Pin Terminal Transformers Through Hole 40 kHz to 175 MHz 95 uH 500 V - 40 C + 85 C Single Wideband 7.62 mm x 7.87 mm x 5.72 mm 7.62 mm 7.87 mm 5.72 mm SWB Tube
Coilcraft Audio Transformers / Signal Transformers Wideband RF, TH 250mA 1:1sec 77May Stock
Min.: 1
Mult.: 1

RF Transformers Pin Terminal Transformers Through Hole 5 kHz to 100 MHz 780 uH 500 V - 40 C + 85 C Single Wideband 7.62 mm x 7.87 mm x 5.72 mm 7.62 mm 7.87 mm 5.72 mm SWB Tube
Coilcraft Audio Transformers / Signal Transformers Wideband RF, TH 250mA 4:1sec 60May Stock
Min.: 1
Mult.: 1

RF Transformers Pin Terminal Transformers Through Hole 200 kHz to 300 MHz 95 uH, 25 uH 500 V - 40 C + 85 C Single Wideband 7.62 mm x 7.87 mm x 5.72 mm 7.62 mm 7.87 mm 5.72 mm SWB Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 360uH .65Ohms 1-Por 3,454May Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 200 MHz 360 uH 1.5 kV - 40 C + 125 C Single 17.78 mm 9.91 mm 3.2 mm HM Tube


HALO Electronics Audio Transformers / Signal Transformers SMD ISOLATION MODULE 501May Stock
Min.: 1
Mult.: 1

Isolation Transformers Tube


HALO Electronics Audio Transformers / Signal Transformers SMD ISOLATION MODULE 44May Stock
Min.: 1
Mult.: 1

Isolation Transformers Tube
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por 328May Stock
920Inaasahan 6/26/2026
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 100 Base-TX PoE SMT 12.7 mm 9.53 mm 6.09 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .65Ohms 1-Port 140May Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 100 Base-TX PoE SMT 12.7 mm 9.53 mm 6 mm Tube