CBM Serye Mga Audio Transformer / Signal Transformer

Mga Resulta: 2
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Produkto Uri Istilo ng Termination Range ng Frequency Inductance Voltage ng Isolation Minimum na Operating Temperature Maximum na Operating Temperature Dami ng Channel Application Package / Case Haba Lapad Taas Series Packaging
Sumida Audio Transformers / Signal Transformers 125uH min 120uH Nom 6May Stock
3,500Inoorder
Min.: 1
Mult.: 1
Reel: 500

Signal Transformers Module SMD/SMT 100 kHz 120 uH 3.75 kV - 40 C + 125 C Single Automotive, Industrial SMD-4 7.1 mm 5.2 mm 3.5 mm CBM Reel, Cut Tape, MouseReel
Sumida Audio Transformers / Signal Transformers HOME PLUG TRANSFORMR Hindi Naka-stock
Min.: 3,000
Mult.: 3,000
SMD/SMT 4 MHz to 21 MHz 250 uH 9.3 mm 7.4 mm 8.2 mm CBM Bulk