Mga Feed Through Capacitor

Mga Resulta: 3
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Capacitance Rating ng Voltage DC Tolerance Bilang ng mga Terminal Haba Lapad Taas Produkto Rating ng Current Minimum na Operating Temperature Maximum na Operating Temperature Maximum na DC Resistance Series Packaging
Spectrum Control Feed Through Capacitors 4000PF 20A FEED-THRU POWER SMT EMI FILTER 4,773May Stock
5,000Inaasahan 5/29/2026
Min.: 1
Mult.: 1
Reel: 500

4000 pF 200 VDC - 20 %, + 80 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Filter Capacitors 20 A - 55 C + 125 C 5 mOhms Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors 1000PF 20A FEED-THRU POWER SMT EMI FILTE 2,566May Stock
Min.: 1
Mult.: 1
Reel: 500

1000 pF 200 VDC 20 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Filter Capacitors 20 A - 55 C + 125 C 5 mOhms PSM Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors 2500PF 20A FEED-THRU POWER SMT EMI FILTER Lead-Time para sa Hindi Naka-stock 14 (na) Linggo
Min.: 1
Mult.: 1
Reel: 500
Hindi
2500 pF 200 VDC 0 %, + 100 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Filter Capacitors 20 A - 55 C + 125 C 5 mOhms PSM Reel, Cut Tape, MouseReel