TDK B32778G Serye Mga Film Capacitor

Mga Resulta: 28
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Capacitance Rating ng Voltage DC Istilo ng Termination Dielectric Agwat ng Lead Haba Lapad Produkto Tolerance Dami ng Pin ESR Taas Istilo ng Lead Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging
EPCOS / TDK Film Capacitors 30uF 10% 1100V FILM CAP MKP BOXED 1,522May Stock
Min.: 1
Mult.: 1

30 uF 1.1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 4 mOhms 45 mm (1.772 in) Straight - 40 C + 105 C B32778G Bulk
EPCOS / TDK Film Capacitors 575VDC 80uF 5% DC LINK MKP LS 52.5mm 12May Stock
Min.: 1
Mult.: 1

80 uF 575 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 4.4 mOhms 50 mm (1.969 in) Straight - 40 C + 105 C B32778G Bulk
EPCOS / TDK Film Capacitors 100UF 10% 450V FILM CAP MKP BOXED 116May Stock
Min.: 1
Mult.: 1

100 uF 450 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 4 mOhms 50 mm (1.969 in) Straight - 40 C + 105 C B32778G Bulk
EPCOS / TDK Film Capacitors 40UF 10% 1100V FILM CAP MKP BOXED 136May Stock
Min.: 1
Mult.: 1

40 uF 1.1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 3.5 mOhms 50 mm (1.969 in) Straight - 40 C + 105 C B32778G Bulk
EPCOS / TDK Film Capacitors Film Cap 27uF 10% 1300V MKP BOXED 216May Stock
Min.: 1
Mult.: 1

27 uF 1.3 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 4 mOhms 50 mm (1.969 in) - 40 C + 105 C B32778G Bulk
EPCOS / TDK Film Capacitors Film Cap 60uF 10% 800V MKP BOXED 127May Stock
Min.: 1
Mult.: 1

60 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 3 mOhms 50 mm (1.969 in) - 40 C + 105 C B32778G Bulk
EPCOS / TDK Film Capacitors 25UF 10% 1300V FILM CAP MKP BOXED 91May Stock
Min.: 1
Mult.: 1

25 uF 1.3 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 4.5 mOhms 50 mm (1.969 in) Straight - 40 C + 105 C B32778G Bulk
EPCOS / TDK Film Capacitors 75uF 10% 450volt MKP DCLink LS=52.5mm 27May Stock
Min.: 1
Mult.: 1

75 uF 450 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 20.3 mm (0.799 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 5.5 mOhms 45 mm (1.772 in) Straight - 40 C + 105 C B32778G Bulk
EPCOS / TDK Film Capacitors 45UF 10% 800V FILM CAP MKP BOXED 81May Stock
Min.: 1
Mult.: 1

45 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 3 mOhms 45 mm (1.772 in) Straight - 40 C + 105 C B32778G Bulk
EPCOS / TDK Film Capacitors 20UF 10% 1300V FILM CAP MKP BOXED
822Inaasahan 6/1/2026
Min.: 1
Mult.: 1

20 uF 1.3 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 5.5 mOhms 45 mm (1.772 in) Straight - 40 C + 105 C B32778G Bulk
EPCOS / TDK Film Capacitors Film Cap 110uF 10% 450V MKP BOXED
221Inaasahan 5/11/2026
Min.: 1
Mult.: 1

110 uF 450 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 4 mOhms 50 mm (1.969 in) Straight - 40 C + 105 C B32778G Bulk
EPCOS / TDK Film Capacitors 900VDC 50uF 10% DC LINK MKP LS 52.5mm
324Inaasahan 5/6/2026
Min.: 1
Mult.: 1

50 uF 900 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 5.6 mOhms 50 mm (1.969 in) Straight - 40 C + 105 C B32778G Bulk
EPCOS / TDK Film Capacitors 27uF 5% 1300volt MKP DCLink LS=52.5mm Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
Min.: 108
Mult.: 108

27 uF 1.3 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 4.5 mOhms 50 mm (1.969 in) Straight - 40 C + 105 C B32778G Bulk
EPCOS / TDK Film Capacitors 30uF 5% 1100volt MKP DCLink LS=52.5mm Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
Min.: 280
Mult.: 280

30 uF 1.1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 5 mOhms 45 mm (1.772 in) Straight - 40 C + 105 C B32778G Bulk
EPCOS / TDK Film Capacitors 40uF 5% 1100volt MKP DCLink LS=52.5mm Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
Min.: 108
Mult.: 108

40 uF 1.1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 3.5 mOhms 50 mm (1.969 in) Straight - 40 C + 105 C B32778G Bulk
EPCOS / TDK Film Capacitors 450VDC 100uF 5% DC LINK MKP LS 52.5mm Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
Min.: 108
Mult.: 108

100 uF 450 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 4.3 mOhms 50 mm (1.969 in) Straight - 40 C + 105 C B32778G Bulk
EPCOS / TDK Film Capacitors 450VDC 75uF 5% DC LINK MKP LS 52.5mm Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
Min.: 280
Mult.: 280

75 uF 450 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 5.6 mOhms 45 mm (1.772 in) Straight - 40 C + 105 C B32778G Bulk
EPCOS / TDK Film Capacitors 80uF 10% 450volt MKP DCLink LS=52.5mm Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
Min.: 280
Mult.: 280

80 uF 450 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 5 mOhms 45 mm (1.772 in) Straight - 40 C + 105 C B32778G Bulk
EPCOS / TDK Film Capacitors 575VDC 60uF 5% DC LINK MKP LS 52.5mm Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
Min.: 280
Mult.: 280

60 uF 575 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 5.8 mOhms 45 mm (1.772 in) Straight - 40 C + 105 C B32778G Bulk
EPCOS / TDK Film Capacitors 575VDC 60uF 10% DC LINK MKP LS 52.5mm Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
Min.: 280
Mult.: 280

60 uF 575 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 5.8 mOhms 45 mm (1.772 in) Straight - 40 C + 105 C B32778G Bulk
EPCOS / TDK Film Capacitors 575VDC 80uF 10% DC LINK MKP LS 52.5mm Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
Min.: 1
Mult.: 1

52.5 mm (2.067 in) 4 Pin B32778G Bulk
EPCOS / TDK Film Capacitors FILM CAP MKP DC LINK 45 F 5 800Vdc LS 52.5mm Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
Min.: 280
Mult.: 280

45 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 3 mOhms 45 mm (1.772 in) - 40 C + 105 C B32778G Bulk
EPCOS / TDK Film Capacitors 50uF 10% 800volt MKP DCLink LS=52.5mm Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
Min.: 280
Mult.: 280

50 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) DC Link Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C B32778G Bulk
EPCOS / TDK Film Capacitors 55UF 5% 800V FILM CAP MKP BOXED Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
Min.: 108
Mult.: 108

55 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 3.5 mOhms 50 mm (1.969 in) - 40 C + 105 C B32778G Bulk
EPCOS / TDK Film Capacitors 55UF 10% 800V FILM CAP MKP BOXED Lead-Time para sa Hindi Naka-stock 8 (na) Linggo
Min.: 108
Mult.: 108

55 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 3.5 mOhms 50 mm (1.969 in) - 40 C + 105 C B32778G Bulk