ECWF(J) Serye Mga Film Capacitor

Mga Resulta: 132
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Capacitance Rating ng Voltage DC Istilo ng Termination Dielectric Agwat ng Lead Haba Lapad Produkto Tolerance Dami ng Pin ESR Taas Istilo ng Lead Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging
Panasonic Film Capacitors 1000VDC, 2.2uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200
400Inoorder
Min.: 1
Mult.: 1

2.2 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 13 mm (0.512 in) Film Capacitor 5 % 2 Pin 23 mm (0.906 in) Straight - 40 C + 105 C ECWF(J) Bulk
Panasonic Film Capacitors 1000VDC, 2.2uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200
500Inoorder
Min.: 1
Mult.: 1

2.2 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 13 mm (0.512 in) Film Capacitor 5 % 2 Pin 23 mm (0.906 in) Cut - 40 C + 105 C ECWF(J) Bulk
Panasonic Film Capacitors 1000VDC, 3.0uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200
300Inoorder
Min.: 1
Mult.: 1

3 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 14 mm (0.551 in) Film Capacitor 5 % 2 Pin 10.3 mOhms 24 mm (0.945 in) Straight - 40 C + 105 C ECWF(J) Bulk
Panasonic Film Capacitors 1000VDC, 3.0uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200
400Inoorder
Min.: 1
Mult.: 1

3 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 14 mm (0.551 in) Film Capacitor 5 % 2 Pin 10.3 mOhms 24 mm (0.945 in) Cut - 40 C + 105 C ECWF(J) Bulk
Panasonic Film Capacitors 1000VDC, 3.3uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200
300Inoorder
Min.: 1
Mult.: 1

3.3 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 15.5 mm (0.61 in) Film Capacitor 5 % 2 Pin 11.9 mOhms 25.5 mm (1.004 in) Straight - 40 C + 105 C ECWF(J) Bulk
Panasonic Film Capacitors 1000VDC, 3.3uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200
400Inoorder
Min.: 1
Mult.: 1

3.3 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 15.5 mm (0.61 in) Film Capacitor 5 % 2 Pin 11.9 mOhms 25.5 mm (1.004 in) Cut - 40 C + 105 C ECWF(J) Bulk
Panasonic Film Capacitors 1000VDC, 4.0uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200
300Inoorder
Min.: 1
Mult.: 1

4 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 16 mm (0.63 in) Film Capacitor 5 % 2 Pin 8.6 mOhms 29.5 mm (1.161 in) Straight - 40 C + 105 C ECWF(J) Bulk
Panasonic Film Capacitors 1000VDC, 4.0uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200
200Inoorder
Min.: 1
Mult.: 1

4 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 16 mm (0.63 in) Film Capacitor 5 % 2 Pin 8.6 mOhms 29.5 mm (1.161 in) Cut - 40 C + 105 C ECWF(J) Bulk
Panasonic Film Capacitors 1000VDC, 4.7uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200
200Inoorder
Min.: 1
Mult.: 1

4.7 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 19 mm (0.748 in) Film Capacitor 5 % 2 Pin 10.1 mOhms 30 mm (1.181 in) Straight - 40 C + 105 C ECWF(J) Bulk
Panasonic Film Capacitors 1000VDC, 4.7uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200
200Inoorder
Min.: 1
Mult.: 1

4.7 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 19 mm (0.748 in) Film Capacitor 5 % 2 Pin 10.1 mOhms 30 mm (1.181 in) Cut - 40 C + 105 C ECWF(J) Bulk
Panasonic Film Capacitors 1000VDC, 5.0uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200
200Inoorder
Min.: 1
Mult.: 1

5 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 19 mm (0.748 in) Film Capacitor 5 % 2 Pin 30 mm (1.181 in) Straight - 40 C + 105 C ECWF(J) Bulk
Panasonic Film Capacitors 1000VDC, 5.0uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200
200Inoorder
Min.: 1
Mult.: 1

5 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 19 mm (0.748 in) Film Capacitor 5 % 2 Pin 30 mm (1.181 in) Cut - 40 C + 105 C ECWF(J) Bulk
Panasonic Film Capacitors 1000VDC, 6.0uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200
200Inoorder
Min.: 1
Mult.: 1

6 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17.5 mm (0.689 in) Film Capacitor 5 % 2 Pin 6.1 mOhms 32.5 mm (1.28 in) Straight - 40 C + 105 C ECWF(J) Bulk
Panasonic Film Capacitors 1000VDC, 6.0uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200
200Inoorder
Min.: 1
Mult.: 1

6 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17.5 mm (0.689 in) Film Capacitor 5 % 2 Pin 6.1 mOhms 32.5 mm (1.28 in) Cut - 40 C + 105 C ECWF(J) Bulk
Panasonic Film Capacitors 600VDC, 12.0uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200
300Inoorder
Min.: 1
Mult.: 1

12 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17.5 mm (0.689 in) Film Capacitor 5 % 2 Pin 4.6 mOhms 32.5 mm (1.28 in) Straight - 40 C + 110 C ECWF(J) Bulk
Panasonic Film Capacitors 600VDC, 12.0uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200
200Inoorder
Min.: 1
Mult.: 1

12 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17.5 mm (0.689 in) Film Capacitor 5 % 2 Pin 4.6 mOhms 32.5 mm (1.28 in) Cut - 40 C + 110 C ECWF(J) Bulk
Panasonic Film Capacitors 600VDC, 2.0uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200
800Inoorder
Min.: 1
Mult.: 1

2 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 8 mm (0.315 in) Film Capacitor 5 % 2 Pin 25.3 mOhms 17 mm (0.669 in) Straight - 40 C + 110 C ECWF(J) Bulk
Panasonic Film Capacitors 600VDC, 2.0uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200
800Inoorder
Min.: 1
Mult.: 1

2 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 8 mm (0.315 in) Film Capacitor 5 % 2 Pin 25.3 mOhms 17 mm (0.669 in) Cut - 40 C + 110 C ECWF(J) Bulk
Panasonic Film Capacitors 600VDC, 2.2uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200
800Inoorder
Min.: 1
Mult.: 1

2.2 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 8 mm (0.315 in) Film Capacitor 5 % 2 Pin 23.1 mOhms 17 mm (0.669 in) Straight - 40 C + 110 C ECWF(J) Bulk
Panasonic Film Capacitors 600VDC, 2.2uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200
800Inoorder
Min.: 1
Mult.: 1

2.2 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 8 mm (0.315 in) Film Capacitor 5 % 2 Pin 23.1 mOhms 17 mm (0.669 in) Cut - 40 C + 110 C ECWF(J) Bulk
Panasonic Film Capacitors 600VDC, 2.7uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200
800Inoorder
Min.: 1
Mult.: 1

2.7 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9.5 mm (0.374 in) Film Capacitor 5 % 2 Pin 19 mOhms 18 mm (0.709 in) Straight - 40 C + 110 C ECWF(J) Bulk
Panasonic Film Capacitors 600VDC, 2.7uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200
700Inoorder
Min.: 1
Mult.: 1

2.7 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9.5 mm (0.374 in) Film Capacitor 5 % 2 Pin 19 mOhms 18 mm (0.709 in) Cut - 40 C + 110 C ECWF(J) Bulk
Panasonic Film Capacitors 600VDC, 3.0uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200
800Inoorder
Min.: 1
Mult.: 1

3 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9.5 mm (0.374 in) Film Capacitor 5 % 2 Pin 17.2 mOhms 18 mm (0.709 in) Straight - 40 C + 110 C ECWF(J) Bulk
Panasonic Film Capacitors 600VDC, 3.0uF, +-5%, LS=27.5mm, Bulk Cut lead, AEC-Q200
700Inoorder
Min.: 1
Mult.: 1

3 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9.5 mm (0.374 in) Film Capacitor 5 % 2 Pin 17.2 mOhms 18 mm (0.709 in) Cut - 40 C + 110 C ECWF(J) Bulk
Panasonic Film Capacitors 600VDC, 3.3uF, +-5%, LS=27.5mm, Bulk Straight lead, AEC-Q200
800Inoorder
Min.: 1
Mult.: 1

3.3 uF 600 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9.5 mm (0.374 in) Film Capacitor 5 % 2 Pin 15.7 mOhms 18 mm (0.709 in) Straight - 40 C + 110 C ECWF(J) Bulk