Cornell Dubilier / Knowles LBB Serye Mga Aluminum Electrolytic Capacitor - Snap In

Mga Resulta: 81
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Capacitance Rating ng Voltage DC Diyametro Haba Agwat ng Lead Produkto Life Tolerance Ripple Current ESR Minimum na Operating Temperature Maximum na Operating Temperature Dami ng Pin Series Packaging
Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Snap In 10000uF 50V 20% 993May Stock
Min.: 1
Mult.: 1

10000 uF 50 VDC 30 mm (1.181 in) 35 mm (1.378 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 3.35 A 33.16 mOhms - 40 C + 85 C 2 Pin LBB Bulk
Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Snap In 4700uF 35V 20% LYTICS/IC 2,053May Stock
Min.: 1
Mult.: 1

4700 uF 35 VDC 25 mm (0.984 in) 25 mm (0.984 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 2.42 A 88.18 mOhms - 40 C + 85 C 2 Pin LBB Bulk
Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Snap In 220uF 400V 20% 569May Stock
Min.: 1
Mult.: 1

220 uF 400 VDC 25 mm (0.984 in) 40 mm (1.575 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 1.64 A 1130.36 mOhms - 40 C + 85 C 2 Pin LBB Bulk
Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Snap In 10000uF 16V 20% 166May Stock
Min.: 1
Mult.: 1

10000 uF 16 VDC 22 mm (0.866 in) 25 mm (0.984 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 2.77 A 82.89 mOhms - 40 C + 85 C 2 Pin LBB Bulk
Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Snap In 10000uF 35V 20% 377May Stock
1,200Inaasahan 6/15/2026
Min.: 1
Mult.: 1

10000 uF 35 VDC 35 mm (1.378 in) 25 mm (0.984 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 3.02 A 41.45 mOhms - 40 C + 85 C 2 Pin LBB Bulk
Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Snap In 10000uF 63V 20% 84May Stock
Min.: 1
Mult.: 1

10000 uF 63 VDC 30 mm (1.181 in) 45 mm (1.772 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 3.72 A 24.87 mOhms - 40 C + 85 C 2 Pin LBB Bulk
Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Snap In 15000uF 35V 20% 33May Stock
Min.: 1
Mult.: 1

15000 uF 35 VDC 25 mm (0.984 in) 50 mm (1.969 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 4.54 A 27.63 mOhms - 40 C + 85 C 2 Pin LBB Bulk
Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Snap In 15000uF 63V 20% 10May Stock
80Inoorder
Min.: 1
Mult.: 1

15000 uF 63 VDC 35 mm (1.378 in) 50 mm (1.969 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 5.3 A 16.58 mOhms - 40 C + 85 C 2 Pin LBB Bulk
Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Snap In 220uF 200V 20% 8May Stock
Min.: 1
Mult.: 1

220 uF 200 VDC 22 mm (0.866 in) 25 mm (0.984 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 1.25 A 753.57 mOhms - 40 C + 85 C 2 Pin LBB Bulk
Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Snap In 2200uF 63V 20% LYTICS/IC 130May Stock
Min.: 1
Mult.: 1

2200 uF 63 VDC 22 mm (0.866 in) 30 mm (1.181 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 2.31 A 113.04 mOhms - 40 C + 85 C 2 Pin LBB Bulk
Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Snap In 6800uF 50V 20% tol ELECTROLYTIC
300Inoorder
Min.: 1
Mult.: 1

6800 uF 50 VDC 25 mm (0.984 in) 40 mm (1.575 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 3.81 A 48.76 mOhms - 40 C + 85 C 2 Pin LBB Bulk
Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Snap In 100uF 400V 20% LYTICS/IC 720Available ang Stock ng Pabrika
Min.: 1
Mult.: 1

100 uF LBB Bulk
Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Snap In 100uF 400V 20% LYTICS/IC Lead-Time para sa Hindi Naka-stock 23 (na) Linggo
Min.: 1
Mult.: 1

100 uF LBB Bulk
Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Snap In 100uF 450 Volts 20% LYTICS/IC Lead-Time para sa Hindi Naka-stock 23 (na) Linggo
Min.: 3,000
Mult.: 50

100 uF LBB Bulk
Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Snap In 1000uF 80V 20% Lead-Time para sa Hindi Naka-stock 23 (na) Linggo
Min.: 3,000
Mult.: 50

1000 uF LBB Bulk
Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Snap In 1000uF 160 Volts 20% LYTICS/IC Lead-Time para sa Hindi Naka-stock 23 (na) Linggo
Min.: 3,000
Mult.: 50

1000 uF LBB Bulk
Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Snap In 1000uF 250V 20% Lead-Time para sa Hindi Naka-stock 23 (na) Linggo
Min.: 50
Mult.: 50

1000 uF 250 VDC 30 mm (1.181 in) 45 mm (1.772 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 4.28 A 165.79 mOhms - 40 C + 85 C 2 Pin LBB Bulk
Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Snap In 10000uF 25V 20% tol. ELECTROLYTIC Lead-Time para sa Hindi Naka-stock 23 (na) Linggo
Min.: 1,008
Mult.: 126

10000 uF LBB Bulk
Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Snap In 10K uF 35 Volts 20% LYTICS/IC Lead-Time para sa Hindi Naka-stock 23 (na) Linggo
Min.: 1
Mult.: 1

10000 uF LBB Bulk
Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Snap In 10K uF 50 Volts 20% LYTICS/IC Lead-Time para sa Hindi Naka-stock 23 (na) Linggo
Min.: 1,200
Mult.: 100

10000 uF LBB Bulk
Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Snap In 10000uF 63V 20% Lead-Time para sa Hindi Naka-stock 23 (na) Linggo
Min.: 1,200
Mult.: 40

10000 uF LBB Bulk
Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Snap In 1200uF 160V 20% tol. ELECTROLYTIC Lead-Time para sa Hindi Naka-stock 23 (na) Linggo
Min.: 3,000
Mult.: 50

1200 uF LBB Bulk
Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Snap In 150uF 350 Volts 20% LYTICS/IC Lead-Time para sa Hindi Naka-stock 23 (na) Linggo
Min.: 3,000
Mult.: 100

150 uF LBB Bulk
Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Snap In 150uF 450V 20% Lead-Time para sa Hindi Naka-stock 23 (na) Linggo
Min.: 1
Mult.: 1

150 uF 450 VDC 25 mm (0.984 in) 35 mm (1.378 in) 10 mm (0.394 in) Aluminum Electrolytic Capacitors 3000 Hour 20 % 1.28 A 1657.86 mOhms - 40 C + 85 C 2 Pin LBB Bulk
Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Snap In 150uF 450 Volts 20% LYTICS/IC Lead-Time para sa Hindi Naka-stock 23 (na) Linggo
Min.: 1,000
Mult.: 50

150 uF LBB Bulk