562CY5UCQA102AG103Z

Vishay / Cera-Mite
75-562CY5U102AG103Z
562CY5UCQA102AG103Z

Mfr.:

Paglalarawan:
Ceramic Disc Capacitors 10000pF

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
Minimum: 10000   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱21.52 ₱215,200.00
₱19.89 ₱477,360.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Vishay
Kategorya ng Produkto: Mga Ceramic Disc Capacitor
RoHS: N
0.01 uF
Radial
Y5U
- 20 %, + 80 %
562C
Brand: Vishay / Cera-Mite
Uri ng Produkto: Ceramic Capacitors
Dami ng Pack ng Pabrika: 2000
Subcategory: Capacitors
Uri: Custom Capacitor
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

                        
VISHAY/SPRAGUE DIPPED RADIAL CERAMIC DISC CAPACITORS

VISHAY has decided to banish the hazardous substance Lead
product as directed by the new EU-DIRECTIVE, "ROHS" AND
"WEEE".
As a consequence, during the period of transition, both
RoHS Compliant and non-compliant components can be
supplied.

Once stock has been depleted, the parts containing lead
will no longer be offered, and will only be available in
Lead-free product.

Mouser will add and stock the Lead-free version as a
replacement.

The other items, which are non-stocked items, are subject
to minimum order requirements.



5-0805-100

CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240060
BRHTS:
85322490
ECCN:
EAR99

Ceramic Capacitors

Vishay Ceramic Capacitors comprise a commonly used dielectric material that can improve capacitor power dissipation. Known for compactness, stability, and high performance, Vishay Ceramic Capacitors are ideal for applications that require low cost, high reliability, and consistent behavior across a broad frequency range. The capacitors exhibit excellent temperature stability and low loss, making them suitable for filtering, decoupling, and bypassing in power supply circuits and high-frequency applications. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with several devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.