M Serye Mga Multilayer Ceramic Capacitor MLCC - SMD/SMT

Mga Resulta: 17
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Capacitance Rating ng Voltage DC Dielectric Tolerance Code ng Case - in Code ng Case - mm Istilo ng Termination Termination Minimum na Operating Temperature Maximum na Operating Temperature Haba Lapad Taas Produkto Kuwalipikasyon Series Packaging
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASE105AB5225KF 16V 2.2uF X5R 0805 10 %

2.2 uF 16 VDC X5R 10 % 0805 2012 SMD/SMT Standard - 55 C + 85 C 2 mm (0.079 in) 1.25 mm (0.049 in) 1.25 mm (0.049 in) General Type MLCCs M Reel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MCJCE31LBB7106KTPA01

22 uF 16 VDC X5R 20 % 1206 3216 SMD/SMT Standard - 55 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.2 mm (0.008 in) General Type MLCCs M Reel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1000pF X7R 0201 10 %

1000 pF 25 VDC X7R 10 % 0201 0603 SMD/SMT Standard - 55 C + 125 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.3 mm (0.012 in) General Type MLCCs M Reel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MSASU32MSB5106KPNA01

4.7 uF 50 VDC X7R 20 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.9 mm (0.075 in) General Type MLCCs M Reel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MSAYU32NSLD105KTNA01

4.7 uF 50 VDC X5R 20 % 1210 3225 SMD/SMT Standard - 55 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.9 mm (0.075 in) General Type MLCCs M Reel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MSASJ021SB5103MWNA01

4.7 uF 100 VDC X7S 20 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2.8 mm (0.11 in) Automotive MLCCs AEC-Q200 M Reel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE LSENC2520KKT2R2M

47 uF 6.3 VDC X7S 20 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) General Type MLCCs M Reel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE LCXNH8080YKL330MJG

100 uF 6.3 VDC X7S 20 % 1210 3225 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 2.5 mm (0.098 in) General Type MLCCs M Reel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE SUGGESTED ALTERNATE MSASP105EC6226MFNA01

4.7 uF 50 VDC X7S 20 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.9 mm (0.075 in) Automotive MLCCs AEC-Q200 M Reel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT 4V 2.2uF X5R 0603 10 % Hindi Naka-stock
Min.: 1
Mult.: 1
Reel: 4,000

2.2 uF 4 VDC X5R 10 % 0603 1608 SMD/SMT Standard - 55 C + 85 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.5 mm (0.02 in) General Type MLCCs M Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT 4V 2.2uF X5R 0603 20 % Hindi Naka-stock
Min.: 1
Mult.: 1
Reel: 4,000

2.2 uF 4 VDC X5R 20 % 0603 1608 SMD/SMT Standard - 55 C + 85 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.5 mm (0.02 in) General Type MLCCs M Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X6S 0402 10 % Hindi Naka-stock
Min.: 1
Mult.: 1
Reel: 10,000

1 uF 16 VDC X6S 10 % 0402 1005 SMD/SMT Standard - 55 C + 105 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) General Type MLCCs M Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 2.2uF X5R 0603 10 % Hindi Naka-stock
Min.: 1
Mult.: 1
Reel: 4,000

2.2 uF 6.3 VDC X5R 10 % 0603 1608 SMD/SMT Standard - 55 C + 85 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.5 mm (0.02 in) General Type MLCCs M Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 2.2uF X5R 0603 20 % Hindi Naka-stock
Min.: 1
Mult.: 1
Reel: 4,000

2.2 uF 6.3 VDC X5R 20 % 0603 1608 SMD/SMT Standard - 55 C + 85 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.5 mm (0.02 in) General Type MLCCs M Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 100pF X5R 01005 10 % Hindi Naka-stock
Min.: 1
Mult.: 1
Reel: 20,000

100 pF 10 VDC X5R 10 % 01005 0402 SMD/SMT Standard - 55 C + 85 C 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.2 mm (0.008 in) General Type MLCCs M Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.22uF X5R 0805 10 % Hindi Naka-stock
Min.: 1
Mult.: 1
Reel: 4,000

0.22 uF 10 VDC X5R 10 % 0805 2012 SMD/SMT Standard - 55 C + 85 C 2 mm (0.079 in) 1.25 mm (0.049 in) 0.125 mm (0.005 in) General Type MLCCs M Reel, Cut Tape, MouseReel
TAIYO YUDEN Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF X7R 1206 20 % Hindi Naka-stock
Min.: 1
Mult.: 1
Reel: 2,000

10 uF 10 VDC X7R 20 % 1206 3216 SMD/SMT Standard - 55 C + 125 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) General Type MLCCs M Reel, Cut Tape, MouseReel