60 uF Mga Film Capacitor

Mga Resulta: 208
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Capacitance Rating ng Voltage DC Istilo ng Termination Dielectric Agwat ng Lead Haba Lapad Produkto Rating ng Voltage AC Tolerance Dami ng Pin ESR Taas Package / Case Istilo ng Lead Minimum na Operating Temperature Maximum na Operating Temperature Series Kuwalipikasyon Packaging
Vishay / Roederstein Film Capacitors 60uF 700volt 5% 4pin 52.5x20.3mm LS 40May Stock
Min.: 1
Mult.: 1

60 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 50 mm (1.969 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 4 mOhms 57.5 mm (2.264 in) 57.5 mm x 35 mm - 40 C + 105 C MKP1848 Bulk
KEMET Film Capacitors 500V 60 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 1May Stock
Min.: 1
Mult.: 1

60 uF 500 VDC Radial Polyester/Polypropylene 37.5 mm (1.476 in) 42 mm (1.654 in) 39 mm (1.535 in) DC Link Film Capacitors 10 % 4 Pin 45 mm (1.772 in) Straight - 55 C + 105 C C4AU AEC-Q200 Bulk
Panasonic Film Capacitors 500VDC 60uF 10% MPP L/S=37.5mm 99May Stock
Min.: 1
Mult.: 1

60 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 3.9 mOhms 51 mm (2.008 in) Straight - 40 C + 85 C EZP-E Bulk
Vishay / Roederstein Film Capacitors MKP 1848e 60uF +/-5% 500Vdc 150May Stock
Min.: 1
Mult.: 1

60 uF 500 VDC Radial Polypropylene (PP) 10.2 mm (0.402 in) 42 mm (1.654 in) 24 mm (0.945 in) Film Capacitors 5 % 4-Pin 2 mOhms 44 mm (1.732 in) Straight + 125 C MKP1848e Tray
TDK Film Capacitors 680VAC 60uF 5% Filtercap MKD AC 51May Stock
Min.: 1
Mult.: 1
60 uF Screw Polypropylene (PP) 35 mm (1.378 in) 132.5 mm (5.217 in) General Film Capacitors 680 VAC 5 % 2 Pin - 40 C + 85 C B3237 Bulk
WIMA Film Capacitors 60.0 uF 800 VDC 10% 66May Stock
Min.: 1
Mult.: 1

60 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 2.9 mOhms 50 mm (1.969 in) Straight - 55 C + 105 C DCP4 AEC-Q200 Bulk
TDK Film Capacitors xEVCAP _Type B3 _60uF_920V_Lead terminal 26May Stock
Min.: 1
Mult.: 1

60 uF 920 VDC DIP Polyester/Polypropylene 40.5 mm (1.594 in) 86 mm (3.386 in) 48 mm (1.89 in) Film Capacitors 10 % 8 Pin 650 uOhms 41.5 mm (1.634 in) Straight - 55 C + 105 C xEV Cap Bulk
Vishay / Roederstein Film Capacitors 60uF 1200volt 5% 6pin 52.5x20.3mm 106May Stock
Min.: 1
Mult.: 1

60 uF 1.2 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 70 mm (2.756 in) DC Link Film Capacitors 5 % 4 Pin 2.5 mOhms 65 mm (2.559 in) 57.5 mm x 70 mm Straight - 55 C + 105 C MKP1848C Tray
Vishay / Roederstein Film Capacitors 60 uF 144May Stock
Min.: 1
Mult.: 1

60 uF 900 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) DC Link Film Capacitors 5 % 4 Pin 3.5 mOhms 45 mm (1.772 in) 57.5 mm x 45 mm Straight - 55 C + 105 C MKP1848C Bulk
TDK Film Capacitors Film Cap 60uF 10% 800V MKP BOXED 117May Stock
Min.: 1
Mult.: 1

60 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 3 mOhms 50 mm (1.969 in) - 40 C + 105 C B32778G Bulk
KEMET Film Capacitors 500V 60 uF 105C 10% AEC-Q200 36May Stock
Min.: 1
Mult.: 1

60 uF 500 VDC Radial Polypropylene (PP) 57.5 mm (2.264 in) 45 mm (1.772 in) High Reliability Capacitors 250 VAC 10 % 4 Pin 56 mm (2.205 in) - 55 C + 105 C C4AF AEC-Q200 Bulk
TDK Film Capacitors RECOMMENDED ALT 871-B32371A4606J080 74May Stock
Min.: 1
Mult.: 1

60 uF Stud Threaded Polypropylene (PP) General Film Capacitors 680 VAC 5 % 2 Pin 132 mm (5.197 in) - 40 C + 85 C MKP AC Bulk
Vishay / Roederstein Film Capacitors 60uF 10% 230V AC Filtering 3May Stock
Min.: 1
Mult.: 1

60 uF Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) AC and Pulse Film Capacitors 230 VAC 10 % 4 Pin 50 mm (1.969 in) Straight - 40 C + 85 C MKP1847C Tray
TDK Film Capacitors 60 uF, 1200 V MKP DC-LSI
26May Stock
Min.: 1
Mult.: 1

60 uF 1.2 kVDC Screw Polypropylene (PP) 45 mm (1.772 in) 50 mm (1.969 in) Electronic Equipment Film Capacitors 10 % 2 Pin 1.3 mOhms - 40 C + 85 C MKP LSI Bulk
Panasonic Film Capacitors 800VDC 60uF 10% MPP L/S=52.5mm 15May Stock
Min.: 1
Mult.: 1

60 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 5.6 mOhms 56 mm (2.205 in) Straight - 40 C + 85 C EZP-E Bulk
Panasonic Film Capacitors 600VDC 60uF 10% 4.1mOhm 4Pin 58May Stock
Min.: 1
Mult.: 1

60 uF 600 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 4.1 mOhms 56 mm (2.205 in) Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 600VDC 60uF 10% 4Pin AEC-Q200 12May Stock
Min.: 1
Mult.: 1

60 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 7.5 mOhms 51 mm (2.008 in) Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 800VDC 60uF 10% 6.2mOhm 4Pin 1May Stock
50Inaasahan 8/12/2026
Min.: 1
Mult.: 1

60 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 6.2 mOhms 56 mm (2.205 in) Straight - 40 C + 105 C EZPV Bulk
Wurth Elektronik Film Capacitors WCAP-FTDB 600VDC 60uF DC Link 5% LS=52.5 mm 2May Stock
Min.: 1
Mult.: 1

60 uF 600 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57 mm (2.244 in) 29.5 mm (1.161 in) DC Link Film Capacitors 5 % 4 Pin 6.5 mOhms 43.5 mm (1.713 in) Straight - 40 C + 105 C WCAP-FTDB Bulk
KEMET Film Capacitors 700V 60 uF 135C 5% 4 Pin LS=52.5 mm AEC-Q200 33May Stock
Min.: 1
Mult.: 1

60 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 4 mOhms 50 mm (1.969 in) Straight - 55 C + 135 C C4AK AEC-Q200 Bulk
KEMET Film Capacitors 800V 60 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 67May Stock
115Inaasahan 9/4/2026
Min.: 1
Mult.: 1

60 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 50 mm (1.969 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 250V 60uF LS=52.5mm 5% 2May Stock
Min.: 1
Mult.: 1

60 uF 250 VDC Radial Polypropylene (PP) General Film Capacitors 160 VAC 5 % 4 Pin Straight - 40 C + 85 C C4AT Bulk
Eaton Electronics Film Capacitors CAP FILM 60uF 10% 900VDC RAD 34May Stock
Min.: 1
Mult.: 1

60 uF 900 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) DC Link Film Capacitors 10 % 4 Pin 4.8 mOhms 55 mm (2.165 in) Cut - 55 C + 105 C EFDKA Bulk
Panasonic Film Capacitors 600VDC, 60uF, 10%, Bulk Straight lead
400Inaasahan 8/6/2026
Min.: 1
Mult.: 1

60 uF 600 VDC Radial Polypropylene (PP) 37.5 mm 41.5 mm 40 mm Plastic Film Capacitor 10 % 4 Pin 55 mm Straight - 40 C + 105 C EZP-R Bulk
KEMET Film Capacitors 850V/330VAC 60 uF 5% ESR=2.7mOhms
60Inaasahan 5/1/2026
Min.: 1
Mult.: 1

60 uF 850 VDC Insert Threaded Polypropylene (PP) 99 mm (3.898 in) DC Link Film Capacitors 330 VAC 5 % 2.7 mOhms - 40 C + 85 C C4D Bulk