PHE840M Serye Mga Film Capacitor

Mga Resulta: 13
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Capacitance Rating ng Voltage DC Istilo ng Termination Dielectric Agwat ng Lead Haba Lapad Produkto Rating ng Voltage AC Tolerance Dami ng Pin Taas Istilo ng Lead Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging
KEMET Film Capacitors 280 VAC 0.1uF 20% $ 5,023May Stock
Min.: 1
Mult.: 1

0.1 uF 760 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5.5 mm (0.217 in) Safety Film Capacitors 275 VAC 20 % 2 Pin 12.5 mm (0.492 in) Straight - 55 C + 105 C PHE840M Bulk
KEMET Film Capacitors 280 VAC 0.22uF 10% $ 504May Stock
Min.: 1
Mult.: 1

220 nF 760 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 8 mm (0.315 in) Safety Film Capacitors 275 VAC 10 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 105 C PHE840M Tray
KEMET Film Capacitors 280 VAC 0.22uF 20% $ 1,115May Stock
Min.: 1
Mult.: 1

0.22 uF 760 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 8 mm (0.315 in) Safety Film Capacitors 275 VAC 20 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 105 C PHE840M Tray
KEMET Film Capacitors 760V 0.1uF 20% LS=15mm 732May Stock
4,000Inaasahan 9/22/2026
Min.: 1
Mult.: 1

100 nF 760 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5.5 mm (0.217 in) Safety Film Capacitors 275 VAC 20 % 2 Pin 12.5 mm (0.492 in) Straight - 55 C + 105 C PHE840M Bulk
KEMET Film Capacitors 280 VAC 0.10uF 20% $ 2,985May Stock
Min.: 1
Mult.: 1

100 nF 760 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) Safety Film Capacitors 275 VAC 20 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 105 C PHE840M Tray
KEMET Film Capacitors 280 VAC 0.15uF 20% $ 369May Stock
2,400Inaasahan 6/9/2026
Min.: 1
Mult.: 1

0.15 uF 760 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 6.5 mm (0.256 in) Safety Film Capacitors 275 VAC 20 % 2 Pin 12.5 mm (0.492 in) Straight - 55 C + 105 C PHE840M Tray
KEMET Film Capacitors 280 VAC 0.47uF 20% $ 45May Stock
1,650Inaasahan 7/7/2026
Min.: 1
Mult.: 1

470 nF 760 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) Safety Film Capacitors 275 VAC 20 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 105 C PHE840M Bulk
KEMET Film Capacitors 280V 0.047uF 20% LS=7.5mm 1,159May Stock
2,000Inaasahan 4/9/2026
Min.: 1
Mult.: 1

47 nF 760 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 6 mm (0.236 in) Safety Film Capacitors 275 VAC 20 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 105 C PHE840M Tray
KEMET Film Capacitors 280 VAC 0.33uF 20% $ 157May Stock
1,600Inaasahan 11/17/2026
Min.: 1
Mult.: 1

0.33 uF 760 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 8.5 mm (0.335 in) Safety Film Capacitors 275 VAC 20 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 105 C PHE840M Bulk
KEMET Film Capacitors 280 VAC 0.10uF 10% $ 3May Stock
Min.: 1
Mult.: 1

100 nF 760 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5.5 mm (0.217 in) Safety Film Capacitors 275 VAC 10 % 2 Pin 12.5 mm (0.492 in) Straight - 55 C + 105 C PHE840M Tray
KEMET Film Capacitors 280 VAC 0.047uF 20% LS=15mm
3,100Inaasahan 9/15/2026
Min.: 1
Mult.: 1

47 nF 760 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5.5 mm (0.217 in) Safety Film Capacitors 275 VAC 20 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 105 C PHE840M Tray
KEMET Film Capacitors 280 VAC 0.22uF 20% $
4,400Inoorder
Min.: 1
Mult.: 1

220 nF 760 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7.5 mm (0.295 in) Safety Film Capacitors 275 VAC 20 % 2 Pin 14.5 mm (0.571 in) Straight - 55 C + 105 C PHE840M Tray
KEMET Film Capacitors 280 VAC 1.2uF 20% $ Lead-Time para sa Hindi Naka-stock 29 (na) Linggo
Min.: 684
Mult.: 171

1.2 uF 760 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13.5 mm (0.531 in) Safety Film Capacitors 275 VAC 20 % 23 mm (0.906 in) - 55 C + 105 C PHE840M Tray