Mga Aluminum Organic Polymer Capacitor

Mga Resulta: 69
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Capacitance Rating ng Voltage DC Istilo ng Termination Haba Produkto Life Tolerance ESR Ripple Current Minimum na Operating Temperature Maximum na Operating Temperature Diyametro Uri ng Package Series Packaging
KEMET Aluminum Organic Polymer Capacitors 50V 47uF 20% 125C Hybrid Radial AEC-Q200 3,797May Stock
16,000Inaasahan 4/3/2026
Min.: 1
Mult.: 1
47 uF 50 VDC Radial 9 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 50 mOhms 1080 mA - 55 C + 125 C 6.3 mm Can A7C0 Bulk
KEMET Aluminum Organic Polymer Capacitors 50V 68uF 20% 125C Hybrid Radial AEC-Q200 9,670May Stock
Min.: 1
Mult.: 1
68 uF 50 VDC Radial 9 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 35 mOhms 1400 mA - 55 C + 125 C 8 mm Can A7C0 Bulk
KEMET Aluminum Organic Polymer Capacitors 63V 100uF 20% 125C Hybrid Radial AEC-Q200 4,608May Stock
Min.: 1
Mult.: 1
100 uF 63 VDC Radial 11.5 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 30 mOhms 1800 mA - 55 C + 125 C 10 mm Can A7C0 Bulk
KEMET Aluminum Organic Polymer Capacitors 35V 330uF 20% 125C Hybrid Radial AEC-Q200 4,922May Stock
Min.: 1
Mult.: 1
330 uF 35 VDC Radial 11.5 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 20 mOhms 2200 mA - 55 C + 125 C 10 mm Can A7C0 Bulk
KEMET Aluminum Organic Polymer Capacitors 25V 100uF 20% 125C Hybrid Radial AEC-Q200 Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
Min.: 10,000
Mult.: 1,000
100 uF 25 VDC Radial 5 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 65 mOhms 900 mA - 55 C + 125 C 6.3 mm Can A7C0 Bulk
KEMET Aluminum Organic Polymer Capacitors 25V 100uF 20% 125C Hybrid Radial AEC-Q200 Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
Min.: 10,000
Mult.: 1,000
100 uF 25 VDC Radial 5 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 65 mOhms 900 mA - 55 C + 125 C 6.3 mm Can A7C0 Bulk
KEMET Aluminum Organic Polymer Capacitors 25V 100uF 20% 125C Hybrid Radial AEC-Q200 Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
Min.: 9,000
Mult.: 1,500
Reel: 1,500
100 uF 25 VDC Radial 5 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 65 mOhms 900 mA - 55 C + 125 C 6.3 mm Can A7C0 Ammo Pack
KEMET Aluminum Organic Polymer Capacitors 35V 47uF 20% 125C Hybrid Radial AEC-Q200 Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
Min.: 10,000
Mult.: 1,000
47 uF 35 VDC Radial 5 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 70 mOhms 880 mA - 55 C + 125 C 6.3 mm Can A7C0 Bulk
KEMET Aluminum Organic Polymer Capacitors 35V 47uF 20% 125C Hybrid Radial AEC-Q200 Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
Min.: 10,000
Mult.: 1,000
47 uF 35 VDC Radial 5 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 70 mOhms 880 mA - 55 C + 125 C 6.3 mm Can A7C0 Bulk
KEMET Aluminum Organic Polymer Capacitors 35V 47uF 20% 125C Hybrid Radial AEC-Q200 Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
Min.: 9,000
Mult.: 1,500
Reel: 1,500
47 uF 35 VDC Radial 5 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 70 mOhms 880 mA - 55 C + 125 C 6.3 mm Can A7C0 Ammo Pack
KEMET Aluminum Organic Polymer Capacitors 25V 180uF 20% 125C Hybrid Radial AEC-Q200 Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
Min.: 8,000
Mult.: 1,000
180 uF 25 VDC Radial 9 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 45 mOhms 1150 mA - 55 C + 125 C 6.3 mm Can A7C0 Bulk
KEMET Aluminum Organic Polymer Capacitors 25V 180uF 20% 125C Hybrid Radial AEC-Q200 Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
Min.: 1
Mult.: 1
180 uF 25 VDC Radial 9 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 45 mOhms 1150 mA - 55 C + 125 C 6.3 mm Can A7C0 Bulk
KEMET Aluminum Organic Polymer Capacitors 25V 180uF 20% 125C Hybrid Radial AEC-Q200 Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
Min.: 9,000
Mult.: 1,500
Reel: 1,500
180 uF 25 VDC Radial 9 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 45 mOhms 1150 mA - 55 C + 125 C 6.3 mm Can A7C0 Ammo Pack
KEMET Aluminum Organic Polymer Capacitors 63V 27uF 20% 125C Hybrid Radial AEC-Q200 Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
Min.: 8,000
Mult.: 1,000
27 uF 63 VDC Radial 9 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 60 mOhms 980 mA - 55 C + 125 C 6.3 mm Can A7C0 Bulk
KEMET Aluminum Organic Polymer Capacitors 63V 27uF 20% 125C Hybrid Radial AEC-Q200 Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
Min.: 10,000
Mult.: 1,000
27 uF 63 VDC Radial 9 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 60 mOhms 980 mA - 55 C + 125 C 6.3 mm Can A7C0 Bulk
KEMET Aluminum Organic Polymer Capacitors 63V 27uF 20% 125C Hybrid Radial AEC-Q200 Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
Min.: 9,000
Mult.: 1,500
Reel: 1,500
27 uF 63 VDC Radial 9 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 60 mOhms 980 mA - 55 C + 125 C 6.3 mm Can A7C0 Ammo Pack
KEMET Aluminum Organic Polymer Capacitors 50V 47uF 20% 125C Hybrid Radial AEC-Q200 Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
Min.: 10,000
Mult.: 1,000
47 uF 50 VDC Radial 9 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 50 mOhms 1080 mA - 55 C + 125 C 6.3 mm Can A7C0 Bulk
KEMET Aluminum Organic Polymer Capacitors 50V 47uF 20% 125C Hybrid Radial AEC-Q200 Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
Min.: 9,000
Mult.: 1,500
Reel: 1,500
47 uF 50 VDC Radial 9 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 50 mOhms 1080 mA - 55 C + 125 C 6.3 mm Can A7C0 Ammo Pack
KEMET Aluminum Organic Polymer Capacitors 35V 82uF 20% 125C Hybrid Radial AEC-Q200 Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
Min.: 8,000
Mult.: 1,000
82 uF 35 VDC Radial 9 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 45 mOhms 1150 mA - 55 C + 125 C 6.3 mm Can A7C0 Bulk
KEMET Aluminum Organic Polymer Capacitors 35V 82uF 20% 125C Hybrid Radial AEC-Q200 Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
Min.: 10,000
Mult.: 1,000
82 uF 35 VDC Radial 9 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 45 mOhms 1150 mA - 55 C + 125 C 6.3 mm Can A7C0 Bulk
KEMET Aluminum Organic Polymer Capacitors 35V 82uF 20% 125C Hybrid Radial AEC-Q200 Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
Min.: 9,000
Mult.: 1,500
Reel: 1,500
82 uF 35 VDC Radial 9 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 45 mOhms 1150 mA - 55 C + 125 C 6.3 mm Can A7C0 Ammo Pack
KEMET Aluminum Organic Polymer Capacitors 35V 150uF 20% 125C Hybrid Radial AEC-Q200 Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
Min.: 5,000
Mult.: 500
150 uF 35 VDC Radial 9 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 30 mOhms 1550 mA - 55 C + 125 C 8 mm Can A7C0 Bulk
KEMET Aluminum Organic Polymer Capacitors 35V 150uF 20% 125C Hybrid Radial AEC-Q200 Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
Min.: 5,000
Mult.: 500
150 uF 35 VDC Radial 9 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 30 mOhms 1550 mA - 55 C + 125 C 8 mm Can A7C0 Bulk
KEMET Aluminum Organic Polymer Capacitors 35V 150uF 20% 125C Hybrid Radial AEC-Q200 Lead-Time para sa Hindi Naka-stock 18 (na) Linggo
Min.: 6,000
Mult.: 1,000
Reel: 1,000
150 uF 35 VDC Radial 9 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 30 mOhms 1550 mA - 55 C + 125 C 8 mm Can A7C0 Ammo Pack
KEMET Aluminum Organic Polymer Capacitors 25V 270uF 20% 125C Hybrid Radial AEC-Q200 Lead-Time para sa Hindi Naka-stock 15 (na) Linggo
Min.: 5,000
Mult.: 500
270 uF 25 VDC Radial 9 mm Aluminum Hybrid Polymer Capacitors 1000 Hour 20 % 30 mOhms 1550 mA - 55 C + 125 C 8 mm Can A7C0 Bulk