AEC-Q200 Mga Polymer Capacitor

Mga Uri ng Polymer Capacitor

Baguhin ang category view
Mga Resulta: 2,318
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS Istilo ng Termination Capacitance Tolerance Rating ng Voltage DC Minimum na Operating Temperature Maximum na Operating Temperature ESR Haba Lapad Taas Kuwalipikasyon Packaging
Panasonic Aluminum Organic Polymer Capacitors 50VDC 22uF 125degC VibeProof AEC-Q200 16May Stock
2,000Inoorder
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 22 uF 20 % 50 VDC - 55 C + 125 C 80 mOhms 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminum Organic Polymer Capacitors 50VDC 47uF 20% AEC-Q200 50May Stock
1,500Inoorder
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 47 uF 20 % 50 VDC - 55 C + 125 C 30 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminum Organic Polymer Capacitors 50VDC 47uF 20% Anti-Vibe AEC-Q200 241May Stock
500Inaasahan 6/11/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 47 uF 20 % 50 VDC - 55 C + 125 C 30 mOhms 10.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminum Organic Polymer Capacitors 68uF 50volt AEC-Q200 1,737May Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 125 C 30 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminum Organic Polymer Capacitors 68uF 50volt 8X10mm Anti-Vibe AEC-Q200 236May Stock
500Inaasahan 3/9/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 125 C 30 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminum Organic Polymer Capacitors 63VDC 10uF 125degC VibeProof AEC-Q200 207May Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 10 uF 20 % 63 VDC - 55 C + 125 C 120 mOhms 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminum Organic Polymer Capacitors 22uF 63volt AEC-Q200 117May Stock
5,400Inaasahan 5/21/2026
Min.: 1
Mult.: 1
Reel: 900

SMD/SMT 22 uF 20 % 63 VDC - 55 C + 125 C 80 mOhms 7.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminum Organic Polymer Capacitors 63VDC 22uF 125degC VibeProof AEC-Q200 795May Stock
Min.: 1
Mult.: 1
Reel: 900

SMD/SMT 22 uF 20 % 63 VDC - 55 C + 125 C 80 mOhms 7.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminum Organic Polymer Capacitors 33uF 63volt AEC-Q200 2,315May Stock
1,900Inaasahan 7/3/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 33 uF 20 % 63 VDC - 55 C + 125 C 40 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminum Organic Polymer Capacitors 33uF 63volt 8X10mm Anti-Vibe AEC-Q200 3May Stock
500Inaasahan 6/1/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 33 uF 20 % 63 VDC - 55 C + 125 C 40 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminum Organic Polymer Capacitors 63VDC 47uF 125degC VibeProof AEC-Q200 346May Stock
2,000Inaasahan 3/23/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 47 uF 20 % 63 VDC - 55 C + 125 C 40 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminum Organic Polymer Capacitors 56uF 63volt AEC-Q200 115May Stock
4,000Inaasahan 5/21/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 125 C 30 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminum Organic Polymer Capacitors 68uF 63volts Anti-Vibe AEC-Q200 50May Stock
1,000Inaasahan 4/1/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 68 uF 20 % 63 VDC - 55 C + 125 C 30 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminum Organic Polymer Capacitors 63VDC 82uF 1400mA Hi Ripple AEC-Q200 2,063May Stock
5,500Inoorder
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 82 uF 20 % 63 VDC - 55 C + 125 C 30 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminum Organic Polymer Capacitors 80VDC, 22uF, SMD, Reflow Only 126May Stock
2,716Inoorder
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 22 uF 20 % 80 VDC - 55 C + 125 C 45 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminum Organic Polymer Capacitors 80VDC, 33uF, SMD, Reflow Only 591May Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 33 uF 20 % 80 VDC - 55 C + 125 C 36 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminum Organic Polymer Capacitors 33uF 80volts Anti-Vibe AEC-Q200 723May Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 33 uF 20 % 80 VDC - 55 C + 125 C 36 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminum Organic Polymer Capacitors 35VDC 10uF 20% AEC-Q200 714May Stock
1,000Inaasahan 6/17/2026
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 10 uF 20 % 35 VDC - 55 C + 125 C 100 mOhms 5.8 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminum Organic Polymer Capacitors 35VDC 100uF 20% AEC-Q200 1,847May Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 100 uF 20 % 35 VDC - 55 C + 125 C 27 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminum Organic Polymer Capacitors 35VDC 100uF 20% Anti-Vibe AEC-Q200 247May Stock
500Inaasahan 3/23/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 100 uF 20 % 35 VDC - 55 C + 125 C 27 mOhms 10.5 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminum Organic Polymer Capacitors 150uF 35volt AEC-Q200 53May Stock
3,000Inaasahan 4/16/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 150 uF 20 % 35 VDC - 55 C + 125 C 27 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminum Organic Polymer Capacitors 22uF 35volt AEC-Q200 3,082May Stock
4,000Inaasahan 2/20/2026
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 22 uF 20 % 35 VDC - 55 C + 125 C 100 mOhms 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminum Organic Polymer Capacitors 35VDC 220uF 20% AEC-Q200 239May Stock
500Inaasahan 7/31/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 220 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminum Organic Polymer Capacitors 270uF 35volt AEC-Q200 818May Stock
6,500Inoorder
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminum Organic Polymer Capacitors 270uF 35volt 10X10mm Anti-Vibe AEC-Q200 38May Stock
3,000Inoorder
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel