AEC-Q200 Mga Polymer Capacitor

Mga Uri ng Polymer Capacitor

Baguhin ang category view
Mga Resulta: 2,315
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS Istilo ng Termination Capacitance Tolerance Rating ng Voltage DC Minimum na Operating Temperature Maximum na Operating Temperature ESR Haba Lapad Taas Kuwalipikasyon Packaging
KEMET Aluminum Organic Polymer Capacitors 40Vol 220uF SMD 2KHr ESR=22 mOhms AECQ200 1,431May Stock
5,200Inaasahan 6/19/2026
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 220 uF 20 % 40 VDC - 55 C + 125 C 22 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 40Vol 270uF SMD 2KHr ESR=22 mOhms AECQ200 2,800May Stock
2,400Inaasahan 6/26/2026
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 270 uF 20 % 40 VDC - 55 C + 125 C 22 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 35Vol 270uF SMD 2KHr ESR=22 mOhms AECQ200 23May Stock
2,400Inaasahan 6/12/2026
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 125 C 22 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 35Vol 330uF SMD 2KHr ESR=22 mOhms AECQ200 2,876May Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 330 uF 20 % 35 VDC - 55 C + 125 C 22 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 25Vol 470uF SMD 2KHr ESR=17 mOhms AECQ200 1,080May Stock
8,400Inoorder
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 470 uF 20 % 25 VDC - 55 C + 125 C 17 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 25Vol 560uF SMD 2KHr ESR=17 mOhms AECQ200 1,289May Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 560 uF 20 % 25 VDC - 55 C + 125 C 17 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 35Vol 100uF SMD 2KHr ESR=31 mOhms 2,116May Stock
6,000Inaasahan 4/21/2026
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 100 uF 20 % 35 VDC - 40 C + 125 C 31 mOhms 6.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 35Vol 220uF SMD 2KHr ESR=16 mOhms 3,982May Stock
2,000Inaasahan 7/17/2026
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 220 uF 20 % 35 VDC - 40 C + 125 C 16 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 50Volt 82uF SMD 2KHr ESR=13 mOhms 1,593May Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 82 uF 20 % 50 VDC - 40 C + 125 C 13 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 63Volt 100uF SMD 2KHr ESR=18 mOhms 3,399May Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 100 uF 20 % 63 VDC - 40 C + 125 C 18 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 63Volt 56uF SMD 2KHr ESR=31 mOhms 82May Stock
2,400Inaasahan 4/7/2026
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 125 C 31 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 63 Volts 100 uF 125C Long Life AECQ200 207May Stock
13,200Inoorder
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 100 uF 20 % 63 VDC - 55 C + 125 C 18 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 25 Volts 560 uF 125C Long Life AECQ200 33May Stock
5,200Inaasahan 6/5/2026
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 560 uF 20 % 25 VDC - 55 C + 125 C 11 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 25Vol 100uF 20% 125C ESR=65 mOhms AECQ2 1,212May Stock
10,000Inaasahan 6/5/2026
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 125 C 65 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 63Volt 56uF SMD 3KHr ESR=40 mOhms AECQ200 269May Stock
2,400Inaasahan 6/5/2026
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 125 C 40 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 50Vol 120uF 20% 125C ESR=30 mOhms AECQ2 2,284May Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 120 uF 20 % 50 VDC - 55 C + 125 C 30 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 63Volt 68uF SMD 3KHr ESR=35 mOhms AECQ200 1,453May Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 68 uF 20 % 63 VDC - 55 C + 125 C 35 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel


KEMET Aluminum Organic Polymer Capacitors 63Vol 100uF SMD 3KHr ESR=30 mOhms AECQ200 921May Stock
2,400Inaasahan 8/14/2026
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 100 uF 20 % 63 VDC - 55 C + 125 C 30 mOhms 12.4 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 35Vol 270uF SMD 3KHr ESR=22 mOhms AECQ2 1,286May Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 125 C 22 mOhms 12.4 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 35Vol 330uF SMD 3KHr ESR=20 mOhms 577May Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 330 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 35Vol 330uF SMD 3KHr ESR=20 mOhms 152May Stock
2,400Inaasahan 8/14/2026
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 330 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 12.4 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 63Vol 100uF SMD 2KHr ESR=30 mOhms AECQ200 32May Stock
2,800Inaasahan 5/1/2026
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 100 uF 20 % 63 VDC - 55 C + 135 C 30 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 35Vol 270uF SMD 2KHr ESR=22 mOhms AECQ200 44May Stock
2,400Inaasahan 6/12/2026
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 135 C 22 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 50V 100uF 135C ESR=30mOhms AEC-Q200 360May Stock
3,000Inoorder
Min.: 1
Mult.: 1
Reel: 500

100 uF 20 % 50 VDC 30 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminum Organic Polymer Capacitors 63V 100uF 135C ESR=30mOhms AEC-Q200 97May Stock
8,800Inoorder
Min.: 1
Mult.: 1
Reel: 400

100 uF 20 % 63 VDC 30 mOhms AEC-Q200 Reel, Cut Tape, MouseReel