AEC-Q200 Mga Polymer Capacitor

Mga Uri ng Polymer Capacitor

Baguhin ang category view
Mga Resulta: 2,314
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS Istilo ng Termination Capacitance Tolerance Rating ng Voltage DC Minimum na Operating Temperature Maximum na Operating Temperature ESR Haba Lapad Taas Kuwalipikasyon Packaging
KEMET Aluminum Organic Polymer Capacitors 40Vo 1100uF AXI 3KHr ESR=80 mOhms AECQ200 100May Stock
1,720Inaasahan 4/1/2026
Min.: 1
Mult.: 1

Axial 1100 uF - 10 %, + 30 % 40 VDC - 40 C + 125 C 80 mOhms 34.7 mm AEC-Q200 Tray
KEMET Aluminum Organic Polymer Capacitors 35V 1400uF Axial 125C AEC-Q200 D=16.2mm 30May Stock
1,056Inaasahan 5/6/2026
Min.: 1
Mult.: 1

Axial 1400 uF 20 % 35 VDC - 40 C + 125 C 26.7 mm AEC-Q200 Tray
KEMET Aluminum Organic Polymer Capacitors 63Vo 1100uF AXI 2KHr ESR=100 mOhms AECQ2 D=18.2mm 5May Stock
1,290Inaasahan 4/2/2026
Min.: 1
Mult.: 1

Axial 1100 uF 20 % 63 VDC - 40 C + 125 C 100 mOhms 34.7 mm AEC-Q200 Tray
KEMET Aluminum Organic Polymer Capacitors 63Vol 370uF RAD 3KHr ESR=6.1 mOhms AECQ20 1,061May Stock
Min.: 1
Mult.: 1

Radial 370 uF - 10 %, + 30 % 63 VDC - 40 C + 125 C 6.1 mOhms 16.2 mm 35 mm AEC-Q200 Tray
KEMET Aluminum Organic Polymer Capacitors 63Vol 380uF RAD 3KHr ESR=7.1 mOhms AECQ20 305May Stock
Min.: 1
Mult.: 1

Radial 380 uF - 10 %, + 30 % 63 VDC - 40 C + 125 C 7.1 mOhms 18.2 mm 27 mm AEC-Q200 Tray
KEMET Tantalum Capacitors - Polymer 4V 100uF 2917 20% ESR=70mOhms AEC-Q200 1,955May Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 100 uF 20 % 4 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 47uF 1311 20% ESR=70mOhms AEC-Q200 2,530May Stock
2,000Inaasahan 5/26/2026
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 47 uF 20 % 10 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms AEC-Q200 355May Stock
4,500Inoorder
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 10 uF 20 % 50 VDC - 55 C + 125 C 90 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 10uF 2917 20% ESR=120mOhm AEC-Q200 425May Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 10 uF 20 % 35 VDC - 55 C + 125 C 120 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=25mOhms AEC-Q200 25May Stock
2,000Inoorder
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 100 uF 20 % 10 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=40mOhms AEC-Q200 317May Stock
500Inaasahan 7/30/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 100 uF 20 % 10 VDC - 55 C + 125 C 40 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=80mOhms AEC-Q200 400May Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 100 uF 20 % 10 VDC - 55 C + 125 C 80 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=50mOhms AEC-Q200 739May Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 100 uF 20 % 16 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 22uF 2917 20% ESR=60mOhms AEC-Q200 427May Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 22 uF 20 % 25 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35Volt 22uF 2912 20% ESR=65mOhms AEC-Q200 54May Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 22 uF 20 % 35 VDC - 55 C + 125 C 65 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=25mOhms AEC-Q200 79May Stock
1,500Inaasahan 4/23/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=40mOhms AEC-Q200 397May Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 125 C 40 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=25mOhms AEC-Q200 5May Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 33uF 2917 20% ESR=60mOhms AEC-Q200 113May Stock
500Inaasahan 7/7/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 33 uF 20 % 25 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=65mOhms AEC-Q200 286May Stock
500Inaasahan 8/17/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 33 uF 20 % 35 VDC - 55 C + 125 C 65 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=25mOhms AEC-Q200 26May Stock
2,000Inoorder
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=40mOhms AEC-Q200 380May Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 125 C 40 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=18mOhms AEC-Q200 487May Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 125 C 18 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 75Vol 4.7uF 2912 20% ESR=200mOhms AEC-Q200 398May Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 4.7 uF 20 % 75 VDC - 55 C + 125 C 200 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=70mOhms AEC-Q200 307May Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 125 C 70 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel