AEC-Q200 Mga Polymer Capacitor

Mga Uri ng Polymer Capacitor

Baguhin ang category view
Mga Resulta: 2,314
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS Istilo ng Termination Capacitance Tolerance Rating ng Voltage DC Minimum na Operating Temperature Maximum na Operating Temperature ESR Haba Lapad Taas Kuwalipikasyon Packaging
KEMET Tantalum Capacitors - Polymer 35V 33uF 20% ESR=65mOhms AEC-Q200 812May Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 33 uF 20 % 35 VDC - 55 C + 150 C 65 mOhms 4.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Rubycon Aluminum Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200 500May Stock
Min.: 1
Mult.: 1

Radial 56 uF 20 % 63 VDC - 40 C + 125 C 30 mOhms 9 mm AEC-Q200
Nichicon Aluminum Organic Polymer Capacitors 16VDC 1000uF 20% AEC-Q200 482May Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 1000 uF 20 % 16 VDC - 55 C + 125 C 26 mOhms 12.7 mm AEC-Q200 Reel, Cut Tape
Nichicon Aluminum Organic Polymer Capacitors 20VDC 560uF 20% AEC-Q200 796May Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 560 uF 20 % 20 VDC - 55 C + 125 C 40 mOhms 10 mm AEC-Q200 Reel, Cut Tape
Nichicon Aluminum Organic Polymer Capacitors 25VDC 56uF 20% AEC-Q200 1,998May Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 56 uF 20 % 25 VDC - 55 C + 125 C 86 mOhms 6 mm AEC-Q200 Reel, Cut Tape
Nichicon Aluminum Organic Polymer Capacitors 50VDC 120uF 20% Polymer High Voltage Type AEC-Q200 474May Stock
500Inaasahan 3/2/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 120 uF 20 % 50 VDC - 55 C + 125 C 10 mm AEC-Q200 Reel, Cut Tape
Nichicon Aluminum Organic Polymer Capacitors 63VDC 100uF 20% Polymer High Voltage Type AEC-Q200 150May Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 100 uF 20 % 63 VDC - 55 C + 125 C 12.7 mm AEC-Q200 Reel, Cut Tape
Nichicon Aluminum Organic Polymer Capacitors 35VDC 330uF 20% Polymer High Voltage Type AEC-Q200 316May Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 330 uF 20 % 35 VDC - 55 C + 125 C 12.7 mm AEC-Q200 Reel, Cut Tape
Nichicon Aluminum Organic Polymer Capacitors 35VDC 68uF 20% Polymer High Voltage Type AEC-Q200 186May Stock
900Inaasahan 3/2/2026
Min.: 1
Mult.: 1
Reel: 900

SMD/SMT 68 uF 20 % 35 VDC - 55 C + 125 C 8 mm AEC-Q200 Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 1,449May Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 470 uF 20 % 25 VDC - 55 C + 125 C 20 mOhms 10.5 mm AEC-Q200 Reel, Cut Tape
Rubycon Aluminum Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200 2,646May Stock
Min.: 1
Mult.: 1

Radial 330 uF 20 % 25 VDC - 55 C + 105 C 20 mOhms 9 mm AEC-Q200
KEMET Tantalum Capacitors - Polymer 10V 220uF 20% SnPb 5% Pb min ESR=25mOhms AEC-Q200 281May Stock
500Inaasahan 2/22/2027
Min.: 1
Mult.: 1
Reel: 500
Hindi
SMD/SMT 220 uF 20 % 10 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 33uF 20% SnPb 5% Pb min ESR=65mOhms AEC-Q200 45May Stock
Min.: 1
Mult.: 1
Reel: 500
Hindi
SMD/SMT 33 uF 20 % 35 VDC - 55 C + 125 C 65 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Rubycon Aluminum Organic Polymer Capacitors 25VDC 820uF 20% AEC-Q200 997May Stock
Min.: 1
Mult.: 1

SMD/SMT 820 uF 20 % 25 VDC - 40 C + 125 C 11 mOhms 16.5 mm AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200 917May Stock
Min.: 1
Mult.: 1

Radial 330 uF 20 % 25 VDC - 40 C + 125 C 20 mOhms 9 mm AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200 984May Stock
Min.: 1
Mult.: 1

Radial 330 uF 20 % 25 VDC - 40 C + 125 C 16 mOhms 9 mm AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 35VDC 100uF 20% AEC-Q200 1,218May Stock
4,500Inaasahan 5/15/2026
Min.: 1
Mult.: 1

SMD/SMT 100 uF 20 % 35 VDC - 40 C + 125 C 30 mOhms 8 mm AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 35VDC 680uF 20% AEC-Q200 774May Stock
Min.: 1
Mult.: 1

Radial 680 uF 20 % 35 VDC - 40 C + 125 C 9 mOhms 20 mm AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 50VDC 180uF 20% AEC-Q200 1,047May Stock
Min.: 1
Mult.: 1

SMD/SMT 180 uF 20 % 50 VDC - 40 C + 125 C 18 mOhms 12.5 mm AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 50VDC 82uF 20% AEC-Q200 1,968May Stock
Min.: 1
Mult.: 1

SMD/SMT 82 uF 20 % 50 VDC - 40 C + 125 C 30 mOhms 10.5 mm AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200 1,069May Stock
Min.: 1
Mult.: 1

Radial 100 uF 20 % 50 VDC - 40 C + 125 C 28 mOhms 9 mm AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200 877May Stock
Min.: 1
Mult.: 1

Radial 150 uF 20 % 50 VDC - 40 C + 125 C 28 mOhms 9 mm AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 50VDC 220uF 20% AEC-Q200 989May Stock
Min.: 1
Mult.: 1

Radial 220 uF 20 % 50 VDC - 40 C + 125 C 13 mOhms 15 mm AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200 788May Stock
Min.: 1
Mult.: 1

Radial 100 uF 20 % 50 VDC - 40 C + 125 C 22 mOhms 9 mm AEC-Q200
Rubycon Aluminum Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 271May Stock
Min.: 1
Mult.: 1

SMD/SMT 100 uF 20 % 63 VDC - 40 C + 125 C 15 mOhms 16.5 mm AEC-Q200