KYOCERA AVX Mga Tantalum Capacitor - Solid SMD

Mga Resulta: 18,438
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Packaging Series Capacitance Rating ng Voltage DC Tolerance ESR Code ng Case - in Code ng Case - mm Code ng Mfr Case Haba Lapad Taas Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Istilo ng Termination
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 220uF 10% 2917 E SR= 500 mOhm 28,095May Stock
Min.: 1
Mult.: 1
Reel: 400

Reel, Cut Tape, MouseReel TAJ Standard 220 uF 16 VDC 10 % 500 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD BIDD SPECIAL 172May Stock
Min.: 1
Mult.: 1

Bulk TBM 47 uF 25 VDC 10 % 65 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 33UF 35V 10% D 2,488May Stock
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel TBJ 33 uF 35 VDC 10 % 300 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 0402 10V .47uF 20% 4,670May Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel TAC 0.47 uF 10 VDC 20 % 15 Ohms 0402 1005 K Case 1 mm (0.039 in) 0.5 mm (0.02 in) 0.7 mm (0.028 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 10uF 20% 1206 ES R= 3 Ohm 58,077May Stock
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel TAJ Standard 10 uF 10 VDC 20 % 3 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3Vdc 10uF 0603 +/- 20% ESR=4000mOhms 6,664May Stock
Min.: 1
Mult.: 1
Reel: 3,500

Reel, Cut Tape, MouseReel TPC 10 uF 6.3 VDC 20 % 4 Ohms 0603 1608 L Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.85 mm (0.033 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10uF 16V 20% 0905 2. 2x1.25x.1mm 9,771May Stock
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel F95 10 uF 16 VDC 20 % 4 Ohms 0905 2212 P Case 2.2 mm (0.087 in) 1.25 mm (0.049 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 470uF 10% 2917 ESR= 30 mOhm 6,711May Stock
Min.: 1
Mult.: 1
Reel: 400

Reel, Cut Tape, MouseReel TPM 470 uF 6.3 VDC 10 % 30 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 4.7uF 20% 98,731May Stock
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape, MouseReel TAJ Standard 4.7 uF 10 VDC 20 % 5 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 50V 4.7uF 10% ESR=20 0mOhm 5,146May Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel TRM 4.7 uF 50 VDC 10 % 200 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 100uF 2917 ESR=4 00mOhms 10% 1,532May Stock
Min.: 1
Mult.: 1
Reel: 400

Reel, Cut Tape, MouseReel TAJ AUTO 100 uF 20 VDC 10 % 400 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 50V 15uF 10% 2917 ES R= 600 mOhm 964May Stock
Min.: 1
Mult.: 1
Reel: 400

Reel, Cut Tape, MouseReel TAJ Standard 15 uF 50 VDC 10 % 600 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10 VDC 1 uF 0805 20 % ESR=17.5 mOhms 16,000May Stock
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel TC 1 uF 10 VDC 20 % 17.5 Ohms 0805
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 220uF 10% 1,545May Stock
Min.: 1
Mult.: 1
Reel: 400

Reel, Cut Tape, MouseReel TAJ Standard 220 uF 16 VDC 10 % 500 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 330uF 20% 2,993May Stock
Min.: 1
Mult.: 1
Reel: 400

Reel, Cut Tape, MouseReel TAJ Standard 330 uF 10 VDC 20 % 900 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10 VDC 22 uF 0805 20 % ESR=5 mOhms 11,849May Stock
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel TCT 22 uF 10 VDC 20 % 0805 2012 PL Case 2 mm (0.079 in) 1.25 mm (0.049 in) 0.9 mm (0.035 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 50V 10uF 20% 2917 ES R= 1 Ohm 1,702May Stock
Min.: 1
Mult.: 1
Reel: 400

Reel, Cut Tape, MouseReel TAJ Standard 10 uF 50 VDC 20 % 1 Ohms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 470uF 20% 1,665May Stock
Min.: 1
Mult.: 1
Reel: 1,500

Reel, Cut Tape, MouseReel TAJ Standard 470 uF 10 VDC 20 % 500 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 22uF 2917 ESR=200mOhms 20% 567May Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel TPS 22 uF 35 VDC 20 % 200 mOhms 2917 7343 D Code 7.3 mm 4.3 mm 2.9 mm - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TPS TANT 1,757May Stock
Min.: 1
Mult.: 1
Reel: 2,000

Reel, Cut Tape TPS 47 uF 10 VDC 10 % 650 mOhms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD BIDD SPECIAL 18May Stock
Min.: 1
Mult.: 1

Bulk TBM 100 uF 20 VDC 10 % 35 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 10uF 10% ESR=120 mOhm 564May Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel TRM 10 uF 35 VDC 10 % 120 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 22uF 10% 1206 ES R= 2 Ohm 1,705May Stock
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel F95 22 uF 16 VDC 10 % 2 Ohms 1206 3216 S Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.8UF 50V 10% D 178May Stock
Min.: 1
Mult.: 1
Reel: 500
Reel, Cut Tape, MouseReel TBJ 6.8 uF 50 VDC 10 % 1 Ohms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 33uF 10V 20% 1207 3. 2x1.7x1.4mm 1,208May Stock
Min.: 1
Mult.: 1
Reel: 2,500

Reel, Cut Tape, MouseReel F95 33 uF 10 VDC 20 % 800 mOhms 1207 3217 A Case 3.2 mm (0.126 in) 1.7 mm (0.067 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT