1 mm Mga Ferrite Bead

Mga Resulta: 928
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Istilo ng Termination Package / Case Impedance Maximum na DC Current Tolerance Maximum na DC Resistance Minimum na Operating Temperature Maximum na Operating Temperature Haba Lapad Taas Kuwalipikasyon Packaging
KOA Speer Ferrite Beads 0402 1K 25% Low Speed Signal 7,180May Stock
Min.: 1
Mult.: 1
: 10,000

CZB Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 50 mA 25 % 1.5 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 220 OHM 25% .2A 6,730May Stock
Min.: 1
Mult.: 1
CZB Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 25 % - 55 C + 125 C 1 mm 0.5 mm 0.5 mm
KOA Speer Ferrite Beads 0402 70ohm 25% 4,256May Stock
Min.: 1
Mult.: 1
: 10,000

CZB Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 70 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 0402 120ohm 25% Low Speed Signal 13,153May Stock
Min.: 1
Mult.: 1
: 10,000

CZB Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 200 mA 25 % 500 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads GHz Beads,180ohm,0.2A,-55-125C 15,439May Stock
Min.: 1
Mult.: 1
: 10,000

MMZ-E Chip Beads SMD/SMT 0402 (1005 metric) 180 Ohms 200 mA 25 % 1.6 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 15ohm 10mA at 150degC AEC-Q200 8,709May Stock
Min.: 1
Mult.: 1
: 10,000

BLM15_H Ferrite Beads SMD/SMT 15 Ohms 900 mA 245 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 60ohm 25% 5A AEC-Q200 DC PWR Line 22,734May Stock
90,000Inoorder
Min.: 1
Mult.: 1
: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 2.5 A 25 % 32 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 600ohm 25% 5A AEC-Q200 DC PWR Line 108,514May Stock
Min.: 1
Mult.: 1
: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 900 mA 25 % 230 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 80ohm 25% 5A AEC-Q200 13,496May Stock
Min.: 1
Mult.: 1
: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 80 Ohms 2.3 A 25 % 38 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0402 100MHz 120Ohm 1200mA AEC-Q200 382,615May Stock
Min.: 1
Mult.: 1
: 10,000

WE-CBF Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 1.2 A 25 % 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1800 OHM 25% Alternate Sizing Guide Below 611,886May Stock
Min.: 1
Mult.: 1
: 10,000

BLM15H_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1.8 kOhms 200 mA 25 % 2.2 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1005 1000Ohm 240mA Noise Filter 13,621May Stock
Min.: 1
Mult.: 1
: 10,000

MAF-F Noise Suppression Filters SMD/SMT 0402 (1005 metric) 1 kOhms 280 mA 25 % 1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TDK Ferrite Beads 1005 600Ohm 280mA Noise Filter 10,935May Stock
Min.: 1
Mult.: 1
: 10,000

MAF-F Noise Suppression Filters SMD/SMT 0402 (1005 metric) 600 Ohms 240 mA 25 % 1.65 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TDK Ferrite Beads 1005 800Ohm 270mA Noise Filter 17,843May Stock
Min.: 1
Mult.: 1
: 10,000

MAF-F Noise Suppression Filters SMD/SMT 0402 (1005 metric) 800 Ohms 270 mA 25 % 1.35 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
Murata Electronics Ferrite Beads 120 Ohms 25% Alternate Sizing Guide Below 388,636May Stock
Min.: 1
Mult.: 1
: 10,000

BLM15E_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 1.5 A 25 % 95 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 350,@100MHz,1005 AUDIO NOISE SUPRSION 23,905May Stock
Min.: 1
Mult.: 1
: 10,000

MAF-G Noise Suppression Filters SMD/SMT 0402 (1005 metric) 400 Ohms 300 mA 1.2 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.55 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 500 @100MHz,1005 AUDIO NOISE SUPRSION 64,077May Stock
50,000Inaasahan 11/4/2026
Min.: 1
Mult.: 1
: 10,000

MAF-G Noise Suppression Filters SMD/SMT 0402 (1005 metric) 500 Ohms 270 mA 1.65 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.55 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1005 12ohm 6A Noise Suppress Filter 155,547May Stock
Min.: 1
Mult.: 1
: 10,000

MAF-P Noise Suppression Filters SMD/SMT 0402 (1005 metric) 12 Ohms 6 A 9 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1800 OHM 25% 0.2A 39,712May Stock
Min.: 1
Mult.: 1
: 10,000

MMZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1.8 kOhms 200 mA 40 % 2.1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 1800ohms 200mA HiSpd Signl AEC-Q200 60,559May Stock
Min.: 1
Mult.: 1
: 10,000

MMZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1.8 kOhms 200 mA 25 % 2.1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 2200 OHM 25% .15A 218,779May Stock
140,000Inaasahan 9/21/2026
Min.: 1
Mult.: 1
: 10,000

MMZ-E SMD/SMT 0402 (1005 metric) 2.2 kOhms 150 mA 2.2 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 2200ohms 150mA HiSpd Signl AEC-Q200 96,156May Stock
90,000Inaasahan 9/23/2026
Min.: 1
Mult.: 1
: 10,000

MMZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 2.2 kOhms 150 mA 25 % 2.2 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 600 OHM 25% 0.3A 61,132May Stock
40,000Inaasahan 9/21/2026
Min.: 1
Mult.: 1
: 10,000

MMZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 300 mA 40 % 800 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 600 OHM 25% 0.2A 154,092May Stock
120,000Inaasahan 9/16/2026
Min.: 1
Mult.: 1
: 10,000

MMZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 200 mA 25 % 850 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1mm x 0.5mm x 0.5mm, -55 to +125 degC, 400mA, 33O, 240mO 91,891May Stock
Min.: 1
Mult.: 1
: 10,000

MMZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 33 Ohms 400 mA 25 % 240 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel